Skip to main content
Application NoteAnalog

High Speed Comparator Techniques (AN13)

A guide by Jim Williams on high-speed comparator design using the LT1016, covering parasitic management, grounding, and applications like V/F converters and sample-and-hold circuits.

View application note

Overview

This application note, authored by Jim Williams, provides an in-depth exploration of high-speed comparator techniques centered on the LT1016. It addresses the practical challenges of working with 10ns response times, including bypassing, grounding, probe compensation, and the effects of parasitic capacitance. The document features numerous high-performance circuit designs such as 10MHz and 30MHz V/F converters, high-speed sample-and-hold circuits, a 12-bit A/D converter, and a 12ns circuit breaker. Appendices offer technical guidance on bypass capacitors, ground planes, and measuring equipment response.

Use Cases

  • High-speed data acquisition
  • Precision timing and triggers
  • Voltage-controlled oscillators
  • Fiber optic receivers
  • Fast circuit protection

Topics

LT1016
High Speed Comparator
Jim Williams
Voltage-to-Frequency Converter
Sample-and-Hold
A/D Converter
Ground Planes
Bypassing
7404
Precision Rectifier

Referenced Parts

LT1016

Linear Technology

A new ultra high speed comparator, the LT1016, features TTL-compatible complementary outputs and 10ns response time.

7404

Various

The simple test circuit allows us to see that the LT1016’s (Trace B) response to the pulse generator (Trace A) is faster than a TTL inverter (Trace C)! ... 7404

S-102

Vishay

**PRECISION 0.01% TYPES. VISHAY S-102