Skip to main content
Application NoteNxp

i.MX RT1040 Product Lifetime Usage Estimates (AN14673)

Guidance on i.MX RT1040 lifetime estimates (Power-on Hours) based on frequency, junction temperature, core voltage, and DCDC configuration for commercial and industrial tiers.

View application note

Overview

This application note provides detailed guidance for estimating the Power-on Hours (PoH) of the NXP i.MX RT1040 processor across different qualification levels. It analyzes how target operating frequency (528 MHz and 600 MHz), maximum junction temperature (Tj), and core voltage (VDD_SOC_IN) affect device longevity. The document compares lifetime performance using DCDC-enabled versus DCDC-bypass modes and provides statistical models for both commercial (95°C max Tj) and industrial (125°C max Tj) grades. Additionally, it offers methodologies for calculating total device lifetime when applications switch between multiple power states or thermal profiles.

Use Cases

  • Calculating expected lifespan of i.MX RT1040 in industrial control systems
  • Thermal management design to meet specific device longevity requirements
  • Optimizing power delivery states to extend processor Power-on Hours
  • Evaluating reliability trade-offs between frequency and junction temperature

Topics

i.MX RT1040
lifetime estimates
Power-on Hours
PoH
junction temperature
DCDC mode
VDD_SOC_IN
commercial qualification
industrial qualification
AN14673

Referenced Parts

i.MX RT1040

NXP Semiconductors

i.MX RT1040 Product Lifetime Usage Estimates