i.MX 6
NXP
The i.MX SoC with Video Processing Units (VPU) supports the following four different VPUs: • i.MX 6 Chips and Media VPU
Linux API reference for NXP i.MX VPU on i.MX 6, 8, and 9 series SoCs. Details hardware codec interfaces, V4L2 support, and the VPU wrapper library.
This reference manual (RM00294) provides technical information for the Video Processing Unit (VPU) Application Programming Interface (API) on NXP i.MX Linux platforms. It details four distinct VPU architectures: Chips and Media VPUs for i.MX 6 and i.MX 9, Hantro VPUs for i.MX 8M, and Amphion VPUs for i.MX 8/8X. The document describes the VPU wrapper library, which serves as a common interface for i.MX 6 and i.MX 8M VPUs, and the RPC protocol used for firmware-controlled Amphion VPUs on i.MX 8QuadMax and i.MX 8QuadXPlus. It specifies supported video standards including H.264, VC-1, MPEG-4, and MJPEG, while providing API data types, return codes, and configuration parameters for both encoding and decoding operations.
i.MX 6
NXP
The i.MX SoC with Video Processing Units (VPU) supports the following four different VPUs: • i.MX 6 Chips and Media VPU
i.MX 6Dual
NXP
Chips and Media VPU used on the i.MX 6QuadPlus, 6Quad, 6Dual, and 6DualLite silicons.
i.MX 6DualLite
NXP
Chips and Media VPU used on the i.MX 6QuadPlus, 6Quad, 6Dual, and 6DualLite silicons.
i.MX 6Quad
NXP
Chips and Media VPU used on the i.MX 6QuadPlus, 6Quad, 6Dual, and 6DualLite silicons.
i.MX 6QuadPlus
NXP
Chips and Media VPU used on the i.MX 6QuadPlus, 6Quad, 6Dual, and 6DualLite silicons.
i.MX 8
NXP
i.MX 8 and i.MX 8X Amphion VPU with firmware but no library.
i.MX 8M
NXP
i.MX 8M Hantro VPU with a VPU library and no firmware.
i.MX 8QuadMax
NXP
The Amphion VPU hardware block on the i.MX 8QuadMax and i.MX 8QuadXPlus platforms
i.MX 8QuadXPlus
NXP
The Amphion VPU hardware block on the i.MX 8QuadMax and i.MX 8QuadXPlus platforms
i.MX 8X
NXP
i.MX 8 and i.MX 8X Amphion VPU with firmware but no library.
i.MX 9
NXP
i.MX 9 Chips and Media VPU with firmware but no library.
| i.MX 6 | NXP | The i.MX SoC with Video Processing Units (VPU) supports the following four different VPUs: • i.MX 6 Chips and Media VPU |
| i.MX 6Dual | NXP | Chips and Media VPU used on the i.MX 6QuadPlus, 6Quad, 6Dual, and 6DualLite silicons. |
| i.MX 6DualLite | NXP | Chips and Media VPU used on the i.MX 6QuadPlus, 6Quad, 6Dual, and 6DualLite silicons. |
| i.MX 6Quad | NXP | Chips and Media VPU used on the i.MX 6QuadPlus, 6Quad, 6Dual, and 6DualLite silicons. |
| i.MX 6QuadPlus | NXP | Chips and Media VPU used on the i.MX 6QuadPlus, 6Quad, 6Dual, and 6DualLite silicons. |
| i.MX 8 | NXP | i.MX 8 and i.MX 8X Amphion VPU with firmware but no library. |
| i.MX 8M | NXP | i.MX 8M Hantro VPU with a VPU library and no firmware. |
| i.MX 8QuadMax | NXP | The Amphion VPU hardware block on the i.MX 8QuadMax and i.MX 8QuadXPlus platforms |
| i.MX 8QuadXPlus | NXP | The Amphion VPU hardware block on the i.MX 8QuadMax and i.MX 8QuadXPlus platforms |
| i.MX 8X | NXP | i.MX 8 and i.MX 8X Amphion VPU with firmware but no library. |
| i.MX 9 | NXP | i.MX 9 Chips and Media VPU with firmware but no library. |