LPC51U68
NXP Semiconductors
Table 6 shows the list of functions dedicated for the LPC51U68 device family.
NXP IEC60730B safety library guide for ARM Cortex-M0+ MCUs, detailing core and peripheral self-test functions for compliance with IEC 60730, IEC 60335, and UL 60730 standards.
This document provides a comprehensive guide to the IEC60730B core self-test library version 4.2, designed for NXP microcontrollers based on the ARM Cortex-M0+ core. The library facilitates compliance with international safety standards such as IEC 60730, IEC 60335, UL 60730, and UL 1998. It contains both core-dependent tests (CPU registers, program counter, stack, variable and invariable memory) and peripheral-dependent tests (Clock, Digital IO, Analog IO, Watchdog, and Touch-Sensing Interface). The guide details support for IAR, Keil, and MCUXpresso IDEs and provides specific function implementations for families including MKV1x, MKLxx, MKE0x, MKE1xZ, MKW3x, K32L2, LPC51U68, and the LPC800 series.
LPC51U68
NXP Semiconductors
Table 6 shows the list of functions dedicated for the LPC51U68 device family.
LPC824
NXP Semiconductors
The function parameter was measured on LPC824 with a clock frequency of 30 MHz.
LPC845
NXP Semiconductors
The function parameter was measured on LPC845 with a clock frequency of 30 MHz.
MK32L2A
NXP Semiconductors
Table 7 shows the list of functions dedicated for the MK32L2A device.
MK32L2B
NXP Semiconductors
Table 8 shows the list of functions dedicated for the MK32L2B device.
MK32L3
NXP Semiconductors
Table 14 shows the list of functions dedicated for the MK32L3 CM0 core.
MKE02Z
NXP Semiconductors
The function parameter was measured on MKE02Z with a clock frequency of 40 MHz.
MKE15Z
NXP Semiconductors
The function parameter was measured on MKE15Z with a clock frequency of 72 MHz.
MKL26Z
NXP Semiconductors
The function parameter was measured on MKL26Z with a clock frequency of 48 MHz.
MKV10Z
NXP Semiconductors
The function parameter was measured on MKV10Z with a clock frequency of 75 MHz.
| LPC51U68 | NXP Semiconductors | Table 6 shows the list of functions dedicated for the LPC51U68 device family. |
| LPC824 | NXP Semiconductors | The function parameter was measured on LPC824 with a clock frequency of 30 MHz. |
| LPC845 | NXP Semiconductors | The function parameter was measured on LPC845 with a clock frequency of 30 MHz. |
| MK32L2A | NXP Semiconductors | Table 7 shows the list of functions dedicated for the MK32L2A device. |
| MK32L2B | NXP Semiconductors | Table 8 shows the list of functions dedicated for the MK32L2B device. |
| MK32L3 | NXP Semiconductors | Table 14 shows the list of functions dedicated for the MK32L3 CM0 core. |
| MKE02Z | NXP Semiconductors | The function parameter was measured on MKE02Z with a clock frequency of 40 MHz. |
| MKE15Z | NXP Semiconductors | The function parameter was measured on MKE15Z with a clock frequency of 72 MHz. |
| MKL26Z | NXP Semiconductors | The function parameter was measured on MKL26Z with a clock frequency of 48 MHz. |
| MKV10Z | NXP Semiconductors | The function parameter was measured on MKV10Z with a clock frequency of 75 MHz. |