IMXRT1180
NXP
The function parameter was measured on IMXRT1180 with a clock frequency of 240 MHz.
User guide for the NXP IEC60730B safety library supporting Arm Cortex-M33 MCUs, including LPC55Sxx and MIMXRT118x, for compliance with IEC 60730 and UL 60730 standards.
This document is a user guide for the NXP IEC60730B core self-test library designed for microcontrollers based on the Arm Cortex-M33 core. The library provides independent functions for performing safety self-tests compliant with international standards including IEC 60730, IEC 60335, UL 60730, and UL 1998. It covers core-dependent tests such as CPU registers, program counter, stack, and variable/invariable memory, alongside peripheral-dependent tests for clocks, digital and analog I/O, watchdogs, and touch-sensing interfaces. The guide details implementation for LPC55Sxx, LPC55xx, and MIMXRT118x device families across IAR, Keil, and MCUXpresso IDEs.
IMXRT1180
NXP
The function parameter was measured on IMXRT1180 with a clock frequency of 240 MHz.
LPC55S36
NXP
Function dedicated for LPC55Sxx devices except LPC55S36
LPC55S69
NXP
The function parameter was measured on LPC55S69 with a clock frequency of 96 MHz.
LPC55Sxx
NXP
The library supports the LPC55Sxx, LPC55xx , MIMXRT118x families based on the Arm-M33 core.
LPC55xx
NXP
The library supports the LPC55Sxx, LPC55xx , MIMXRT118x families based on the Arm-M33 core.
MIMXRT118x
NXP
The library supports the LPC55Sxx, LPC55xx , MIMXRT118x families based on the Arm-M33 core.
| IMXRT1180 | NXP | The function parameter was measured on IMXRT1180 with a clock frequency of 240 MHz. |
| LPC55S36 | NXP | Function dedicated for LPC55Sxx devices except LPC55S36 |
| LPC55S69 | NXP | The function parameter was measured on LPC55S69 with a clock frequency of 96 MHz. |
| LPC55Sxx | NXP | The library supports the LPC55Sxx, LPC55xx , MIMXRT118x families based on the Arm-M33 core. |
| LPC55xx | NXP | The library supports the LPC55Sxx, LPC55xx , MIMXRT118x families based on the Arm-M33 core. |
| MIMXRT118x | NXP | The library supports the LPC55Sxx, LPC55xx , MIMXRT118x families based on the Arm-M33 core. |