MIMX8MN
NXP
The function parameter was measured in the IAR 8.40.1. IDE on MIMX8MN with a clock frequency of 600 MHz.
User guide for the NXP IEC60730B safety library, providing self-test functions for ARM Cortex-M4 and M7 MCUs to comply with IEC 60730 and UL 60730 safety standards.
This document provides detailed instructions for the IEC60730B core self-test library version 4.1, designed for NXP microcontrollers based on ARM Cortex-M4 and Cortex-M7 cores. The library facilitates compliance with international safety standards including IEC 60730, IEC 60335, UL 60730, and UL 1998. It includes core-dependent tests such as CPU registers, program counter, stack, and memory (variable and invariable) tests, alongside peripheral tests for clocks, digital and analog I/O, watchdogs, and touch-sensing interfaces. The library supports multiple NXP hardware families including Kinetis KV, KE, and K series, as well as i.MX RT and i.MX 8M Mini/Nano. Integration is supported for IAR, Keil, and MCUXpresso IDEs.
MIMX8MN
NXP
The function parameter was measured in the IAR 8.40.1. IDE on MIMX8MN with a clock frequency of 600 MHz.
MIMXRT1050
NXP
The function parameter was measured in the IAR 8.40.1. IDE on MIMXRT1050 with a clock frequency of 600 MHz.
MIMXRT1170
NXP
The function parameter was measured in the IAR 8.40.1. IDE on MIMXRT1170 with a clock frequency of 996 MHz.
MKE18F
NXP
The function parameter was measured in the IAR 8.40.1. IDE on MKE18F with a clock frequency of 100 MHz.
MKV31
NXP
The function parameter was measured in the IAR 8.40.1. IDE on MKV31 with a clock frequency of 80 MHz.
MKV46
NXP
The function parameter was measured in the IAR 8.40.1. IDE on MKV46 with a clock frequency of 80 MHz.
MIMX8MMx
NXP
The library supports the MKV3x, MKV4x, MKV5x, MKE1xF, MK2xF, MIMXRT10xx, MIMXRT117x, MIMX8MNx, and MIMX8MMx families
MIMX8MNx
NXP
The library supports the MKV3x, MKV4x, MKV5x, MKE1xF, MK2xF, MIMXRT10xx, MIMXRT117x, MIMX8MNx, and MIMX8MMx families
MIMXRT10xx
NXP
The library supports the MKV3x, MKV4x, MKV5x, MKE1xF, MK2xF, MIMXRT10xx, MIMXRT117x, MIMX8MNx, and MIMX8MMx families
MIMXRT117x
NXP
The library supports the MKV3x, MKV4x, MKV5x, MKE1xF, MK2xF, MIMXRT10xx, MIMXRT117x, MIMX8MNx, and MIMX8MMx families
MK2xF
NXP
The library supports the MKV3x, MKV4x, MKV5x, MKE1xF, MK2xF, MIMXRT10xx, MIMXRT117x, MIMX8MNx, and MIMX8MMx families
MKE1xF
NXP
The library supports the MKV3x, MKV4x, MKV5x, MKE1xF, MK2xF, MIMXRT10xx, MIMXRT117x, MIMX8MNx, and MIMX8MMx families
MKV3x
NXP
The library supports the MKV3x, MKV4x, MKV5x, MKE1xF, MK2xF, MIMXRT10xx, MIMXRT117x, MIMX8MNx, and MIMX8MMx families
MKV4x
NXP
The library supports the MKV3x, MKV4x, MKV5x, MKE1xF, MK2xF, MIMXRT10xx, MIMXRT117x, MIMX8MNx, and MIMX8MMx families
MKV5x
NXP
The library supports the MKV3x, MKV4x, MKV5x, MKE1xF, MK2xF, MIMXRT10xx, MIMXRT117x, MIMX8MNx, and MIMX8MMx families
LPC55SXX
NXP
Analog I/O test FS_AIO_InputSet_LPC55SXX()
LPC8XX
NXP
Analog I/O test FS_AIO_InputSet_LPC8XX()
| MIMX8MN | NXP | The function parameter was measured in the IAR 8.40.1. IDE on MIMX8MN with a clock frequency of 600 MHz. |
| MIMXRT1050 | NXP | The function parameter was measured in the IAR 8.40.1. IDE on MIMXRT1050 with a clock frequency of 600 MHz. |
| MIMXRT1170 | NXP | The function parameter was measured in the IAR 8.40.1. IDE on MIMXRT1170 with a clock frequency of 996 MHz. |
| MKE18F | NXP | The function parameter was measured in the IAR 8.40.1. IDE on MKE18F with a clock frequency of 100 MHz. |
| MKV31 | NXP | The function parameter was measured in the IAR 8.40.1. IDE on MKV31 with a clock frequency of 80 MHz. |
| MKV46 | NXP | The function parameter was measured in the IAR 8.40.1. IDE on MKV46 with a clock frequency of 80 MHz. |
| MIMX8MMx | NXP | The library supports the MKV3x, MKV4x, MKV5x, MKE1xF, MK2xF, MIMXRT10xx, MIMXRT117x, MIMX8MNx, and MIMX8MMx families |
| MIMX8MNx | NXP | The library supports the MKV3x, MKV4x, MKV5x, MKE1xF, MK2xF, MIMXRT10xx, MIMXRT117x, MIMX8MNx, and MIMX8MMx families |
| MIMXRT10xx | NXP | The library supports the MKV3x, MKV4x, MKV5x, MKE1xF, MK2xF, MIMXRT10xx, MIMXRT117x, MIMX8MNx, and MIMX8MMx families |
| MIMXRT117x | NXP | The library supports the MKV3x, MKV4x, MKV5x, MKE1xF, MK2xF, MIMXRT10xx, MIMXRT117x, MIMX8MNx, and MIMX8MMx families |
| MK2xF | NXP | The library supports the MKV3x, MKV4x, MKV5x, MKE1xF, MK2xF, MIMXRT10xx, MIMXRT117x, MIMX8MNx, and MIMX8MMx families |
| MKE1xF | NXP | The library supports the MKV3x, MKV4x, MKV5x, MKE1xF, MK2xF, MIMXRT10xx, MIMXRT117x, MIMX8MNx, and MIMX8MMx families |
| MKV3x | NXP | The library supports the MKV3x, MKV4x, MKV5x, MKE1xF, MK2xF, MIMXRT10xx, MIMXRT117x, MIMX8MNx, and MIMX8MMx families |
| MKV4x | NXP | The library supports the MKV3x, MKV4x, MKV5x, MKE1xF, MK2xF, MIMXRT10xx, MIMXRT117x, MIMX8MNx, and MIMX8MMx families |
| MKV5x | NXP | The library supports the MKV3x, MKV4x, MKV5x, MKE1xF, MK2xF, MIMXRT10xx, MIMXRT117x, MIMX8MNx, and MIMX8MMx families |
| LPC55SXX | NXP | Analog I/O test FS_AIO_InputSet_LPC55SXX() |
| LPC8XX | NXP | Analog I/O test FS_AIO_InputSet_LPC8XX() |