Infineon PSoC 4 and PSoC 6 CAPSENSE Design Guide
Design guide for capacitive touch sensing with PSoC 4 and PSoC 6 MCUs. Covers CSD/CSX methods, 5th gen technology, SNR optimization, and liquid tolerance for buttons and sliders.
Overview
This application note (AN85951) provides comprehensive guidance for designing capacitive touch sensing applications using Infineon PSoC 4 and PSoC 6 MCUs. It details the CAPSENSE technology suite, including CapSense Sigma-Delta (CSD) and Crosspoint (CSX) sensing methods, alongside the 5th Generation ratiometric sensing technologies (CSD-RM and CSX-RM). The document covers hardware design for various sensor types such as buttons, sliders, touchpads, and proximity sensors, while emphasizing performance optimization through Signal-to-Noise Ratio (SNR) tuning and liquid tolerance techniques. It also includes an overview of development tools, including PSoC Creator and ModusToolbox, for component configuration and system debugging.
Use Cases
- Home Appliances
- Industrial Control Panels
- Automotive HMI
- Wearable Devices
- Consumer Electronics
- Water-resistant Touch Interfaces
Topics
Referenced Parts
PSOC 4
Infineon
The CAPSENSE™ design guide explains how to design capacitive touch sensing applications with the CAPSENSE™ feature in PSOC™ 4 and PSOC™ 6 MCU device families.
PSOC 6
Infineon
The CAPSENSE™ design guide explains how to design capacitive touch sensing applications with the CAPSENSE™ feature in PSOC™ 4 and PSOC™ 6 MCU device families.
SP723
Littelfuse
Littelfuse SP723 5 pF 2 nA 8 kV 15 kV
NUP1301
NXP
NXP NUP1301 0.75 pF 30 nA 8 kV 15 kV
| VBUS05L1-DD1 | Vishay | Vishay VBUS05L1-DD1 0.3 pF 0.1 μA ±15 kV ±16 kV |
| PSOC 4 | Infineon | The CAPSENSE™ design guide explains how to design capacitive touch sensing applications with the CAPSENSE™ feature in PSOC™ 4 and PSOC™ 6 MCU device families. |
| PSOC 6 | Infineon | The CAPSENSE™ design guide explains how to design capacitive touch sensing applications with the CAPSENSE™ feature in PSOC™ 4 and PSOC™ 6 MCU device families. |
| SP723 | Littelfuse | Littelfuse SP723 5 pF 2 nA 8 kV 15 kV |
| NUP1301 | NXP | NXP NUP1301 0.75 pF 30 nA 8 kV 15 kV |