MPC5632M
NXP
Table 1 shows the different flash blocks available in the different MPC563xM devices. ... MPC5632M (768K)
Application note detailing initialization and optimization procedures for MPC563xM microcontrollers, focusing on performance enhancement for internal flash execution.
This application note provides systematic procedures for initializing and optimizing NXP MPC563xM microcontrollers (including MPC5632M, MPC5633M, and MPC5634M). It covers critical startup configurations such as the Reset Configuration Half Word (RCHW), Memory Management Unit (MMU) setup, and internal SRAM initialization. The document emphasizes performance optimization for 'ROMRUN' mode (executing code from internal flash) by detailing how to enable the Branch Target Buffer (BTB), the Signal Processing Extension (SPE), and flash page buffers. It also provides guidelines for configuring flash wait states based on operating frequency and uses the Dhrystone 2.0 benchmark to illustrate system performance impacts.
MPC5632M
NXP
Table 1 shows the different flash blocks available in the different MPC563xM devices. ... MPC5632M (768K)
MPC5633M
NXP
Table 1 shows the different flash blocks available in the different MPC563xM devices. ... MPC5633M (1M)
MPC5634M
NXP
Table 1 shows the different flash blocks available in the different MPC563xM devices. ... MPC5634M (1.5M)
MPC5634
NXP
The MPC5634 device includes 94 KB of general-purpose SRAM.
| MPC5632M | NXP | Table 1 shows the different flash blocks available in the different MPC563xM devices. ... MPC5632M (768K) |
| MPC5633M | NXP | Table 1 shows the different flash blocks available in the different MPC563xM devices. ... MPC5633M (1M) |
| MPC5634M | NXP | Table 1 shows the different flash blocks available in the different MPC563xM devices. ... MPC5634M (1.5M) |
| MPC5634 | NXP | The MPC5634 device includes 94 KB of general-purpose SRAM. |