KIT33810EKEVB Evaluation Board User Guide
Evaluation board user guide for the NXP MC33810 engine control IC, designed for driving fuel injectors and ignition coils in automotive engine management systems.
Overview
This technical user guide describes the KIT33810EKEVB evaluation board, which demonstrates the functionality of the MC33810 automotive engine control IC. The MC33810 is an 8-channel driver containing four integrated low-side drivers for fuel injectors and four gate pre-drivers for ignition IGBTs or MOSFETs. The board is designed to interface with the FRDM-KL25Z Freedom Development Platform using the MKL25Z128VLK4 microcontroller for SPI communication and control. The document includes hardware setup procedures, pin descriptions, detailed schematics, PCB silkscreens, and a full bill of materials.
Use Cases
- Automotive engine management system prototyping
- Fuel injector driver performance evaluation
- Ignition system gate driver testing
- MCU-to-engine-controller SPI interface development
Topics
Referenced Parts
MC33810
NXP
The KIT33810EKEVB evaluation board is an easy-to-use circuit board that allows the user to exercise all the functions of the MC33810 Automotive Engine Control IC.
MMA8451Q
NXP
Capacitive touch slider, MMA8451Q accelerometer, Tri-color LED
MBZ27VCLT1G
Diodes
8 2 C5,C6 10 F CAP TANT 10 F 10 V 10% -- 3216-18 293D106X9010A2TE3 | 9 5 C9,C10,C11,C12,C13 10 pF CAP CER 10 pF 50 V 5% C0G 0805 C0805C100J5GAC | Diodes | 10 1 D1 DIODE ZNR TVS -- 27 V/40 W SOT23 MMBZ27VCLT1G | 11 1 D2 DIODE SCH RECT 3 A 60 V SMC STPS3L60S
C0805C100J5GAC
Diodes
0.1F CAP CER 0.1F 50 V 10% X7R 0603 GRM188R71H104KA93D | 8 2 C5,C6 10 F CAP TANT 10 F 10 V 10% -- 3216-18 293D106X9010A2TE3 | 9 5 C9,C10,C11,C12,C13 10 pF CAP CER 10 pF 50 V 5% C0G 0805 C0805C100J5GAC | Diodes | 10 1 D1 DIODE ZNR TVS -- 27 V/40 W SOT23 MMBZ27VCLT1G
| MKL25Z128VLK4 | NXP | MKL25Z128VLK4 MCU - 48 MHz, 128 KB Flash, 16 KB SRAM, USB OTG (FS), 80 LQFP |
| MC33810 | NXP | The KIT33810EKEVB evaluation board is an easy-to-use circuit board that allows the user to exercise all the functions of the MC33810 Automotive Engine Control IC. |
| MMA8451Q | NXP | Capacitive touch slider, MMA8451Q accelerometer, Tri-color LED |
| MBZ27VCLT1G | Diodes | 8 2 C5,C6 10 F CAP TANT 10 F 10 V 10% -- 3216-18 293D106X9010A2TE3 | 9 5 C9,C10,C11,C12,C13 10 pF CAP CER 10 pF 50 V 5% C0G 0805 C0805C100J5GAC | Diodes | 10 1 D1 DIODE ZNR TVS -- 27 V/40 W SOT23 MMBZ27VCLT1G | 11 1 D2 DIODE SCH RECT 3 A 60 V SMC STPS3L60S |
| C0805C100J5GAC | Diodes | 0.1F CAP CER 0.1F 50 V 10% X7R 0603 GRM188R71H104KA93D | 8 2 C5,C6 10 F CAP TANT 10 F 10 V 10% -- 3216-18 293D106X9010A2TE3 | 9 5 C9,C10,C11,C12,C13 10 pF CAP CER 10 pF 50 V 5% C0G 0805 C0805C100J5GAC | Diodes | 10 1 D1 DIODE ZNR TVS -- 27 V/40 W SOT23 MMBZ27VCLT1G |