LT6658
Linear Technology
Demonstration circuit 2432A features the LT6658, a precision 2.5V dual output reference that combines the performance of a low drift low noise reference and a linear regulator.
User guide for the DC2432A evaluation board featuring the LT6658, a precision dual-output voltage reference and linear regulator with high current drive and low noise.
This document describes the DC2432A demonstration circuit for the LT6658, a precision 2.5V dual-output voltage reference. The LT6658 combines the performance of a low-drift, low-noise reference with the current-driving capability of a linear regulator, providing up to 150mA on one output and 50mA on the other. The manual covers technical specifications, jumper configurations for voltage adjustment (up to 6V), noise reduction settings, and Kelvin connection setup for optimized load regulation. The board operates with an input supply range of 5V to 36V.
LT6658
Linear Technology
Demonstration circuit 2432A features the LT6658, a precision 2.5V dual output reference that combines the performance of a low drift low noise reference and a linear regulator.
| LT6658 | Linear Technology | Demonstration circuit 2432A features the LT6658, a precision 2.5V dual output reference that combines the performance of a low drift low noise reference and a linear regulator. |