LTC3440
Linear Technology
Demonstration Circuit 425B is a constant-frequency synchronous Buck-Boost converter using the LTC3440.
Quick start guide for the DC425B demo circuit featuring the LTC3440 1MHz synchronous buck-boost converter. Supports 2.5V-5.5V input and provides 3.3V output at up to 500mA.
This design document provides technical specifications and setup instructions for Demonstration Circuit 425B, which features the LTC3440 constant-frequency synchronous buck-boost converter. The circuit operates over an input voltage range of 2.5V to 5.5V, making it suitable for single-cell lithium-ion or three-cell NiCd/NiMH battery applications. It is configured for a 3.3V output and can deliver up to 500mA of load current at minimum input voltage with efficiency reaching 95%. The default 1MHz switching frequency is adjustable and can be synchronized to an external clock. The guide includes performance summaries, connection diagrams, and efficiency curves.
LTC3440
Linear Technology
Demonstration Circuit 425B is a constant-frequency synchronous Buck-Boost converter using the LTC3440.
| LTC3440 | Linear Technology | Demonstration Circuit 425B is a constant-frequency synchronous Buck-Boost converter using the LTC3440. |