MCM36256
Motorola
The DRAM SIMM installed in the M68360QUADS is MCM36256 256Kx36 bit.
Hardware manual for the M68360QUADS development board featuring the MC68360 QUICC, Ethernet interfaces via MC68160, and support for RS-232, AppleTalk, and BDM debugging.
This hardware user manual provides a functional description and installation instructions for the M68360QUADS Application Development System. The board is centered around the MC68360 QUICC (Quad Integrated Communications Controller) running at 25 MHz. It includes a slave MC68360 to handle system functions like DRAM control and UART interfaces. On-board memory consists of 1MB DRAM, 128KB boot EPROM, 512KB Flash, and a serial EEPROM. Connectivity features include Ethernet (AUI and twisted-pair) powered by the MC68160 transceiver, AppleTalk, RS-232, and an Application Development Interface (ADI) port. The system supports hardware debugging through Background Debug Mode (BDM) and logic analyzer connectors compatible with HP equipment.
MCM36256
Motorola
The DRAM SIMM installed in the M68360QUADS is MCM36256 256Kx36 bit.
MC68160
NXP
Ethernet interface (twisted-pair and AUI) using Motorola MC68160.
MC68360
NXP
Master QUICC MC68360 with 32-bit address, 32 or 16 bit data, 25 MHz.
| MCM36256 | Motorola | The DRAM SIMM installed in the M68360QUADS is MCM36256 256Kx36 bit. |
| MC68160 | NXP | Ethernet interface (twisted-pair and AUI) using Motorola MC68160. |
| MC68360 | NXP | Master QUICC MC68360 with 32-bit address, 32 or 16 bit data, 25 MHz. |