MC68302
NXP
Upgrading Designs from the MC68302
Comprehensive user manual for the MC68360 QUICC, detailing its CPU32+ core, Communication Processor Module (CPM), and System Integration Module (SIM60) for network applications.
This technical manual provides detailed documentation for the MC68360 QUad Integrated Communications Controller (QUICC) and its variants, including the MC68EN360 and MC68MH360. It covers the device architecture consisting of the CPU32+ core, the System Integration Module (SIM60), and the Communication Processor Module (CPM). The document includes exhaustive signal descriptions, memory maps, bus operation protocols, and register configurations. It also provides specific guidance on hardware and software compatibility for upgrading designs from the MC68302, alongside electrical characteristics, mechanical data, and application examples for glueless system design and serial configurations.
MC68302
NXP
Upgrading Designs from the MC68302
MC68360
NXP
MC68360 QUad Integrated Communications Controller User’s Manual
MC68EN360
NXP
describes the programming, capabilities, registers, and operation of the MC68360 and the MC68EN360
MC68MH360
NXP
Appendix D MC68MH360 Product Brief
MC68000
NXP
MC68000 Family Programmer’s Reference Manual
MC68302
Maxim
dog can be implemented in the QUICC bus monitor, the MC68302 maximum timeout is 16K
| MC68302 | NXP | Upgrading Designs from the MC68302 |
| MC68360 | NXP | MC68360 QUad Integrated Communications Controller User’s Manual |
| MC68EN360 | NXP | describes the programming, capabilities, registers, and operation of the MC68360 and the MC68EN360 |
| MC68MH360 | NXP | Appendix D MC68MH360 Product Brief |
| MC68000 | NXP | MC68000 Family Programmer’s Reference Manual |
| MC68302 | Maxim | dog can be implemented in the QUICC bus monitor, the MC68302 maximum timeout is 16K |