MC9S08LL16 Series Reference Manual
Technical reference manual for MC9S08LL16 and MC9S08LL8 8-bit HCS08 microcontrollers featuring integrated LCD drivers, 12-bit ADC, and low-power operating modes.
Overview
This reference manual provides comprehensive technical details for the MC9S08LL16 series of 8-bit microcontrollers. Based on the HCS08 CPU core, these devices operate at up to 20 MHz within a voltage range of 1.8V to 3.6V. The manual details core features including an integrated LCD driver supporting up to 8x24 segments, an 8-channel 12-bit ADC, and various power-saving modes such as stop and wait. It includes in-depth chapters on memory mapping, system protection, clock source options (ICS and XOSC), and peripheral modules such as IIC, SPI, SCI, and the Time of Day (TOD) counter. Pin assignments and package options for 64-LQFP, 48-LQFP, and 48-QFN are also provided.
Use Cases
- Battery-operated handheld devices
- Digital thermostats and thermometers
- Low-power industrial monitoring equipment
- Smart utility meters
- Portable medical instrumentation
Topics
Referenced Parts
125kHz
Maxim
• LPRUN mode — CPU and peripheral clocks are restricted to 125kHz maximum and the internal
| MC9S08LL16 | NXP | MC9S08LL16 Series Features |
| MC9S08LL8 | NXP | MC9S08LL16 Reference Manual Covers MC9S08LL16 MC9S08LL8 |
| 125kHz | Maxim | • LPRUN mode — CPU and peripheral clocks are restricted to 125kHz maximum and the internal |