MCXA345VLH
NXP
Supports MCXA345VLQ, MCXA345VLL, MCXA345VLH, MCXA345VPN...
Technical reference manual for NXP MCX A series microcontrollers, featuring the Arm Cortex-M33 core, memory architecture, peripheral configuration, and system control.
This comprehensive reference manual provides detailed technical specifications and functional descriptions for the NXP MCX A series microcontrollers, including models MCXA345, MCXA346, MCXA355, MCXA356, MCXA365, and MCXA366. The document covers the Arm Cortex-M33 core architecture, system memory mapping, and bus priority arbitration. It details integral hardware components such as the Flash Memory Module (FMU), Flash Memory Controller (FMC), and the Low Power Cache Controller (LPCAC). Technical documentation is also provided for system peripherals including Port Control (PORT), General Purpose Input/Output (GPIO), Input Multiplexing (INPUTMUX), and the System Controller (SYSCON), alongside error management modules like the Error Injection Module (EIM) and Error Recording Module (ERM).
MCXA345VLH
NXP
Supports MCXA345VLQ, MCXA345VLL, MCXA345VLH, MCXA345VPN...
MCXA345VLL
NXP
Supports MCXA345VLQ, MCXA345VLL, MCXA345VLH, MCXA345VPN...
MCXA345VLQ
NXP
Supports MCXA345VLQ, MCXA345VLL, MCXA345VLH, MCXA345VPN, MCXA346VLQ, MCXA346VLL, MCXA346VLH, MCXA346VPN, MCXA355VLQ, MCXA355VLL, MCXA355VLH, MCXA355VPN, MCXA356VLQ, MCXA356VLL, MCXA356VLH, MCXA356VPN, MCXA365VLQ, MCXA365VLL, MCXA365VLH, MCX
MCXA345VPN
NXP
Supports MCXA345VLQ, MCXA345VLL, MCXA345VLH, MCXA345VPN...
MCXA346VLH
NXP
Supports MCXA346VLQ, MCXA346VLL, MCXA346VLH, MCXA346VPN...
MCXA346VLL
NXP
Supports MCXA346VLQ, MCXA346VLL, MCXA346VLH, MCXA346VPN...
MCXA346VLQ
NXP
Supports MCXA346VLQ, MCXA346VLL, MCXA346VLH, MCXA346VPN...
MCXA346VPN
NXP
Supports MCXA346VLQ, MCXA346VLL, MCXA346VLH, MCXA346VPN...
MCXA355VLH
NXP
Supports MCXA355VLQ, MCXA355VLL, MCXA355VLH, MCXA355VPN...
MCXA355VLL
NXP
Supports MCXA355VLQ, MCXA355VLL, MCXA355VLH, MCXA355VPN...
MCXA355VLQ
NXP
Supports MCXA355VLQ, MCXA355VLL, MCXA355VLH, MCXA355VPN...
MCXA355VPN
NXP
Supports MCXA355VLQ, MCXA355VLL, MCXA355VLH, MCXA355VPN...
MCXA356VLH
NXP
Supports MCXA356VLQ, MCXA356VLL, MCXA356VLH, MCXA356VPN...
MCXA356VLL
NXP
Supports MCXA356VLQ, MCXA356VLL, MCXA356VLH, MCXA356VPN...
MCXA356VLQ
NXP
Supports MCXA356VLQ, MCXA356VLL, MCXA356VLH, MCXA356VPN...
MCXA356VPN
NXP
Supports MCXA356VLQ, MCXA356VLL, MCXA356VLH, MCXA356VPN...
MCXA365VLH
NXP
Supports MCXA365VLQ, MCXA365VLL, MCXA365VLH, MCXA365VPN...
MCXA365VLL
NXP
Supports MCXA365VLQ, MCXA365VLL, MCXA365VLH, MCXA365VPN...
MCXA365VLQ
NXP
Supports MCXA365VLQ, MCXA365VLL, MCXA365VLH, MCXA365VPN...
MCXA365VPN
NXP
Supports MCXA365VLQ, MCXA365VLL, MCXA365VLH, MCXA365VPN...
MCXA366VLH
NXP
Supports MCXA366VLQ, MCXA366VLL, MCXA366VLH and MCXA366VPN
MCXA366VLL
NXP
Supports MCXA366VLQ, MCXA366VLL, MCXA366VLH and MCXA366VPN
MCXA366VLQ
NXP
Supports MCXA366VLQ, MCXA366VLL, MCXA366VLH and MCXA366VPN
MCXA366VPN
NXP
Supports MCXA366VLQ, MCXA366VLL, MCXA366VLH and MCXA366VPN
8005h
Maxim
CRC-16_MAXIM 8005h 0000h 1 1 FFFFh 1h 2h 1h
CRC-16_
Maxim
CRC-16_MAXIM 8005h 0000h 1 1 FFFFh 1h 2h 1h
CRC-16_
Maxim
CRC-16_MAXIM [31:16] = Valid data [15:0] = Unknown
| MCXA345VLH | NXP | Supports MCXA345VLQ, MCXA345VLL, MCXA345VLH, MCXA345VPN... |
| MCXA345VLL | NXP | Supports MCXA345VLQ, MCXA345VLL, MCXA345VLH, MCXA345VPN... |
| MCXA345VLQ | NXP | Supports MCXA345VLQ, MCXA345VLL, MCXA345VLH, MCXA345VPN, MCXA346VLQ, MCXA346VLL, MCXA346VLH, MCXA346VPN, MCXA355VLQ, MCXA355VLL, MCXA355VLH, MCXA355VPN, MCXA356VLQ, MCXA356VLL, MCXA356VLH, MCXA356VPN, MCXA365VLQ, MCXA365VLL, MCXA365VLH, MCX |
| MCXA345VPN | NXP | Supports MCXA345VLQ, MCXA345VLL, MCXA345VLH, MCXA345VPN... |
| MCXA346VLH | NXP | Supports MCXA346VLQ, MCXA346VLL, MCXA346VLH, MCXA346VPN... |
| MCXA346VLL | NXP | Supports MCXA346VLQ, MCXA346VLL, MCXA346VLH, MCXA346VPN... |
| MCXA346VLQ | NXP | Supports MCXA346VLQ, MCXA346VLL, MCXA346VLH, MCXA346VPN... |
| MCXA346VPN | NXP | Supports MCXA346VLQ, MCXA346VLL, MCXA346VLH, MCXA346VPN... |
| MCXA355VLH | NXP | Supports MCXA355VLQ, MCXA355VLL, MCXA355VLH, MCXA355VPN... |
| MCXA355VLL | NXP | Supports MCXA355VLQ, MCXA355VLL, MCXA355VLH, MCXA355VPN... |
| MCXA355VLQ | NXP | Supports MCXA355VLQ, MCXA355VLL, MCXA355VLH, MCXA355VPN... |
| MCXA355VPN | NXP | Supports MCXA355VLQ, MCXA355VLL, MCXA355VLH, MCXA355VPN... |
| MCXA356VLH | NXP | Supports MCXA356VLQ, MCXA356VLL, MCXA356VLH, MCXA356VPN... |
| MCXA356VLL | NXP | Supports MCXA356VLQ, MCXA356VLL, MCXA356VLH, MCXA356VPN... |
| MCXA356VLQ | NXP | Supports MCXA356VLQ, MCXA356VLL, MCXA356VLH, MCXA356VPN... |
| MCXA356VPN | NXP | Supports MCXA356VLQ, MCXA356VLL, MCXA356VLH, MCXA356VPN... |
| MCXA365VLH | NXP | Supports MCXA365VLQ, MCXA365VLL, MCXA365VLH, MCXA365VPN... |
| MCXA365VLL | NXP | Supports MCXA365VLQ, MCXA365VLL, MCXA365VLH, MCXA365VPN... |
| MCXA365VLQ | NXP | Supports MCXA365VLQ, MCXA365VLL, MCXA365VLH, MCXA365VPN... |
| MCXA365VPN | NXP | Supports MCXA365VLQ, MCXA365VLL, MCXA365VLH, MCXA365VPN... |
| MCXA366VLH | NXP | Supports MCXA366VLQ, MCXA366VLL, MCXA366VLH and MCXA366VPN |
| MCXA366VLL | NXP | Supports MCXA366VLQ, MCXA366VLL, MCXA366VLH and MCXA366VPN |
| MCXA366VLQ | NXP | Supports MCXA366VLQ, MCXA366VLL, MCXA366VLH and MCXA366VPN |
| MCXA366VPN | NXP | Supports MCXA366VLQ, MCXA366VLL, MCXA366VLH and MCXA366VPN |
| 8005h | Maxim | CRC-16_MAXIM 8005h 0000h 1 1 FFFFh 1h 2h 1h |
| CRC-16_ | Maxim | CRC-16_MAXIM 8005h 0000h 1 1 FFFFh 1h 2h 1h |
| CRC-16_ | Maxim | CRC-16_MAXIM [31:16] = Valid data [15:0] = Unknown |