ATSAMC20J16A
Microchip
Qualification of MTAI as an additional assembly site for selected ATSAMC20J16A
Qualification plan for MTAI as an additional assembly site for Microchip SAMC20, SAMC21, and SAMD21 microcontrollers in 64L VQFN packages.
This document outlines the qualification plan (PCN CAAN-11OPVN072) to establish MTAI as an additional assembly site for selected Microchip ATSAMC20, ATSAMC21, and ATSAMD21 device families. The affected microcontrollers are housed in 64L VQFN (9x9x0.9mm) packages. The plan specifies the use of CuPdAu bond wire, QMI519 PFAS-free die attach material, and G700LTD mold compound. Evaluation criteria include High Temperature Storage Life (HTSL), Preconditioning, HAST, uHAST, and Temperature Cycling, adhering to AEC-Q100 Grade 1 standards and JEDEC specifications.
ATSAMC20J16A
Microchip
Qualification of MTAI as an additional assembly site for selected ATSAMC20J16A
ATSAMC20J17A
Microchip
Qualification of MTAI as an additional assembly site for selected ATSAMC20J16A, ATSAMC20J17A
ATSAMC20J17A-MZVAO
Microchip
Part Number (CPN) ATSAMC20J17A-MZVAO
ATSAMC21J15A
Microchip
selected ATSAMC20J16A, ATSAMC20J17A, ATSAMC21J15A, ATSAMC21J16A, ATSAMC21J17A, ATSAMC21J18A
ATSAMC21J16A
Microchip
selected ATSAMC21J15A, ATSAMC21J16A, ATSAMC21J17A, ATSAMC21J18A
ATSAMC21J17A
Microchip
selected ATSAMC21J15A, ATSAMC21J16A, ATSAMC21J17A, ATSAMC21J18A
ATSAMC21J18A
Microchip
selected ATSAMC21J15A, ATSAMC21J16A, ATSAMC21J17A, ATSAMC21J18A
ATSAMD21J15
Microchip
ATSAMD21J15, ATSAMD21J16, ATSAMD21J17 and ATSAMD21J18
ATSAMD21J16
Microchip
ATSAMD21J15, ATSAMD21J16, ATSAMD21J17 and ATSAMD21J18
ATSAMD21J17
Microchip
ATSAMD21J15, ATSAMD21J16, ATSAMD21J17 and ATSAMD21J18
ATSAMD21J18
Microchip
ATSAMD21J15, ATSAMD21J16, ATSAMD21J17 and ATSAMD21J18
193x193
Microchip
193x193 mils
64L
Microchip
ATSAMD21J17 and ATSAMD21J18 device families available in 64L VQFN (9x9x0.9mm) package.
64L
Microchip
device families available in 64L VQFN (9x9x0.9mm) package.
9x9x0.9mm
Microchip
device families available in 64L VQFN (9x9x0.9mm) package.
9x9x0.9mm
Microchip
ATSAMD21J17 and ATSAMD21J18 device families available in 64L VQFN (9x9x0.9mm) package.
A101
Microchip
uHAST JESD22-A102, A118, or A101
A110
Microchip
HAST JESD22-A101 or A110
A118
Microchip
uHAST JESD22-A102, A118, or A101
AEC-Q006.
Microchip
Grade 1: +25°C, +130°C 77 5 3 246 0 15 - 120 MPHL MPHL VQFN Perform per the requirements in AEC-Q006.
AEC-Q006.
Microchip
77 5 3 246 0 10 - 22 MPHL MPHL Perform per the requirements in AEC-Q006.
AEC-Q100/Q101.
Microchip
45 5 3 150 0 21 - 167 MPHL MPHL VQFN Perform per the requirements in AEC-Q100/Q101.
ATSAMC20J16A
Microchip
ATSAMC20J16A, ATSAMC20J17A, ATSAMC21J15A,
ATSAMC20J16A
Microchip
Purpose: Qualification of MTAI as an additional assembly site for selected ATSAMC20J16A, ATSAMC20J17A,
ATSAMC20J17A
Microchip
ATSAMC20J16A, ATSAMC20J17A, ATSAMC21J15A,
ATSAMC20J17A
Microchip
Purpose: Qualification of MTAI as an additional assembly site for selected ATSAMC20J16A, ATSAMC20J17A,
ATSAMC21J15A
Microchip
ATSAMC20J16A, ATSAMC20J17A, ATSAMC21J15A,
ATSAMC21J15A
Microchip
ATSAMC21J15A, ATSAMC21J16A, ATSAMC21J17A, ATSAMC21J18A, ATSAMD21J15, ATSAMD21J16,
ATSAMC21J16A
Microchip
ATSAMC21J15A, ATSAMC21J16A, ATSAMC21J17A, ATSAMC21J18A, ATSAMD21J15, ATSAMD21J16,
ATSAMC21J16A
Microchip
ATSAMC21J16A, ATSAMC21J17A, ATSAMC21J18A,
ATSAMC21J17A
Microchip
ATSAMC21J15A, ATSAMC21J16A, ATSAMC21J17A, ATSAMC21J18A, ATSAMD21J15, ATSAMD21J16,
ATSAMC21J17A
Microchip
ATSAMC21J16A, ATSAMC21J17A, ATSAMC21J18A,
ATSAMC21J18A
Microchip
ATSAMC21J16A, ATSAMC21J17A, ATSAMC21J18A,
ATSAMC21J18A
Microchip
ATSAMC21J15A, ATSAMC21J16A, ATSAMC21J17A, ATSAMC21J18A, ATSAMD21J15, ATSAMD21J16,
ATSAMD21J15
Microchip
ATSAMC21J15A, ATSAMC21J16A, ATSAMC21J17A, ATSAMC21J18A, ATSAMD21J15, ATSAMD21J16,
ATSAMD21J16
Microchip
ATSAMC21J15A, ATSAMC21J16A, ATSAMC21J17A, ATSAMC21J18A, ATSAMD21J15, ATSAMD21J16,
ATSAMD21J17
Microchip
ATSAMD21J17 and ATSAMD21J18 device families available in 64L VQFN (9x9x0.9mm) package.
ATSAMD21J18
Microchip
ATSAMD21J17 and ATSAMD21J18 device families available in 64L VQFN (9x9x0.9mm) package.
B100
Microchip
Physical Dimensions Measure per JESD22 B100 and B108 10 0 3 30 0 5 MPHL VQFN
B108
Microchip
Physical Dimensions Measure per JESD22 B100 and B108 10 0 3 30 0 5 MPHL VQFN
CAAN-11OPVN072
Microchip
PCN#: CAAN-11OPVN072
CDF-AEC-Q100-001
Microchip
Wire Bond Shear - WBS CDF-AEC-Q100-001 5 0 1 5 0 5 MTAI VQFN 30 bonds from a min. 5 devices.
G700LTD
Microchip
MC G700LTD
J-STD-002E
Microchip
Standard Pb-free Solderability J-STD-002E ; Perform 8 hours of steam aging for Matte tin finish and 1 hour steam aging for
JESD22
Microchip
Physical Dimensions Measure per JESD22 B100 and B108 10 0 3 30 0 5 MPHL VQFN
JESD22-A101
Microchip
HAST JESD22-A101 or A110
JESD22-A102
Microchip
uHAST JESD22-A102, A118, or A101
JESD22-A104
Microchip
Temp Cycle JESD22-A104
Jedec-STD-020E
Microchip
temperature per Jedec-STD-020E for package type.
QMI519
Microchip
QMI519 (PFAS-Free)
| ATSAMC20J16A | Microchip | Qualification of MTAI as an additional assembly site for selected ATSAMC20J16A |
| ATSAMC20J17A | Microchip | Qualification of MTAI as an additional assembly site for selected ATSAMC20J16A, ATSAMC20J17A |
| ATSAMC20J17A-MZVAO | Microchip | Part Number (CPN) ATSAMC20J17A-MZVAO |
| ATSAMC21J15A | Microchip | selected ATSAMC20J16A, ATSAMC20J17A, ATSAMC21J15A, ATSAMC21J16A, ATSAMC21J17A, ATSAMC21J18A |
| ATSAMC21J16A | Microchip | selected ATSAMC21J15A, ATSAMC21J16A, ATSAMC21J17A, ATSAMC21J18A |
| ATSAMC21J17A | Microchip | selected ATSAMC21J15A, ATSAMC21J16A, ATSAMC21J17A, ATSAMC21J18A |
| ATSAMC21J18A | Microchip | selected ATSAMC21J15A, ATSAMC21J16A, ATSAMC21J17A, ATSAMC21J18A |
| ATSAMD21J15 | Microchip | ATSAMD21J15, ATSAMD21J16, ATSAMD21J17 and ATSAMD21J18 |
| ATSAMD21J16 | Microchip | ATSAMD21J15, ATSAMD21J16, ATSAMD21J17 and ATSAMD21J18 |
| ATSAMD21J17 | Microchip | ATSAMD21J15, ATSAMD21J16, ATSAMD21J17 and ATSAMD21J18 |
| ATSAMD21J18 | Microchip | ATSAMD21J15, ATSAMD21J16, ATSAMD21J17 and ATSAMD21J18 |
| 193x193 | Microchip | 193x193 mils |
| 64L | Microchip | ATSAMD21J17 and ATSAMD21J18 device families available in 64L VQFN (9x9x0.9mm) package. |
| 64L | Microchip | device families available in 64L VQFN (9x9x0.9mm) package. |
| 9x9x0.9mm | Microchip | device families available in 64L VQFN (9x9x0.9mm) package. |
| 9x9x0.9mm | Microchip | ATSAMD21J17 and ATSAMD21J18 device families available in 64L VQFN (9x9x0.9mm) package. |
| A101 | Microchip | uHAST JESD22-A102, A118, or A101 |
| A110 | Microchip | HAST JESD22-A101 or A110 |
| A118 | Microchip | uHAST JESD22-A102, A118, or A101 |
| AEC-Q006. | Microchip | Grade 1: +25°C, +130°C 77 5 3 246 0 15 - 120 MPHL MPHL VQFN Perform per the requirements in AEC-Q006. |
| AEC-Q006. | Microchip | 77 5 3 246 0 10 - 22 MPHL MPHL Perform per the requirements in AEC-Q006. |
| AEC-Q100/Q101. | Microchip | 45 5 3 150 0 21 - 167 MPHL MPHL VQFN Perform per the requirements in AEC-Q100/Q101. |
| ATSAMC20J16A | Microchip | ATSAMC20J16A, ATSAMC20J17A, ATSAMC21J15A, |
| ATSAMC20J16A | Microchip | Purpose: Qualification of MTAI as an additional assembly site for selected ATSAMC20J16A, ATSAMC20J17A, |
| ATSAMC20J17A | Microchip | ATSAMC20J16A, ATSAMC20J17A, ATSAMC21J15A, |
| ATSAMC20J17A | Microchip | Purpose: Qualification of MTAI as an additional assembly site for selected ATSAMC20J16A, ATSAMC20J17A, |
| ATSAMC21J15A | Microchip | ATSAMC20J16A, ATSAMC20J17A, ATSAMC21J15A, |
| ATSAMC21J15A | Microchip | ATSAMC21J15A, ATSAMC21J16A, ATSAMC21J17A, ATSAMC21J18A, ATSAMD21J15, ATSAMD21J16, |
| ATSAMC21J16A | Microchip | ATSAMC21J15A, ATSAMC21J16A, ATSAMC21J17A, ATSAMC21J18A, ATSAMD21J15, ATSAMD21J16, |
| ATSAMC21J16A | Microchip | ATSAMC21J16A, ATSAMC21J17A, ATSAMC21J18A, |
| ATSAMC21J17A | Microchip | ATSAMC21J15A, ATSAMC21J16A, ATSAMC21J17A, ATSAMC21J18A, ATSAMD21J15, ATSAMD21J16, |
| ATSAMC21J17A | Microchip | ATSAMC21J16A, ATSAMC21J17A, ATSAMC21J18A, |
| ATSAMC21J18A | Microchip | ATSAMC21J16A, ATSAMC21J17A, ATSAMC21J18A, |
| ATSAMC21J18A | Microchip | ATSAMC21J15A, ATSAMC21J16A, ATSAMC21J17A, ATSAMC21J18A, ATSAMD21J15, ATSAMD21J16, |
| ATSAMD21J15 | Microchip | ATSAMC21J15A, ATSAMC21J16A, ATSAMC21J17A, ATSAMC21J18A, ATSAMD21J15, ATSAMD21J16, |
| ATSAMD21J16 | Microchip | ATSAMC21J15A, ATSAMC21J16A, ATSAMC21J17A, ATSAMC21J18A, ATSAMD21J15, ATSAMD21J16, |
| ATSAMD21J17 | Microchip | ATSAMD21J17 and ATSAMD21J18 device families available in 64L VQFN (9x9x0.9mm) package. |
| ATSAMD21J18 | Microchip | ATSAMD21J17 and ATSAMD21J18 device families available in 64L VQFN (9x9x0.9mm) package. |
| B100 | Microchip | Physical Dimensions Measure per JESD22 B100 and B108 10 0 3 30 0 5 MPHL VQFN |
| B108 | Microchip | Physical Dimensions Measure per JESD22 B100 and B108 10 0 3 30 0 5 MPHL VQFN |
| CAAN-11OPVN072 | Microchip | PCN#: CAAN-11OPVN072 |
| CDF-AEC-Q100-001 | Microchip | Wire Bond Shear - WBS CDF-AEC-Q100-001 5 0 1 5 0 5 MTAI VQFN 30 bonds from a min. 5 devices. |
| G700LTD | Microchip | MC G700LTD |
| J-STD-002E | Microchip | Standard Pb-free Solderability J-STD-002E ; Perform 8 hours of steam aging for Matte tin finish and 1 hour steam aging for |
| JESD22 | Microchip | Physical Dimensions Measure per JESD22 B100 and B108 10 0 3 30 0 5 MPHL VQFN |
| JESD22-A101 | Microchip | HAST JESD22-A101 or A110 |
| JESD22-A102 | Microchip | uHAST JESD22-A102, A118, or A101 |
| JESD22-A104 | Microchip | Temp Cycle JESD22-A104 |
| Jedec-STD-020E | Microchip | temperature per Jedec-STD-020E for package type. |
| QMI519 | Microchip | QMI519 (PFAS-Free) |