SST25PF020B
Microchip
SST26VF064BA and SST25PF020B device families
Qualification plan for Microchip MMT as an additional assembly site for selected SST26 and SST25 Flash memory families in 8L WSON packages to AEC-Q006 Grade 1 standards.
This document outlines the qualification plan (PCN DSNO-09GUUD527) for adding MMT (Microchip Thailand) as an additional assembly site for several Microchip serial Flash memory families, including SST26WF, SST26VF, SST25VF, and SST25PF. The qualification applies to devices in 8-lead WSON (6x5x0.8mm) packages. The plan details reliability stress tests required for AEC-Q006 Grade 1 compliance, including High Temperature Storage Life (HTSL), Temperature Cycling, uHAST, and HAST. Assembly materials specified include CuPdAu bond wire, PFAS-free QMI519 die attach, and G700LTD mold compound with a matte tin lead finish.
SST25PF020B
Microchip
SST26VF064BA and SST25PF020B device families
SST25VF020B
Microchip
SST25VF020B, SST25VF040B,
SST25VF040B
Microchip
SST25VF040B, SST26VF064B,
SST25VF080B
Microchip
SST25VF080B, SST25VF020B,
SST26VF016B
Microchip
SST26VF016B, SST26VF080A,
SST26VF020A
Microchip
SST26VF020A, SST25VF080B,
SST26VF032B
Microchip
SST26VF032B, SST26VF032BA,
SST26VF032BA
Microchip
SST26VF032BA, SST26WF064C,
SST26VF040A
Microchip
SST26VF040A, SST26VF020A,
SST26VF064B
Microchip
SST26VF064B, SST26VF064BA
SST26VF064B-104V/MF70SV01
Microchip
SST26VF064B-104V/MF70SV01
SST26VF064BA
Microchip
SST26VF064BA and SST25PF020B device families
SST26VF064BEUI
Microchip
SST26VF064BEUI, SST26VF016B,
SST26VF080A
Microchip
SST26VF080A, SST26VF040A,
SST26WF016B
Microchip
Qualification of MMT as an additional assembly site for selected SST26WF016B
SST26WF016BA
Microchip
SST26WF016BA, SST26WF080B,
SST26WF040B
Microchip
SST26WF080BA, SST26WF040B, SST26WF040BA,
SST26WF040BA
Microchip
SST26WF040BA, SST26VF032B,
SST26WF064C
Microchip
SST26WF064C, SST26VF064BEUI,
SST26WF080B
Microchip
SST26WF016BA, SST26WF080B, SST26WF080BA,
SST26WF080BA
Microchip
SST26WF080BA, SST26WF040B,
1st
Microchip
1st Readpoint:
2nd
Microchip
2nd Readpoint:
6x5x0.8mm
Microchip
in 8L WSON (6x5x0.8mm) package. This is Q006 Grade 1 qualification.
6x5x0.8mm
Microchip
available in 8L WSON (6x5x0.8mm) package. This is Q006
A101
Microchip
uHAST JESD22-A102, A118, or A101
A110
Microchip
HAST JESD22-A101 or A110
A118
Microchip
uHAST JESD22-A102, A118, or A101
AEC-Q006.
Microchip
Grade 1: +25°C, +85°C, +125°C 77 Perform per the requirements in AEC-Q006.
AEC-Q006.
Microchip
Grade 1: +25°C,+85°C, +125°C 77 5 3 246 0 15 - 120 Perform per the requirements in AEC-Q006.
B100
Microchip
Measure per JESD22 B100 and B108 10 0 3 30 0 5
B108
Microchip
Measure per JESD22 B100 and B108 10 0 3 30 0 5
CDF-AEC-Q100-001
Microchip
CDF-AEC-Q100-001 5 0 1 5 0 5 30 bonds from a min. 5 devices.
DSNO-09GUUD527
Microchip
PCN #: DSNO-09GUUD527
G700LTD
Microchip
MC G700LTD
J-STD-002D
Microchip
J-STD-002D ; Perform 8 hours of steam aging for Matte tin
JESD22
Microchip
Measure per JESD22 B100 and B108 10 0 3 30 0 5
JESD22-A101
Microchip
HAST JESD22-A101 or A110
JESD22-A102
Microchip
uHAST JESD22-A102, A118, or A101
JESD22-A104
Microchip
Temp Cycle JESD22-A104
Jedec-STD-020E
Microchip
Jedec-STD-020E for package type.
Q006
Microchip
available in 8L WSON (6x5x0.8mm) package. This is Q006
Q006
Microchip
in 8L WSON (6x5x0.8mm) package. This is Q006 Grade 1 qualification.
QMI519
Microchip
QMI519 (PFAS Free)
SST25PF020B
Microchip
SST25VF040B, SST26VF064B, SST26VF064BA and SST25PF020B device families available
SST25VF020B
Microchip
SST25VF020B, SST25VF040B, SST26VF064B,
SST25VF020B
Microchip
SST26VF080A, SST26VF040A, SST26VF020A, SST25VF080B, SST25VF020B,
SST25VF040B
Microchip
SST25VF020B, SST25VF040B, SST26VF064B,
SST25VF040B
Microchip
SST25VF040B, SST26VF064B, SST26VF064BA and SST25PF020B device families available
SST25VF080B
Microchip
SST26VF040A, SST26VF020A, SST25VF080B,
SST25VF080B
Microchip
SST26VF080A, SST26VF040A, SST26VF020A, SST25VF080B, SST25VF020B,
SST26VF016B
Microchip
SST26VF032B, SST26VF032BA, SST26WF064C, SST26VF064BEUI, SST26VF016B,
SST26VF016B
Microchip
SST26VF064BEUI, SST26VF016B, SST26VF080A,
SST26VF020A
Microchip
SST26VF080A, SST26VF040A, SST26VF020A, SST25VF080B, SST25VF020B,
SST26VF020A
Microchip
SST26VF040A, SST26VF020A, SST25VF080B,
SST26VF032B
Microchip
SST26VF032B, SST26VF032BA, SST26WF064C,
SST26VF032B
Microchip
SST26VF032B, SST26VF032BA, SST26WF064C, SST26VF064BEUI, SST26VF016B,
SST26VF032BA
Microchip
SST26VF032B, SST26VF032BA, SST26WF064C, SST26VF064BEUI, SST26VF016B,
SST26VF032BA
Microchip
SST26VF032B, SST26VF032BA, SST26WF064C,
SST26VF040A
Microchip
SST26VF080A, SST26VF040A, SST26VF020A, SST25VF080B, SST25VF020B,
SST26VF040A
Microchip
SST26VF040A, SST26VF020A, SST25VF080B,
SST26VF064B
Microchip
SST25VF020B, SST25VF040B, SST26VF064B,
SST26VF064B
Microchip
SST25VF040B, SST26VF064B, SST26VF064BA and SST25PF020B device families available
SST26VF064BA
Microchip
SST25VF040B, SST26VF064B, SST26VF064BA and SST25PF020B device families available
SST26VF064BEUI
Microchip
SST26VF064BEUI, SST26VF016B, SST26VF080A,
SST26VF064BEUI
Microchip
SST26VF032B, SST26VF032BA, SST26WF064C, SST26VF064BEUI, SST26VF016B,
SST26VF080A
Microchip
SST26VF080A, SST26VF040A, SST26VF020A, SST25VF080B, SST25VF020B,
SST26VF080A
Microchip
SST26VF064BEUI, SST26VF016B, SST26VF080A,
SST26WF016B
Microchip
selected SST26WF016B, SST26WF016BA, SST26WF080B,
SST26WF016B
Microchip
Qualification of MMT as an additional assembly site for selected SST26WF016B,
SST26WF016BA
Microchip
SST26WF016BA, SST26WF080B, SST26WF080BA, SST26WF040B, SST26WF040BA,
SST26WF016BA
Microchip
selected SST26WF016B, SST26WF016BA, SST26WF080B,
SST26WF040B
Microchip
SST26WF016BA, SST26WF080B, SST26WF080BA, SST26WF040B, SST26WF040BA,
SST26WF040BA
Microchip
SST26WF080BA, SST26WF040B, SST26WF040BA,
SST26WF040BA
Microchip
SST26WF016BA, SST26WF080B, SST26WF080BA, SST26WF040B, SST26WF040BA,
SST26WF064C
Microchip
SST26VF032B, SST26VF032BA, SST26WF064C,
SST26WF064C
Microchip
SST26VF032B, SST26VF032BA, SST26WF064C, SST26VF064BEUI, SST26VF016B,
SST26WF080B
Microchip
SST26WF016BA, SST26WF080B, SST26WF080BA, SST26WF040B, SST26WF040BA,
SST26WF080B
Microchip
selected SST26WF016B, SST26WF016BA, SST26WF080B,
SST26WF080BA
Microchip
SST26WF080BA, SST26WF040B, SST26WF040BA,
SST26WF080BA
Microchip
SST26WF016BA, SST26WF080B, SST26WF080BA, SST26WF040B, SST26WF040BA,
| SST25PF020B | Microchip | SST26VF064BA and SST25PF020B device families |
| SST25VF020B | Microchip | SST25VF020B, SST25VF040B, |
| SST25VF040B | Microchip | SST25VF040B, SST26VF064B, |
| SST25VF080B | Microchip | SST25VF080B, SST25VF020B, |
| SST26VF016B | Microchip | SST26VF016B, SST26VF080A, |
| SST26VF020A | Microchip | SST26VF020A, SST25VF080B, |
| SST26VF032B | Microchip | SST26VF032B, SST26VF032BA, |
| SST26VF032BA | Microchip | SST26VF032BA, SST26WF064C, |
| SST26VF040A | Microchip | SST26VF040A, SST26VF020A, |
| SST26VF064B | Microchip | SST26VF064B, SST26VF064BA |
| SST26VF064B-104V/MF70SV01 | Microchip | SST26VF064B-104V/MF70SV01 |
| SST26VF064BA | Microchip | SST26VF064BA and SST25PF020B device families |
| SST26VF064BEUI | Microchip | SST26VF064BEUI, SST26VF016B, |
| SST26VF080A | Microchip | SST26VF080A, SST26VF040A, |
| SST26WF016B | Microchip | Qualification of MMT as an additional assembly site for selected SST26WF016B |
| SST26WF016BA | Microchip | SST26WF016BA, SST26WF080B, |
| SST26WF040B | Microchip | SST26WF080BA, SST26WF040B, SST26WF040BA, |
| SST26WF040BA | Microchip | SST26WF040BA, SST26VF032B, |
| SST26WF064C | Microchip | SST26WF064C, SST26VF064BEUI, |
| SST26WF080B | Microchip | SST26WF016BA, SST26WF080B, SST26WF080BA, |
| SST26WF080BA | Microchip | SST26WF080BA, SST26WF040B, |
| 1st | Microchip | 1st Readpoint: |
| 2nd | Microchip | 2nd Readpoint: |
| 6x5x0.8mm | Microchip | in 8L WSON (6x5x0.8mm) package. This is Q006 Grade 1 qualification. |
| 6x5x0.8mm | Microchip | available in 8L WSON (6x5x0.8mm) package. This is Q006 |
| A101 | Microchip | uHAST JESD22-A102, A118, or A101 |
| A110 | Microchip | HAST JESD22-A101 or A110 |
| A118 | Microchip | uHAST JESD22-A102, A118, or A101 |
| AEC-Q006. | Microchip | Grade 1: +25°C, +85°C, +125°C 77 Perform per the requirements in AEC-Q006. |
| AEC-Q006. | Microchip | Grade 1: +25°C,+85°C, +125°C 77 5 3 246 0 15 - 120 Perform per the requirements in AEC-Q006. |
| B100 | Microchip | Measure per JESD22 B100 and B108 10 0 3 30 0 5 |
| B108 | Microchip | Measure per JESD22 B100 and B108 10 0 3 30 0 5 |
| CDF-AEC-Q100-001 | Microchip | CDF-AEC-Q100-001 5 0 1 5 0 5 30 bonds from a min. 5 devices. |
| DSNO-09GUUD527 | Microchip | PCN #: DSNO-09GUUD527 |
| G700LTD | Microchip | MC G700LTD |
| J-STD-002D | Microchip | J-STD-002D ; Perform 8 hours of steam aging for Matte tin |
| JESD22 | Microchip | Measure per JESD22 B100 and B108 10 0 3 30 0 5 |
| JESD22-A101 | Microchip | HAST JESD22-A101 or A110 |
| JESD22-A102 | Microchip | uHAST JESD22-A102, A118, or A101 |
| JESD22-A104 | Microchip | Temp Cycle JESD22-A104 |
| Jedec-STD-020E | Microchip | Jedec-STD-020E for package type. |
| Q006 | Microchip | available in 8L WSON (6x5x0.8mm) package. This is Q006 |
| Q006 | Microchip | in 8L WSON (6x5x0.8mm) package. This is Q006 Grade 1 qualification. |
| QMI519 | Microchip | QMI519 (PFAS Free) |
| SST25PF020B | Microchip | SST25VF040B, SST26VF064B, SST26VF064BA and SST25PF020B device families available |
| SST25VF020B | Microchip | SST25VF020B, SST25VF040B, SST26VF064B, |
| SST25VF020B | Microchip | SST26VF080A, SST26VF040A, SST26VF020A, SST25VF080B, SST25VF020B, |
| SST25VF040B | Microchip | SST25VF020B, SST25VF040B, SST26VF064B, |
| SST25VF040B | Microchip | SST25VF040B, SST26VF064B, SST26VF064BA and SST25PF020B device families available |
| SST25VF080B | Microchip | SST26VF040A, SST26VF020A, SST25VF080B, |
| SST25VF080B | Microchip | SST26VF080A, SST26VF040A, SST26VF020A, SST25VF080B, SST25VF020B, |
| SST26VF016B | Microchip | SST26VF032B, SST26VF032BA, SST26WF064C, SST26VF064BEUI, SST26VF016B, |
| SST26VF016B | Microchip | SST26VF064BEUI, SST26VF016B, SST26VF080A, |
| SST26VF020A | Microchip | SST26VF080A, SST26VF040A, SST26VF020A, SST25VF080B, SST25VF020B, |
| SST26VF020A | Microchip | SST26VF040A, SST26VF020A, SST25VF080B, |
| SST26VF032B | Microchip | SST26VF032B, SST26VF032BA, SST26WF064C, |
| SST26VF032B | Microchip | SST26VF032B, SST26VF032BA, SST26WF064C, SST26VF064BEUI, SST26VF016B, |
| SST26VF032BA | Microchip | SST26VF032B, SST26VF032BA, SST26WF064C, SST26VF064BEUI, SST26VF016B, |
| SST26VF032BA | Microchip | SST26VF032B, SST26VF032BA, SST26WF064C, |
| SST26VF040A | Microchip | SST26VF080A, SST26VF040A, SST26VF020A, SST25VF080B, SST25VF020B, |
| SST26VF040A | Microchip | SST26VF040A, SST26VF020A, SST25VF080B, |
| SST26VF064B | Microchip | SST25VF020B, SST25VF040B, SST26VF064B, |
| SST26VF064B | Microchip | SST25VF040B, SST26VF064B, SST26VF064BA and SST25PF020B device families available |
| SST26VF064BA | Microchip | SST25VF040B, SST26VF064B, SST26VF064BA and SST25PF020B device families available |
| SST26VF064BEUI | Microchip | SST26VF064BEUI, SST26VF016B, SST26VF080A, |
| SST26VF064BEUI | Microchip | SST26VF032B, SST26VF032BA, SST26WF064C, SST26VF064BEUI, SST26VF016B, |
| SST26VF080A | Microchip | SST26VF080A, SST26VF040A, SST26VF020A, SST25VF080B, SST25VF020B, |
| SST26VF080A | Microchip | SST26VF064BEUI, SST26VF016B, SST26VF080A, |
| SST26WF016B | Microchip | selected SST26WF016B, SST26WF016BA, SST26WF080B, |
| SST26WF016B | Microchip | Qualification of MMT as an additional assembly site for selected SST26WF016B, |
| SST26WF016BA | Microchip | SST26WF016BA, SST26WF080B, SST26WF080BA, SST26WF040B, SST26WF040BA, |
| SST26WF016BA | Microchip | selected SST26WF016B, SST26WF016BA, SST26WF080B, |
| SST26WF040B | Microchip | SST26WF016BA, SST26WF080B, SST26WF080BA, SST26WF040B, SST26WF040BA, |
| SST26WF040BA | Microchip | SST26WF080BA, SST26WF040B, SST26WF040BA, |
| SST26WF040BA | Microchip | SST26WF016BA, SST26WF080B, SST26WF080BA, SST26WF040B, SST26WF040BA, |
| SST26WF064C | Microchip | SST26VF032B, SST26VF032BA, SST26WF064C, |
| SST26WF064C | Microchip | SST26VF032B, SST26VF032BA, SST26WF064C, SST26VF064BEUI, SST26VF016B, |
| SST26WF080B | Microchip | SST26WF016BA, SST26WF080B, SST26WF080BA, SST26WF040B, SST26WF040BA, |
| SST26WF080B | Microchip | selected SST26WF016B, SST26WF016BA, SST26WF080B, |
| SST26WF080BA | Microchip | SST26WF080BA, SST26WF040B, SST26WF040BA, |
| SST26WF080BA | Microchip | SST26WF016BA, SST26WF080B, SST26WF080BA, SST26WF040B, SST26WF040BA, |