15.5x62x14
Microchip
M01-022 (PP) 15.5x62x14 2
Microchip product change notice detailing packing material updates for 16L PDIP packages moving from ASEM to MTAI assembly sites, including tube, bag, and carton changes.
This product change notice (PCN DSNO-20WEPE301) from Microchip details the pre- and post-change specifications for shipping and packing materials used for 16L PDIP packages. The document outlines transitions from the ASEM assembly plant to the MTAI plant. Key updates include changes to tube dimensions (length reduced from 21.562 to 20.33 inches), pin color coding for orientation (shifting to white/black from green/white), and bag material changes from static shielding to antistatic pink gusset bags. It also specifies standardized carton dimensions and bag-per-carton counts for various shipping configurations including M01-020, M01-021, M01-022, M01-023, M01-024, and M01-034.
15.5x62x14
Microchip
M01-022 (PP) 15.5x62x14 2
15x71.5x5
Microchip
M01-020 (PD) 15x71.5x5 1
16L
Microchip
TUBE (16L PDIP)
17x65x8
Microchip
M01-021 (PI) 17x65x8 1
22.5x63x16.5
Microchip
M01-023 (PT) 22.5x63x16.5 3
32x63x15.5
Microchip
M01-024 (P4) 32x63x15.5 4
36x63x16.5
Microchip
M01-034 (P5) 36x63x16.5 5
DSNO-20WEPE301
Microchip
PCN #: DSNO-20WEPE301
M01-020
Microchip
M01-020 (PD) 15x71.5x5 1
M01-021
Microchip
M01-021 (PI) 17x65x8 1
M01-022
Microchip
M01-022 (PP) 15.5x62x14 2
M01-023
Microchip
M01-023 (PT) 22.5x63x16.5 3
M01-024
Microchip
M01-024 (P4) 32x63x15.5 4
M01-034
Microchip
M01-034 (P5) 36x63x16.5 5
Pin1
Microchip
Media Pin1 Side Color Opposite Side Color
| 15.5x62x14 | Microchip | M01-022 (PP) 15.5x62x14 2 |
| 15x71.5x5 | Microchip | M01-020 (PD) 15x71.5x5 1 |
| 16L | Microchip | TUBE (16L PDIP) |
| 17x65x8 | Microchip | M01-021 (PI) 17x65x8 1 |
| 22.5x63x16.5 | Microchip | M01-023 (PT) 22.5x63x16.5 3 |
| 32x63x15.5 | Microchip | M01-024 (P4) 32x63x15.5 4 |
| 36x63x16.5 | Microchip | M01-034 (P5) 36x63x16.5 5 |
| DSNO-20WEPE301 | Microchip | PCN #: DSNO-20WEPE301 |
| M01-020 | Microchip | M01-020 (PD) 15x71.5x5 1 |
| M01-021 | Microchip | M01-021 (PI) 17x65x8 1 |
| M01-022 | Microchip | M01-022 (PP) 15.5x62x14 2 |
| M01-023 | Microchip | M01-023 (PT) 22.5x63x16.5 3 |
| M01-024 | Microchip | M01-024 (P4) 32x63x15.5 4 |
| M01-034 | Microchip | M01-034 (P5) 36x63x16.5 5 |
| Pin1 | Microchip | Media Pin1 Side Color Opposite Side Color |