15.5x62x14
Microchip
M01-022 (PP) 15.5x62x14 2
Microchip PCN summary detailing packing and shipping material changes for SOIC and PDIP packages during the assembly site transfer from ASEM to MTAI.
This Product Change Notice (PCN) document provides a pre- and post-change summary for packing and shipping materials associated with the assembly site transfer from ASEM to MTAI. It covers SOIC and PDIP packages, detailing specific dimensional and material changes for carrier tapes, cover tapes, plastic reels, and tubes. Key specification changes include carrier tape K0 depth, reel hub sizes, static shielding bag dimensions, and tube lengths. The document also specifies tube pin orientation colors and carton dimensions for various packing methods. Affected mask sets include 1H001, 1H002, 1H010, 1H013, 1H015, V8013, V8014, V8015, V8016, and V8031.
15.5x62x14
Microchip
M01-022 (PP) 15.5x62x14 2
15x64x10
Microchip
M01-026 (C2) 15x64x10 2
15x64x14
Microchip
M01-027 (C3) 15x64x14 3
15x64x5.5
Microchip
M01-025 (C1) 15x64x5.5 1
15x71.5x5
Microchip
M01-020 (PD) 15x71.5x5 1
16mm
Microchip
Carrier Tape Width 16mm
17x65x8
Microchip
M01-021 (PI) 17x65x8 1
1H001
Microchip
MASK: 1H001, 1H002, 1H010, 1H013, 1H015, V8013, V8014, V8015, V8016, V8031 transfer to MTAI only.
1H002
Microchip
MASK: 1H001, 1H002, 1H010, 1H013, 1H015, V8013, V8014, V8015, V8016, V8031 transfer to MTAI only.
1H010
Microchip
MASK: 1H001, 1H002, 1H010, 1H013, 1H015, V8013, V8014, V8015, V8016, V8031 transfer to MTAI only.
1H013
Microchip
MASK: 1H001, 1H002, 1H010, 1H013, 1H015, V8013, V8014, V8015, V8016, V8031 transfer to MTAI only.
1H015
Microchip
MASK: 1H001, 1H002, 1H010, 1H013, 1H015, V8013, V8014, V8015, V8016, V8031 transfer to MTAI only.
22.5x63x16.5
Microchip
M01-023 (PT) 22.5x63x16.5 3
28x63x11
Microchip
M01-028 (C4) 28x63x11 4
28x63x15.5
Microchip
M01-029 (C6) 28x63x15.5 6
28x63x20
Microchip
M01-030 (C8) 28x63x20 8
32x63x15.5
Microchip
M01-024 (P4) 32x63x15.5 4
330mm
Microchip
Reel diameter (D) = 330mm
35.5x35.5x16.5
Microchip
M01-015 (B8) 35.5x35.5x16.5 6
35.5x35.5x4
Microchip
M01-013 (B2) 35.5x35.5x4 1
35.5x35.5x6
Microchip
M01-014 (B3) 35.5x35.5x6 2
36.5x38x39.5
Microchip
M01-011 (TT) 36.5x38x39.5 14
36x63x16.5
Microchip
M01-034 (P5) 36x63x16.5 5
M01-011
Microchip
M01-011 (TT) 36.5x38x39.5 14
M01-013
Microchip
M01-013 (B2) 35.5x35.5x4 1
M01-014
Microchip
M01-014 (B3) 35.5x35.5x6 2
M01-015
Microchip
M01-015 (B8) 35.5x35.5x16.5 6
M01-020
Microchip
M01-020 (PD) 15x71.5x5 1
M01-021
Microchip
M01-021 (PI) 17x65x8 1
M01-022
Microchip
M01-022 (PP) 15.5x62x14 2
M01-023
Microchip
M01-023 (PT) 22.5x63x16.5 3
M01-024
Microchip
M01-024 (P4) 32x63x15.5 4
M01-025
Microchip
M01-025 (C1) 15x64x5.5 1
M01-026
Microchip
M01-026 (C2) 15x64x10 2
M01-027
Microchip
M01-027 (C3) 15x64x14 3
M01-028
Microchip
M01-028 (C4) 28x63x11 4
M01-029
Microchip
M01-029 (C6) 28x63x15.5 6
M01-030
Microchip
M01-030 (C8) 28x63x20 8
M01-034
Microchip
M01-034 (P5) 36x63x16.5 5
MFOL-15LJZP349
Microchip
PCN #: MFOL-15LJZP349
MSL-1
Microchip
MSL-1 (No inner box)
MSL-1
Microchip
Carton for product in T/R media (MSL-1)
Pin1
Microchip
Media Pin1 Side Color Opposite Side Color
V8013
Microchip
MASK: 1H001, 1H002, 1H010, 1H013, 1H015, V8013, V8014, V8015, V8016, V8031 transfer to MTAI only.
V8014
Microchip
MASK: 1H001, 1H002, 1H010, 1H013, 1H015, V8013, V8014, V8015, V8016, V8031 transfer to MTAI only.
V8015
Microchip
MASK: 1H001, 1H002, 1H010, 1H013, 1H015, V8013, V8014, V8015, V8016, V8031 transfer to MTAI only.
V8016
Microchip
MASK: 1H001, 1H002, 1H010, 1H013, 1H015, V8013, V8014, V8015, V8016, V8031 transfer to MTAI only.
V8031
Microchip
MASK: 1H001, 1H002, 1H010, 1H013, 1H015, V8013, V8014, V8015, V8016, V8031 transfer to MTAI only.
| 15.5x62x14 | Microchip | M01-022 (PP) 15.5x62x14 2 |
| 15x64x10 | Microchip | M01-026 (C2) 15x64x10 2 |
| 15x64x14 | Microchip | M01-027 (C3) 15x64x14 3 |
| 15x64x5.5 | Microchip | M01-025 (C1) 15x64x5.5 1 |
| 15x71.5x5 | Microchip | M01-020 (PD) 15x71.5x5 1 |
| 16mm | Microchip | Carrier Tape Width 16mm |
| 17x65x8 | Microchip | M01-021 (PI) 17x65x8 1 |
| 1H001 | Microchip | MASK: 1H001, 1H002, 1H010, 1H013, 1H015, V8013, V8014, V8015, V8016, V8031 transfer to MTAI only. |
| 1H002 | Microchip | MASK: 1H001, 1H002, 1H010, 1H013, 1H015, V8013, V8014, V8015, V8016, V8031 transfer to MTAI only. |
| 1H010 | Microchip | MASK: 1H001, 1H002, 1H010, 1H013, 1H015, V8013, V8014, V8015, V8016, V8031 transfer to MTAI only. |
| 1H013 | Microchip | MASK: 1H001, 1H002, 1H010, 1H013, 1H015, V8013, V8014, V8015, V8016, V8031 transfer to MTAI only. |
| 1H015 | Microchip | MASK: 1H001, 1H002, 1H010, 1H013, 1H015, V8013, V8014, V8015, V8016, V8031 transfer to MTAI only. |
| 22.5x63x16.5 | Microchip | M01-023 (PT) 22.5x63x16.5 3 |
| 28x63x11 | Microchip | M01-028 (C4) 28x63x11 4 |
| 28x63x15.5 | Microchip | M01-029 (C6) 28x63x15.5 6 |
| 28x63x20 | Microchip | M01-030 (C8) 28x63x20 8 |
| 32x63x15.5 | Microchip | M01-024 (P4) 32x63x15.5 4 |
| 330mm | Microchip | Reel diameter (D) = 330mm |
| 35.5x35.5x16.5 | Microchip | M01-015 (B8) 35.5x35.5x16.5 6 |
| 35.5x35.5x4 | Microchip | M01-013 (B2) 35.5x35.5x4 1 |
| 35.5x35.5x6 | Microchip | M01-014 (B3) 35.5x35.5x6 2 |
| 36.5x38x39.5 | Microchip | M01-011 (TT) 36.5x38x39.5 14 |
| 36x63x16.5 | Microchip | M01-034 (P5) 36x63x16.5 5 |
| M01-011 | Microchip | M01-011 (TT) 36.5x38x39.5 14 |
| M01-013 | Microchip | M01-013 (B2) 35.5x35.5x4 1 |
| M01-014 | Microchip | M01-014 (B3) 35.5x35.5x6 2 |
| M01-015 | Microchip | M01-015 (B8) 35.5x35.5x16.5 6 |
| M01-020 | Microchip | M01-020 (PD) 15x71.5x5 1 |
| M01-021 | Microchip | M01-021 (PI) 17x65x8 1 |
| M01-022 | Microchip | M01-022 (PP) 15.5x62x14 2 |
| M01-023 | Microchip | M01-023 (PT) 22.5x63x16.5 3 |
| M01-024 | Microchip | M01-024 (P4) 32x63x15.5 4 |
| M01-025 | Microchip | M01-025 (C1) 15x64x5.5 1 |
| M01-026 | Microchip | M01-026 (C2) 15x64x10 2 |
| M01-027 | Microchip | M01-027 (C3) 15x64x14 3 |
| M01-028 | Microchip | M01-028 (C4) 28x63x11 4 |
| M01-029 | Microchip | M01-029 (C6) 28x63x15.5 6 |
| M01-030 | Microchip | M01-030 (C8) 28x63x20 8 |
| M01-034 | Microchip | M01-034 (P5) 36x63x16.5 5 |
| MFOL-15LJZP349 | Microchip | PCN #: MFOL-15LJZP349 |
| MSL-1 | Microchip | MSL-1 (No inner box) |
| MSL-1 | Microchip | Carton for product in T/R media (MSL-1) |
| Pin1 | Microchip | Media Pin1 Side Color Opposite Side Color |
| V8013 | Microchip | MASK: 1H001, 1H002, 1H010, 1H013, 1H015, V8013, V8014, V8015, V8016, V8031 transfer to MTAI only. |
| V8014 | Microchip | MASK: 1H001, 1H002, 1H010, 1H013, 1H015, V8013, V8014, V8015, V8016, V8031 transfer to MTAI only. |
| V8015 | Microchip | MASK: 1H001, 1H002, 1H010, 1H013, 1H015, V8013, V8014, V8015, V8016, V8031 transfer to MTAI only. |
| V8016 | Microchip | MASK: 1H001, 1H002, 1H010, 1H013, 1H015, V8013, V8014, V8015, V8016, V8031 transfer to MTAI only. |
| V8031 | Microchip | MASK: 1H001, 1H002, 1H010, 1H013, 1H015, V8013, V8014, V8015, V8016, V8031 transfer to MTAI only. |