15x64x10
Microchip
M01-026 (C2) 15x64x10 2
Microchip PCN detailing changes in packing materials for Tape and Reel and Tube media following the transition of assembly and test operations from ASEM to MTAI.
This Product Change Notice (PCN MFOL-22GSIN584) documents the differences in packaging materials and methods for Microchip products transitioning from the ASEM plant to the MTAI plant. It provides specific dimensional and material comparisons for Tape and Reel components, including carrier tape (K0, K1, and thickness), cover tape (thickness and sealing), and plastic reel specifications (hub size and diameter). The document also outlines changes to tube packaging, such as tube length, quantity per tube, and static shielding bag dimensions. Additionally, it details carton dimensions and packing configurations for MSL-1 products in both Tape and Reel and Tube formats.
15x64x10
Microchip
M01-026 (C2) 15x64x10 2
15x64x14
Microchip
M01-027 (C3) 15x64x14 3
15x64x5.5
Microchip
M01-025 (C1) 15x64x5.5 1
16mm
Microchip
Carrier Tape Width 16mm
1H001
Microchip
MASK: 1H001, 1H002, 1H010, 1H013, 1H015, V8013, V8014, V8015, V8016, V8031 transfer to MTAI only.
1H002
Microchip
MASK: 1H001, 1H002, 1H010, 1H013, 1H015, V8013, V8014, V8015, V8016, V8031 transfer to MTAI only.
1H010
Microchip
MASK: 1H001, 1H002, 1H010, 1H013, 1H015, V8013, V8014, V8015, V8016, V8031 transfer to MTAI only.
1H013
Microchip
MASK: 1H001, 1H002, 1H010, 1H013, 1H015, V8013, V8014, V8015, V8016, V8031 transfer to MTAI only.
1H015
Microchip
MASK: 1H001, 1H002, 1H010, 1H013, 1H015, V8013, V8014, V8015, V8016, V8031 transfer to MTAI only.
28x63x11
Microchip
M01-028 (C4) 28x63x11 4
28x63x15.5
Microchip
M01-029 (C6) 28x63x15.5 6
28x63x20
Microchip
M01-030 (C8) 28x63x20 8
330mm
Microchip
Reel diameter (D) = 330mm
35.5x35.5x16.5
Microchip
M01-015 (B8) 35.5x35.5x16.5 6
35.5x35.5x4
Microchip
M01-013 (B2) 35.5x35.5x4 1
35.5x35.5x6
Microchip
M01-014 (B3) 35.5x35.5x6 2
36.5x38x39.5
Microchip
M01-011 (TT) 36.5x38x39.5 14
M01-011
Microchip
M01-011 (TT) 36.5x38x39.5 14
M01-013
Microchip
M01-013 (B2) 35.5x35.5x4 1
M01-014
Microchip
M01-014 (B3) 35.5x35.5x6 2
M01-015
Microchip
M01-015 (B8) 35.5x35.5x16.5 6
M01-025
Microchip
M01-025 (C1) 15x64x5.5 1
M01-026
Microchip
M01-026 (C2) 15x64x10 2
M01-027
Microchip
M01-027 (C3) 15x64x14 3
M01-028
Microchip
M01-028 (C4) 28x63x11 4
M01-029
Microchip
M01-029 (C6) 28x63x15.5 6
M01-030
Microchip
M01-030 (C8) 28x63x20 8
MFOL-22GSIN584
Microchip
PCN #: MFOL-22GSIN584
MSL-1
Microchip
MSL-1 (No inner box)
MSL-1
Microchip
Carton for product in T/R media (MSL-1)
Pin1
Microchip
Media Pin1 Side Color Opposite Side Color
V8013
Microchip
MASK: 1H001, 1H002, 1H010, 1H013, 1H015, V8013, V8014, V8015, V8016, V8031 transfer to MTAI only.
V8014
Microchip
MASK: 1H001, 1H002, 1H010, 1H013, 1H015, V8013, V8014, V8015, V8016, V8031 transfer to MTAI only.
V8015
Microchip
MASK: 1H001, 1H002, 1H010, 1H013, 1H015, V8013, V8014, V8015, V8016, V8031 transfer to MTAI only.
V8016
Microchip
MASK: 1H001, 1H002, 1H010, 1H013, 1H015, V8013, V8014, V8015, V8016, V8031 transfer to MTAI only.
V8031
Microchip
MASK: 1H001, 1H002, 1H010, 1H013, 1H015, V8013, V8014, V8015, V8016, V8031 transfer to MTAI only.
| 15x64x10 | Microchip | M01-026 (C2) 15x64x10 2 |
| 15x64x14 | Microchip | M01-027 (C3) 15x64x14 3 |
| 15x64x5.5 | Microchip | M01-025 (C1) 15x64x5.5 1 |
| 16mm | Microchip | Carrier Tape Width 16mm |
| 1H001 | Microchip | MASK: 1H001, 1H002, 1H010, 1H013, 1H015, V8013, V8014, V8015, V8016, V8031 transfer to MTAI only. |
| 1H002 | Microchip | MASK: 1H001, 1H002, 1H010, 1H013, 1H015, V8013, V8014, V8015, V8016, V8031 transfer to MTAI only. |
| 1H010 | Microchip | MASK: 1H001, 1H002, 1H010, 1H013, 1H015, V8013, V8014, V8015, V8016, V8031 transfer to MTAI only. |
| 1H013 | Microchip | MASK: 1H001, 1H002, 1H010, 1H013, 1H015, V8013, V8014, V8015, V8016, V8031 transfer to MTAI only. |
| 1H015 | Microchip | MASK: 1H001, 1H002, 1H010, 1H013, 1H015, V8013, V8014, V8015, V8016, V8031 transfer to MTAI only. |
| 28x63x11 | Microchip | M01-028 (C4) 28x63x11 4 |
| 28x63x15.5 | Microchip | M01-029 (C6) 28x63x15.5 6 |
| 28x63x20 | Microchip | M01-030 (C8) 28x63x20 8 |
| 330mm | Microchip | Reel diameter (D) = 330mm |
| 35.5x35.5x16.5 | Microchip | M01-015 (B8) 35.5x35.5x16.5 6 |
| 35.5x35.5x4 | Microchip | M01-013 (B2) 35.5x35.5x4 1 |
| 35.5x35.5x6 | Microchip | M01-014 (B3) 35.5x35.5x6 2 |
| 36.5x38x39.5 | Microchip | M01-011 (TT) 36.5x38x39.5 14 |
| M01-011 | Microchip | M01-011 (TT) 36.5x38x39.5 14 |
| M01-013 | Microchip | M01-013 (B2) 35.5x35.5x4 1 |
| M01-014 | Microchip | M01-014 (B3) 35.5x35.5x6 2 |
| M01-015 | Microchip | M01-015 (B8) 35.5x35.5x16.5 6 |
| M01-025 | Microchip | M01-025 (C1) 15x64x5.5 1 |
| M01-026 | Microchip | M01-026 (C2) 15x64x10 2 |
| M01-027 | Microchip | M01-027 (C3) 15x64x14 3 |
| M01-028 | Microchip | M01-028 (C4) 28x63x11 4 |
| M01-029 | Microchip | M01-029 (C6) 28x63x15.5 6 |
| M01-030 | Microchip | M01-030 (C8) 28x63x20 8 |
| MFOL-22GSIN584 | Microchip | PCN #: MFOL-22GSIN584 |
| MSL-1 | Microchip | MSL-1 (No inner box) |
| MSL-1 | Microchip | Carton for product in T/R media (MSL-1) |
| Pin1 | Microchip | Media Pin1 Side Color Opposite Side Color |
| V8013 | Microchip | MASK: 1H001, 1H002, 1H010, 1H013, 1H015, V8013, V8014, V8015, V8016, V8031 transfer to MTAI only. |
| V8014 | Microchip | MASK: 1H001, 1H002, 1H010, 1H013, 1H015, V8013, V8014, V8015, V8016, V8031 transfer to MTAI only. |
| V8015 | Microchip | MASK: 1H001, 1H002, 1H010, 1H013, 1H015, V8013, V8014, V8015, V8016, V8031 transfer to MTAI only. |
| V8016 | Microchip | MASK: 1H001, 1H002, 1H010, 1H013, 1H015, V8013, V8014, V8015, V8016, V8031 transfer to MTAI only. |
| V8031 | Microchip | MASK: 1H001, 1H002, 1H010, 1H013, 1H015, V8013, V8014, V8015, V8016, V8031 transfer to MTAI only. |