Microchip Qualification Plan: Additional Assembly Site for 8L SOIC MOSFET Drivers
Qualification plan for Microchip's MTAI assembly site for MIC442x and MIC4420 MOSFET driver families in 8L SOIC packages using PFAS-free materials.
Overview
This qualification plan (PCN MFOL-31SHMS864) outlines the addition of the MTAI facility as an assembly site for Microchip's MIC4426, MIC4420, MIC4423, MIC4429, MIC4425, MIC4427, MIC4424, and MIC4428 device families. The devices are packaged in 8-lead SOIC (3.90mm/150 mil) formats. The document details the reliability testing protocols, including Wire Bond Pull/Shear, High Temperature Storage Life (HTSL), Preconditioning, HAST, UHAST, and Temperature Cycling. Technical specifications include the use of CDA194 lead-frames, CuPdAu bond wires, and PFAS-free die attach (CRM-1064L) and molding compounds (G634A).
Use Cases
- Identifying manufacturing site updates for Microchip MOSFET drivers
- Verifying reliability qualification standards for MIC442x family devices
- Sourcing secondary assembly site information for supply chain management
- Reviewing PFAS-free material compliance in power management ICs
Topics
Referenced Parts
MIC4420
Microchip
selected MIC4426, MIC4420, MIC4423, MIC4429, MIC4425, MIC4427, MIC4424, and MIC4428 device families
MIC4423
Microchip
selected MIC4426, MIC4420, MIC4423, MIC4429, MIC4425, MIC4427, MIC4424, and MIC4428 device families
MIC4424
Microchip
selected MIC4426, MIC4420, MIC4423, MIC4429, MIC4425, MIC4427, MIC4424, and MIC4428 device families
MIC4425
Microchip
selected MIC4426, MIC4420, MIC4423, MIC4429, MIC4425, MIC4427, MIC4424, and MIC4428 device families
MIC4426
Microchip
selected MIC4426, MIC4420, MIC4423, MIC4429, MIC4425, MIC4427, MIC4424, and MIC4428 device families
MIC4427
Microchip
selected MIC4426, MIC4420, MIC4423, MIC4429, MIC4425, MIC4427, MIC4424, and MIC4428 device families
MIC4428
Microchip
selected MIC4426, MIC4420, MIC4423, MIC4429, MIC4425, MIC4427, MIC4424, and MIC4428 device families
MIC4429
Microchip
selected MIC4426, MIC4420, MIC4423, MIC4429, MIC4425, MIC4427, MIC4424, and MIC4428 device families
125C
Microchip
temp 125C; 3-gram force WBP, on 5
125C.
Microchip
+25C and hot temp 125C.
125C.
Microchip
post stress at +25°C and 85C, 125C.
125C.
Microchip
+25°C and hot temp 125C.
248037C2XAA1
Microchip
MP Code (MPC) 248037C2XAA1
3-gram
Microchip
temp 125C; 3-gram force WBP, on 5
3.90mm
Microchip
device families available in 8L SOIC (3.90mm) package.
3.90mm
Microchip
in 8L SOIC (3.90mm) package.
85C
Microchip
post stress at +25°C and 85C, 125C.
B100
Microchip
Physical Dimension Measure per JESD22 B100 and B108 10 0 3 30 5
B108
Microchip
Physical Dimension Measure per JESD22 B100 and B108 10 0 3 30 5
BD-004036-01
Microchip
BD Number BD-004036-01
CDA194
Microchip
Material CDA194
CDF-AEC-Q100-001
Microchip
CDF-AEC-Q100-001 5 0 1 5 5 30 bonds from a min. 5 devices.
CRM-1064L
Microchip
Die Attach Part Number CRM-1064L (PFAS free)
G634A
Microchip
MC Part Number G634A (PFAS free)
JESD22
Microchip
Physical Dimension Measure per JESD22 B100 and B108 10 0 3 30 5
JESD22-A103.
Microchip
JESD22-A103. +175 C for 504 hours
JESD22-A104.
Microchip
Temp Cycle JESD22-A104. -65°C to +150°C for 500
JESD22-A110.
Microchip
HAST JESD22-A110. +130°C/85% RH for 96
JESD22-A113.
Microchip
JESD22-A113. +150°C Bake for 24
Jedec-STD-020E
Microchip
temperature per Jedec-STD-020E for
MFOL-31SHMS864
Microchip
PCN #: MFOL-31SHMS864
MIC4420
Microchip
selected MIC4426, MIC4420, MIC4423, MIC4429, MIC4425,
MIC4420
Microchip
MIC4420, MIC4423, MIC4429, MIC4425, MIC4427, MIC4424, and MIC4428
MIC4423
Microchip
selected MIC4426, MIC4420, MIC4423, MIC4429, MIC4425,
MIC4423
Microchip
MIC4420, MIC4423, MIC4429, MIC4425, MIC4427, MIC4424, and MIC4428
MIC4424
Microchip
MIC4420, MIC4423, MIC4429, MIC4425, MIC4427, MIC4424, and MIC4428
MIC4424
Microchip
MIC4427, MIC4424, and MIC4428 device families available
MIC4425
Microchip
selected MIC4426, MIC4420, MIC4423, MIC4429, MIC4425,
MIC4425
Microchip
MIC4420, MIC4423, MIC4429, MIC4425, MIC4427, MIC4424, and MIC4428
MIC4426
Microchip
Purpose: Qualification of MTAI as an additional assembly site for selected MIC4426,
MIC4426
Microchip
selected MIC4426, MIC4420, MIC4423, MIC4429, MIC4425,
MIC4427
Microchip
MIC4420, MIC4423, MIC4429, MIC4425, MIC4427, MIC4424, and MIC4428
MIC4427
Microchip
MIC4427, MIC4424, and MIC4428 device families available
MIC4428
Microchip
MIC4427, MIC4424, and MIC4428 device families available
MIC4428
Microchip
MIC4420, MIC4423, MIC4429, MIC4425, MIC4427, MIC4424, and MIC4428
MIC4429
Microchip
selected MIC4426, MIC4420, MIC4423, MIC4429, MIC4425,
MIC4429
Microchip
MIC4420, MIC4423, MIC4429, MIC4425, MIC4427, MIC4424, and MIC4428
MSL1
Microchip
MSL information MSL1
| MIC4423YM | Microchip | Part Number (CPN) MIC4423YM |
| MIC4423YM | Microchip | Part Number (CPN) MIC4423YM |
| MIC4420 | Microchip | selected MIC4426, MIC4420, MIC4423, MIC4429, MIC4425, MIC4427, MIC4424, and MIC4428 device families |
| MIC4423 | Microchip | selected MIC4426, MIC4420, MIC4423, MIC4429, MIC4425, MIC4427, MIC4424, and MIC4428 device families |
| MIC4424 | Microchip | selected MIC4426, MIC4420, MIC4423, MIC4429, MIC4425, MIC4427, MIC4424, and MIC4428 device families |
| MIC4425 | Microchip | selected MIC4426, MIC4420, MIC4423, MIC4429, MIC4425, MIC4427, MIC4424, and MIC4428 device families |
| MIC4426 | Microchip | selected MIC4426, MIC4420, MIC4423, MIC4429, MIC4425, MIC4427, MIC4424, and MIC4428 device families |
| MIC4427 | Microchip | selected MIC4426, MIC4420, MIC4423, MIC4429, MIC4425, MIC4427, MIC4424, and MIC4428 device families |
| MIC4428 | Microchip | selected MIC4426, MIC4420, MIC4423, MIC4429, MIC4425, MIC4427, MIC4424, and MIC4428 device families |
| MIC4429 | Microchip | selected MIC4426, MIC4420, MIC4423, MIC4429, MIC4425, MIC4427, MIC4424, and MIC4428 device families |
| 125C | Microchip | temp 125C; 3-gram force WBP, on 5 |
| 125C. | Microchip | +25C and hot temp 125C. |
| 125C. | Microchip | post stress at +25°C and 85C, 125C. |
| 125C. | Microchip | +25°C and hot temp 125C. |
| 248037C2XAA1 | Microchip | MP Code (MPC) 248037C2XAA1 |
| 3-gram | Microchip | temp 125C; 3-gram force WBP, on 5 |
| 3.90mm | Microchip | device families available in 8L SOIC (3.90mm) package. |
| 3.90mm | Microchip | in 8L SOIC (3.90mm) package. |
| 85C | Microchip | post stress at +25°C and 85C, 125C. |
| B100 | Microchip | Physical Dimension Measure per JESD22 B100 and B108 10 0 3 30 5 |
| B108 | Microchip | Physical Dimension Measure per JESD22 B100 and B108 10 0 3 30 5 |
| BD-004036-01 | Microchip | BD Number BD-004036-01 |
| CDA194 | Microchip | Material CDA194 |
| CDF-AEC-Q100-001 | Microchip | CDF-AEC-Q100-001 5 0 1 5 5 30 bonds from a min. 5 devices. |
| CRM-1064L | Microchip | Die Attach Part Number CRM-1064L (PFAS free) |
| G634A | Microchip | MC Part Number G634A (PFAS free) |
| JESD22 | Microchip | Physical Dimension Measure per JESD22 B100 and B108 10 0 3 30 5 |
| JESD22-A103. | Microchip | JESD22-A103. +175 C for 504 hours |
| JESD22-A104. | Microchip | Temp Cycle JESD22-A104. -65°C to +150°C for 500 |
| JESD22-A110. | Microchip | HAST JESD22-A110. +130°C/85% RH for 96 |
| JESD22-A113. | Microchip | JESD22-A113. +150°C Bake for 24 |
| Jedec-STD-020E | Microchip | temperature per Jedec-STD-020E for |
| MFOL-31SHMS864 | Microchip | PCN #: MFOL-31SHMS864 |
| MIC4420 | Microchip | selected MIC4426, MIC4420, MIC4423, MIC4429, MIC4425, |
| MIC4420 | Microchip | MIC4420, MIC4423, MIC4429, MIC4425, MIC4427, MIC4424, and MIC4428 |
| MIC4423 | Microchip | selected MIC4426, MIC4420, MIC4423, MIC4429, MIC4425, |
| MIC4423 | Microchip | MIC4420, MIC4423, MIC4429, MIC4425, MIC4427, MIC4424, and MIC4428 |
| MIC4424 | Microchip | MIC4420, MIC4423, MIC4429, MIC4425, MIC4427, MIC4424, and MIC4428 |
| MIC4424 | Microchip | MIC4427, MIC4424, and MIC4428 device families available |
| MIC4425 | Microchip | selected MIC4426, MIC4420, MIC4423, MIC4429, MIC4425, |
| MIC4425 | Microchip | MIC4420, MIC4423, MIC4429, MIC4425, MIC4427, MIC4424, and MIC4428 |
| MIC4426 | Microchip | Purpose: Qualification of MTAI as an additional assembly site for selected MIC4426, |
| MIC4426 | Microchip | selected MIC4426, MIC4420, MIC4423, MIC4429, MIC4425, |
| MIC4427 | Microchip | MIC4420, MIC4423, MIC4429, MIC4425, MIC4427, MIC4424, and MIC4428 |
| MIC4427 | Microchip | MIC4427, MIC4424, and MIC4428 device families available |
| MIC4428 | Microchip | MIC4427, MIC4424, and MIC4428 device families available |
| MIC4428 | Microchip | MIC4420, MIC4423, MIC4429, MIC4425, MIC4427, MIC4424, and MIC4428 |
| MIC4429 | Microchip | selected MIC4426, MIC4420, MIC4423, MIC4429, MIC4425, |
| MIC4429 | Microchip | MIC4420, MIC4423, MIC4429, MIC4425, MIC4427, MIC4424, and MIC4428 |
| MSL1 | Microchip | MSL information MSL1 |