MIFARE SAM AV3
NXP
This application note presents examples of using MIFARE SAM AV3 (referred to SAM in this document, if not otherwise mentioned) in X-interface.
This application note describes using the MIFARE SAM AV3 in X-interface mode to manage secure communication between a host controller and contactless reader ICs.
The AN12705 application note provides detailed guidance on implementing the NXP MIFARE SAM AV3 Secure Application Module in an X-interface configuration. In this architecture, the SAM is directly connected to an RF controller IC, such as the RC52x, PN51x, or RC66x, via an I2C interface. This setup allows the SAM to manage all required communication with PICCs (Proximity Integrated Circuit Cards) independently of the host microcontroller. The document outlines initialization procedures, register configuration, and specific command sets for ISO/IEC 14443, MIFARE Classic, MIFARE DESFire, and MIFARE Plus. It includes protocol examples for card activation, mutual authentication, and secure data exchange functions.
MIFARE SAM AV3
NXP
This application note presents examples of using MIFARE SAM AV3 (referred to SAM in this document, if not otherwise mentioned) in X-interface.
RC663
NXP
The functions supported in X interface... enabling the RC52x/PN51x/RC663 for further communication with PICC.
RC523
NXP
Of course, before executing this command the RC523 registers have to be set to the correct values using RC_Init command.
MFRC52x
NXP
The slave address of the MFRC52x/PN51x/RC66x is fixed in the SAM AV3.
PN51x
NXP
RF controller can be RC52x, PN51x or RC66x.
RC52x
NXP
RF controller can be RC52x, PN51x or RC66x.
RC66x
NXP
RF controller can be RC52x, PN51x or RC66x.
| MIFARE SAM AV3 | NXP | This application note presents examples of using MIFARE SAM AV3 (referred to SAM in this document, if not otherwise mentioned) in X-interface. |
| RC663 | NXP | The functions supported in X interface... enabling the RC52x/PN51x/RC663 for further communication with PICC. |
| RC523 | NXP | Of course, before executing this command the RC523 registers have to be set to the correct values using RC_Init command. |
| MFRC52x | NXP | The slave address of the MFRC52x/PN51x/RC66x is fixed in the SAM AV3. |
| PN51x | NXP | RF controller can be RC52x, PN51x or RC66x. |
| RC52x | NXP | RF controller can be RC52x, PN51x or RC66x. |
| RC66x | NXP | RF controller can be RC52x, PN51x or RC66x. |