SE050F
NXP Semiconductors
This document describes the steps required to upgrade your IoT solution based on EdgeLock SE050F to EdgeLock SE052F
This application note details upgrading IoT solutions from NXP EdgeLock SE050F to SE052F, covering hardware changes, applet updates, and middleware integration.
This document provides technical guidance for transitioning from the NXP EdgeLock SE050F to the SE052F secure element. It highlights key differences in hardware integration, including package size changes (3x3mm HX2QFN20 to 4x4mm HVQFN20) and pinout modifications such as the transition from an ENA pin to a dedicated RST_N pin. The note details IoT applet enhancements including SEMS Lite for secure updates, FIPS 140-3 certification, and expanded cryptographic support for ECDH, RSA 4k, and AES CCM/GCM. It also specifies requirements for the EdgeLock SE05x Plug & Trust middleware (version 04.05.xx or later) and provides compatibility information for NXP host controllers including i.MX RT1060, i.MX RT1170, and Kinetis K64F.
SE050F
NXP Semiconductors
This document describes the steps required to upgrade your IoT solution based on EdgeLock SE050F to EdgeLock SE052F
SE052F
NXP Semiconductors
The EdgeLock SE052F product offers enhanced Common Criteria EAL 6+ based security
SE051
NXP Semiconductors
the SE051 and SE052 provides advanced applet management capabilities through Secure Element Management Service Lite (SEMS Lite)
SE051C
NXP Semiconductors
The SE052 is to be compiled with same settings as SE051C.
SE052
NXP Semiconductors
the SE051 and SE052 provides advanced applet management capabilities through Secure Element Management Service Lite (SEMS Lite)
Kinetis K64F
NXP Semiconductors
AN12396 Quick start guide with Kinetis K64F SE05x
LPC55S69
NXP Semiconductors
AN12542 Quick start guide with LPC55S69 SE05x
i.MX 8M
NXP Semiconductors
AN12397 Quick start guide with i.MX 8M SE05x
i.MX RT1060
NXP Semiconductors
AN12450 Quick start guide with i.MX RT1060 and guide with i.MX RT1170 SE05x
i.MX RT1170
NXP Semiconductors
AN12450 Quick start guide with i.MX RT1060 and guide with i.MX RT1170 SE05x
| SE050F | NXP Semiconductors | This document describes the steps required to upgrade your IoT solution based on EdgeLock SE050F to EdgeLock SE052F |
| SE052F | NXP Semiconductors | The EdgeLock SE052F product offers enhanced Common Criteria EAL 6+ based security |
| SE051 | NXP Semiconductors | the SE051 and SE052 provides advanced applet management capabilities through Secure Element Management Service Lite (SEMS Lite) |
| SE051C | NXP Semiconductors | The SE052 is to be compiled with same settings as SE051C. |
| SE052 | NXP Semiconductors | the SE051 and SE052 provides advanced applet management capabilities through Secure Element Management Service Lite (SEMS Lite) |
| Kinetis K64F | NXP Semiconductors | AN12396 Quick start guide with Kinetis K64F SE05x |
| LPC55S69 | NXP Semiconductors | AN12542 Quick start guide with LPC55S69 SE05x |
| i.MX 8M | NXP Semiconductors | AN12397 Quick start guide with i.MX 8M SE05x |
| i.MX RT1060 | NXP Semiconductors | AN12450 Quick start guide with i.MX RT1060 and guide with i.MX RT1170 SE05x |
| i.MX RT1170 | NXP Semiconductors | AN12450 Quick start guide with i.MX RT1060 and guide with i.MX RT1170 SE05x |