MPC8543
NXP
Supports MPC8543
Comprehensive reference manual for the NXP MPC8548E PowerQUICC III processor family, covering architecture, memory mapping, core registers, and integrated peripheral interfaces.
This reference manual provides detailed technical information for the NXP MPC8548E PowerQUICC III integrated processor family, including models MPC8548, MPC8547E, MPC8545E, and MPC8543E. It describes the e500 core architecture, memory map, and signal descriptions. Key integrated features detailed include the DDR memory controller, L2 cache/SRAM, e500 coherency module, and Security Engine (SEC) 2.1. The document covers high-speed interfaces such as PCI Express, Serial RapidIO, and enhanced three-speed Ethernet controllers (eTSECs), alongside global functions including DMA, local bus control, and debug facilities.
MPC8543
NXP
Supports MPC8543
MPC8543E
NXP
Supports MPC8543E
MPC8545
NXP
Supports MPC8545
MPC8545E
NXP
Supports MPC8545E
MPC8547E
NXP
Supports MPC8547E
MPC8548
NXP
Supports MPC8548
MPC8548E
NXP
Supports MPC8548E
0x0001
Maxim
Minimum (ICTT = 0x0001) Maximum (ICTT = 0xFFFF)
256-byte
Maxim
— 256-byte maximum payload size
256-byte
Maxim
• 256-byte maximum payload size (MAX_PAYLOAD_SIZE)
64-Gbyte
Maxim
size may be programmed less than the 64-Gbyte maximum. However, accesses that miss all other windows
| MPC8543 | NXP | Supports MPC8543 |
| MPC8543E | NXP | Supports MPC8543E |
| MPC8545 | NXP | Supports MPC8545 |
| MPC8545E | NXP | Supports MPC8545E |
| MPC8547E | NXP | Supports MPC8547E |
| MPC8548 | NXP | Supports MPC8548 |
| MPC8548E | NXP | Supports MPC8548E |
| 0x0001 | Maxim | Minimum (ICTT = 0x0001) Maximum (ICTT = 0xFFFF) |
| 256-byte | Maxim | — 256-byte maximum payload size |
| 256-byte | Maxim | • 256-byte maximum payload size (MAX_PAYLOAD_SIZE) |
| 64-Gbyte | Maxim | size may be programmed less than the 64-Gbyte maximum. However, accesses that miss all other windows |