MSC8157E
NXP
MSC8157E Reference Manual Broadband Wireless Access Six Core DSP With Security
Reference manual for the NXP MSC8157E, a six-core StarCore SC3850 DSP optimized for broadband wireless access with hardware acceleration and integrated security.
This comprehensive reference manual provides detailed technical specifications for the NXP MSC8157E, a high-performance digital signal processor (DSP) featuring six StarCore SC3850 cores. The document describes the system architecture, including the Multi Accelerator Platform Engine for Baseband 2 (MAPLE-B2), a dedicated Security Engine (SEC), and the Chip-Level Arbitration and Switching System (CLASS). It covers memory subsystems such as L1/L2 caches and the DDR-SDRAM controller, alongside high-speed serial interfaces including Serial RapidIO, PCI Express, and the Common Public Radio Interface (CPRI). Additional sections detail the QUICC Engine subsystem for Ethernet and SPI, DMA controllers, timers, and general-purpose I/O configurations.
MSC8157E
NXP
MSC8157E Reference Manual Broadband Wireless Access Six Core DSP With Security
0x0000
Maxim
0x0000 Maximum PDU
0x40
Maxim
0x40 Maximum Transmission Unit
0x7
Maxim
BTSZ 0x7 Maximum transfer size is one burst of 64 bytes.
0x7
Maxim
BTSZ 0x7 Maximum transfer size is one burst of 64 bytes
256-byte
Maxim
• 256-byte maximum payload size (MAX_PAYLOAD_SIZE)
256-byte
Maxim
256-byte maximum payload size (MAX_PAYLOAD_SIZE).
64-Gbyte
Maxim
size may be programmed less than the 64-Gbyte maximum. However, accesses that miss all other windows
| MSC8157E | NXP | MSC8157E Reference Manual Broadband Wireless Access Six Core DSP With Security |
| 0x0000 | Maxim | 0x0000 Maximum PDU |
| 0x40 | Maxim | 0x40 Maximum Transmission Unit |
| 0x7 | Maxim | BTSZ 0x7 Maximum transfer size is one burst of 64 bytes. |
| 0x7 | Maxim | BTSZ 0x7 Maximum transfer size is one burst of 64 bytes |
| 256-byte | Maxim | • 256-byte maximum payload size (MAX_PAYLOAD_SIZE) |
| 256-byte | Maxim | 256-byte maximum payload size (MAX_PAYLOAD_SIZE). |
| 64-Gbyte | Maxim | size may be programmed less than the 64-Gbyte maximum. However, accesses that miss all other windows |