MSC8252
NXP
MSC8252 Reference Manual Dual Core Digital Signal Processor
Technical reference manual for the NXP MSC8252 Dual Core DSP, detailing the StarCore SC3850 architecture, high-speed interfaces, and integrated QUICC Engine subsystem.
This reference manual provides a comprehensive technical overview and functional description of the NXP MSC8252 Dual Core Digital Signal Processor. The device is built on the StarCore SC3850 DSP subsystem and includes L1/L2 cache structures, the Chip-Level Arbitration and Switching System (CLASS) for internal fabric management, and M2/M3 memory levels. The manual covers integrated peripherals including dual DDR-SDRAM controllers, DMA controllers, Serial RapidIO, PCI Express, and the QUICC Engine subsystem for Ethernet and SPI. It further details system-level features such as interrupt handling, TDM interfaces, memory mapping, and hardware semaphores for multi-core synchronization.
MSC8252
NXP
MSC8252 Reference Manual Dual Core Digital Signal Processor
MSC8154
NXP
MSC8154 SC3850 DSP Subsystem
0x7
Maxim
BTSZ 0x7 Maximum transfer size is one burst of 64 bytes.
0x7
Maxim
BTSZ 0x7 Maximum transfer size is one burst of 64 bytes
0xFFFFFF
Maxim
0xFFFFFF Maximum Interrupt Report Interval
256-byte
Maxim
256-byte maximum payload size (MAX_PAYLOAD_SIZE).
256-byte
Maxim
• 256-byte maximum payload size (MAX_PAYLOAD_SIZE)
64-Gbyte
Maxim
size may be programmed less than the 64-Gbyte maximum. However, accesses that miss all other windows
| MSC8252 | NXP | MSC8252 Reference Manual Dual Core Digital Signal Processor |
| MSC8154 | NXP | MSC8154 SC3850 DSP Subsystem |
| 0x7 | Maxim | BTSZ 0x7 Maximum transfer size is one burst of 64 bytes. |
| 0x7 | Maxim | BTSZ 0x7 Maximum transfer size is one burst of 64 bytes |
| 0xFFFFFF | Maxim | 0xFFFFFF Maximum Interrupt Report Interval |
| 256-byte | Maxim | 256-byte maximum payload size (MAX_PAYLOAD_SIZE). |
| 256-byte | Maxim | • 256-byte maximum payload size (MAX_PAYLOAD_SIZE) |
| 64-Gbyte | Maxim | size may be programmed less than the 64-Gbyte maximum. However, accesses that miss all other windows |