MSC8254
NXP
MSC8254 Reference Manual Quad Core Digital Signal Processor
A comprehensive reference manual for the NXP MSC8254 quad-core DSP, covering its StarCore SC3850 cores, memory architecture, high-speed interfaces, and peripheral subsystems.
This reference manual provides technical details for the MSC8254 quad-core digital signal processor based on the StarCore SC3850 architecture. It covers the DSP subsystem including L1 and L2 caches, the Chip-Level Arbitration and Switching System (CLASS), and internal memory (M2, M3). The document describes integrated high-speed interfaces such as Serial RapidIO, PCI Express, and the QUICC Engine for Ethernet connectivity. It also details the dual DDR-SDRAM controllers, DMA units, TDM interfaces, and standard peripherals like UART, I2C, and GPIO. Dedicated sections discuss boot procedures, interrupt handling, and debugging features for wireless infrastructure applications.
MSC8254
NXP
MSC8254 Reference Manual Quad Core Digital Signal Processor
MSC8154
NXP
MSC8154 SC3850 DSP Subsystem
0x7
Maxim
BTSZ 0x7 Maximum transfer size is one burst of 64 bytes.
0x7
Maxim
BTSZ 0x7 Maximum transfer size is one burst of 64 bytes
0xFFFFFF
Maxim
0xFFFFFF Maximum Interrupt Report Interval
256-byte
Maxim
256-byte maximum payload size (MAX_PAYLOAD_SIZE).
256-byte
Maxim
• 256-byte maximum payload size (MAX_PAYLOAD_SIZE)
64-Gbyte
Maxim
size may be programmed less than the 64-Gbyte maximum. However, accesses that miss all other windows
| MSC8254 | NXP | MSC8254 Reference Manual Quad Core Digital Signal Processor |
| MSC8154 | NXP | MSC8154 SC3850 DSP Subsystem |
| 0x7 | Maxim | BTSZ 0x7 Maximum transfer size is one burst of 64 bytes. |
| 0x7 | Maxim | BTSZ 0x7 Maximum transfer size is one burst of 64 bytes |
| 0xFFFFFF | Maxim | 0xFFFFFF Maximum Interrupt Report Interval |
| 256-byte | Maxim | 256-byte maximum payload size (MAX_PAYLOAD_SIZE). |
| 256-byte | Maxim | • 256-byte maximum payload size (MAX_PAYLOAD_SIZE) |
| 64-Gbyte | Maxim | size may be programmed less than the 64-Gbyte maximum. However, accesses that miss all other windows |