NXP AN12695: MIFARE SAM AV3 Quick Start-Up Guide
A guide for the MIFARE SAM AV3 secure application module, detailing cryptographic features, package options, ISO/IEC 7816 and I2C interfaces, and hardware design considerations.
Overview
This application note provides a start-up guide for the NXP MIFARE SAM AV3 Secure Application Module (SAM). It describes the device's primary function in providing secure cryptographic key storage and functions (DES, TDEA, AES, RSA, ECC, and SHA) for terminals to access MIFARE products. The document covers available delivery formats including HVQFN32, PCM1.5 contact modules, and sawn wafers. It details communication interfaces such as ISO/IEC 7816-3 (up to 1.5 Mbps) and the I2C slave interface. Additionally, it provides hardware design considerations for I2C voltage levels, interface selection via TP1, and compares the AV3 features against the previous SAM AV2.
Use Cases
- Secure terminal development for MIFARE products
- Hardware-based cryptographic key management
- Secure host-to-terminal communication
- Access control system security
- Point of Service (POS) terminal design
Topics
Referenced Parts
NXP
MF4SAM3 MF4SAM3SU15/9Brrff 150um wafer on FFC – limited variant Supports ICODE/UCODE and generic functionalities
NXP
MF4SAM3 MF4SAM3SX84/9BrrffS PCM1.5 - Limited variant Supports ICODE/UCODE and generic functionalities 1000 pcs
MF4SAM3SHN/9Brrff
NXP
MF4SAM3 MF4SAM3SHN/9Brrff HVQFN32 – Limited variant Supports ICODE/UCODE and generic functionalities
MF4SAM3SX84/9Brrff
NXP
MF4SAM3 MF4SAM3SX84/9Brrff PCM1.5 - Limited variant Supports ICODE/UCODE and generic functionalities 10000 pcs
MF4SAM3X84/9BrrffS
NXP
MF4SAM3 MF4SAM3X84/9BrrffS PCM1.5 - Full Variant - product delivery 1000 pcs
BSS138
NXP
a transistor level shifter (e.g. BSS138) can be used.
| MF4SAM30 | NXP | MIFARE SAM AV3 (MF4SAM30) |
| MF4SAM3HN/9Brrff | NXP | MF4SAM3 MF4SAM3HN/9Brrff HVQFN32 – Full variant |
| MF4SAM3SU15/9Brrff | NXP | MF4SAM3 MF4SAM3SU15/9Brrff 150um wafer on FFC – limited variant Supports ICODE/UCODE and generic functionalities |
| MF4SAM3SX84/9BrrffS | NXP | MF4SAM3 MF4SAM3SX84/9BrrffS PCM1.5 - Limited variant Supports ICODE/UCODE and generic functionalities 1000 pcs |
| MF4SAM3U15/9Brrff | NXP | MF4SAM3 MF4SAM3U15/9Brrff 150um wafer on FFC – Full Variant |
| MF4SAM3X84/9Brrff | NXP | MF4SAM3 MF4SAM3X84/9Brrff PCM1.5 - Full Variant - product delivery 10000 pcs |
| P5DF081 | NXP | MIFARE SAM AV2 (P5DF081) |
| CLRC663 | NXP | Evaluation board with SAM AV3 in S- and X-mode and CLRC663. |
| MF4SAM3SHN/9Brrff | NXP | MF4SAM3 MF4SAM3SHN/9Brrff HVQFN32 – Limited variant Supports ICODE/UCODE and generic functionalities |
| MF4SAM3SX84/9Brrff | NXP | MF4SAM3 MF4SAM3SX84/9Brrff PCM1.5 - Limited variant Supports ICODE/UCODE and generic functionalities 10000 pcs |
| MF4SAM3X84/9BrrffS | NXP | MF4SAM3 MF4SAM3X84/9BrrffS PCM1.5 - Full Variant - product delivery 1000 pcs |
| BSS138 | NXP | a transistor level shifter (e.g. BSS138) can be used. |