LPC55S69
NXP
use the example configuration for the LPC55S69 device to enable the debug authentication
This application note explains how to use the Debug Authentication Protocol (DAP) on LPC55Sxx MCUs to securely authenticate debuggers using RSA-based cryptographic keys.
NXP AN13037 describes the Debug Authentication Protocol (DAP) for the LPC55Sxx family of microcontrollers, including LPC55S6x, LPC55S2x, and LPC55S1x. It addresses the conflict between system security and the need for Return Material Analysis (RMA) by allowing authenticated access to restricted debug domains via RSA-signed Debug Credential (DC) certificates. The document covers internal debug system elements such as CPU Access Ports (AP) and the Debug Mailbox (DM), as well as configuration settings for invasive and non-invasive debugging in TrustZone secure and non-secure environments. It also provides guidance on using the NXP SPSDK and MCUXpresso Secure Provisioning Tool to manage Root of Trust (RoT) keys and configure the Protected Flash Region (PFR).
LPC55S69
NXP
use the example configuration for the LPC55S69 device to enable the debug authentication
LPC55S0x
NXP
LPC55S1x/LPC55S0x have the PFR at address 0x3de00.
LPC55S1x
NXP
LPC55S1x/LPC55S0x have the PFR at address 0x3de00.
LPC55S2x
NXP
The example of loading the CMPA/CFPA configuration into LPC55S6x/LPC55S2x is shown below.
LPC55S6x
NXP
The example of loading the CMPA/CFPA configuration into LPC55S6x/LPC55S2x is shown below.
LPC552x
NXP
LPC55S6x/LPC55S2x/LPC552x User Manual (document UM11126)
| LPC55S69 | NXP | use the example configuration for the LPC55S69 device to enable the debug authentication |
| LPC55S0x | NXP | LPC55S1x/LPC55S0x have the PFR at address 0x3de00. |
| LPC55S1x | NXP | LPC55S1x/LPC55S0x have the PFR at address 0x3de00. |
| LPC55S2x | NXP | The example of loading the CMPA/CFPA configuration into LPC55S6x/LPC55S2x is shown below. |
| LPC55S6x | NXP | The example of loading the CMPA/CFPA configuration into LPC55S6x/LPC55S2x is shown below. |
| LPC552x | NXP | LPC55S6x/LPC55S2x/LPC552x User Manual (document UM11126) |