PN7642
NXP Semiconductors
The Pegoda is based on the PN7642 NFC controller with the FW version v01.00.
Quick start guide for the CLRD730 (Pegoda) NFC reader kit based on the PN7642 controller, covering hardware setup, firmware updates, and software installation.
This document provides guidelines for the initial operation and setup of the NXP CLRD730 reader, also known as Pegoda. The reader is based on the PN7642 NFC controller and features built-in support for both contactless (ISO/IEC 14443-4) and contact (ISO/IEC 7816) smart card interfaces. The guide details installation procedures for Windows environments where the device is recognized as a PC/SC reader by default. It describes the use of RFIDDiscover, NFC Cockpit, and Card Test Framework software tools for communicating with various tags and cards, including MIFARE Classic, DESFire, MIFARE SAM AV3, and NTAG products. Additionally, it provides instructions for firmware management via the PN7642's internal M33 flash memory and explains the transition between PC/SC and VCOM operation modes.
PN7642
NXP Semiconductors
The Pegoda is based on the PN7642 NFC controller with the FW version v01.00.
MIFARE DESFire EV2
NXP Semiconductors
Example of MIFARE DESFire EV2 detection
MIFARE SAM AV3
NXP Semiconductors
Optional MIFARE SAM AV3 sample (in ID1 card format) to test the ISO/IEC7816 interface.
MIFARE Ultralight EV1
NXP Semiconductors
Place a card on the reader antenna, for instance, a MIFARE Ultralight EV1 card.
NTAG 223 DNA
NXP Semiconductors
NTAG DNA family tags (NTAG 424 DNA, NTAG 223 DNA, NTAG 224 DNA)
NTAG 224 DNA
NXP Semiconductors
NTAG DNA family tags (NTAG 424 DNA, NTAG 223 DNA, NTAG 224 DNA)
NTAG 424 DNA
NXP Semiconductors
NTAG products (NTAG I2C plus, NTAG 21x tags, NTAG 424 DNA)
NTAG I2C plus
NXP Semiconductors
NTAG products (NTAG I2C plus, NTAG 21x tags, NTAG 424 DNA)
PN533
NXP Semiconductors
Pegoda belongs to “PC/SC Readers (PR533, PN533 and SCM)”
PR533
NXP Semiconductors
Pegoda belongs to “PC/SC Readers (PR533, PN533 and SCM)”
NfcCockpit_05_03_00_Flash.bin.
NXP
Currently it is named NxpNfcCockpit_05_03_00_Flash.bin.
| PN7642 | NXP Semiconductors | The Pegoda is based on the PN7642 NFC controller with the FW version v01.00. |
| MIFARE DESFire EV2 | NXP Semiconductors | Example of MIFARE DESFire EV2 detection |
| MIFARE SAM AV3 | NXP Semiconductors | Optional MIFARE SAM AV3 sample (in ID1 card format) to test the ISO/IEC7816 interface. |
| MIFARE Ultralight EV1 | NXP Semiconductors | Place a card on the reader antenna, for instance, a MIFARE Ultralight EV1 card. |
| NTAG 223 DNA | NXP Semiconductors | NTAG DNA family tags (NTAG 424 DNA, NTAG 223 DNA, NTAG 224 DNA) |
| NTAG 224 DNA | NXP Semiconductors | NTAG DNA family tags (NTAG 424 DNA, NTAG 223 DNA, NTAG 224 DNA) |
| NTAG 424 DNA | NXP Semiconductors | NTAG products (NTAG I2C plus, NTAG 21x tags, NTAG 424 DNA) |
| NTAG I2C plus | NXP Semiconductors | NTAG products (NTAG I2C plus, NTAG 21x tags, NTAG 424 DNA) |
| PN533 | NXP Semiconductors | Pegoda belongs to “PC/SC Readers (PR533, PN533 and SCM)” |
| PR533 | NXP Semiconductors | Pegoda belongs to “PC/SC Readers (PR533, PN533 and SCM)” |
| NfcCockpit_05_03_00_Flash.bin. | NXP | Currently it is named NxpNfcCockpit_05_03_00_Flash.bin. |