MCXA173VFM
NXP
Supports MCXA173VLL, MCXA173VLH, MCXA173VLF, MCXA173VFM, MCXA174VLL, MCXA174VLH, MCXA174VLF, and MCXA174VFM
Comprehensive technical reference for NXP MCX A173 and MCX A174 microcontrollers featuring Arm Cortex-M33, memory architecture, and peripheral management.
This reference manual provides detailed functional and architectural descriptions for the NXP MCX A173 and MCX A174 microcontroller families. It covers the implementation of the Arm Cortex-M33 core, including the Nested Vectored Interrupt Controller (NVIC) and system memory mapping. The document outlines the bus and memory architecture, SRAM and Flash subsystem configurations, and integrated modules such as the Low Power Cache Controller (LPCAC), Flash Memory Module (FMU), and Error Recording (ERM). It also includes extensive documentation on signal multiplexing, port control (PORT), GPIO functionality, and system controller (SYSCON) register definitions required for hardware integration and firmware development.
MCXA173VFM
NXP
Supports MCXA173VLL, MCXA173VLH, MCXA173VLF, MCXA173VFM, MCXA174VLL, MCXA174VLH, MCXA174VLF, and MCXA174VFM
MCXA173VLF
NXP
Supports MCXA173VLL, MCXA173VLH, MCXA173VLF, MCXA173VFM, MCXA174VLL, MCXA174VLH, MCXA174VLF, and MCXA174VFM
MCXA173VLH
NXP
Supports MCXA173VLL, MCXA173VLH, MCXA173VLF, MCXA173VFM, MCXA174VLL, MCXA174VLH, MCXA174VLF, and MCXA174VFM
MCXA173VLL
NXP
Supports MCXA173VLL, MCXA173VLH, MCXA173VLF, MCXA173VFM, MCXA174VLL, MCXA174VLH, MCXA174VLF, and MCXA174VFM
MCXA174VFM
NXP
Supports MCXA173VLL, MCXA173VLH, MCXA173VLF, MCXA173VFM, MCXA174VLL, MCXA174VLH, MCXA174VLF, and MCXA174VFM
MCXA174VLF
NXP
Supports MCXA173VLL, MCXA173VLH, MCXA173VLF, MCXA173VFM, MCXA174VLL, MCXA174VLH, MCXA174VLF, and MCXA174VFM
MCXA174VLH
NXP
Supports MCXA173VLL, MCXA173VLH, MCXA173VLF, MCXA173VFM, MCXA174VLL, MCXA174VLH, MCXA174VLF, and MCXA174VFM
MCXA174VLL
NXP
Supports MCXA173VLL, MCXA173VLH, MCXA173VLF, MCXA173VFM, MCXA174VLL, MCXA174VLH, MCXA174VLF, and MCXA174VFM
8005h
Maxim
CRC-16_MAXIM 8005h 0000h 1 1 FFFFh 1h 2h 1h
CRC-16_
Maxim
CRC-16_MAXIM 8005h 0000h 1 1 FFFFh 1h 2h 1h
CRC-16_
Maxim
CRC-16_MAXIM [31:16] = Valid data [15:0] = Unknown
| MCXA173VFM | NXP | Supports MCXA173VLL, MCXA173VLH, MCXA173VLF, MCXA173VFM, MCXA174VLL, MCXA174VLH, MCXA174VLF, and MCXA174VFM |
| MCXA173VLF | NXP | Supports MCXA173VLL, MCXA173VLH, MCXA173VLF, MCXA173VFM, MCXA174VLL, MCXA174VLH, MCXA174VLF, and MCXA174VFM |
| MCXA173VLH | NXP | Supports MCXA173VLL, MCXA173VLH, MCXA173VLF, MCXA173VFM, MCXA174VLL, MCXA174VLH, MCXA174VLF, and MCXA174VFM |
| MCXA173VLL | NXP | Supports MCXA173VLL, MCXA173VLH, MCXA173VLF, MCXA173VFM, MCXA174VLL, MCXA174VLH, MCXA174VLF, and MCXA174VFM |
| MCXA174VFM | NXP | Supports MCXA173VLL, MCXA173VLH, MCXA173VLF, MCXA173VFM, MCXA174VLL, MCXA174VLH, MCXA174VLF, and MCXA174VFM |
| MCXA174VLF | NXP | Supports MCXA173VLL, MCXA173VLH, MCXA173VLF, MCXA173VFM, MCXA174VLL, MCXA174VLH, MCXA174VLF, and MCXA174VFM |
| MCXA174VLH | NXP | Supports MCXA173VLL, MCXA173VLH, MCXA173VLF, MCXA173VFM, MCXA174VLL, MCXA174VLH, MCXA174VLF, and MCXA174VFM |
| MCXA174VLL | NXP | Supports MCXA173VLL, MCXA173VLH, MCXA173VLF, MCXA173VFM, MCXA174VLL, MCXA174VLH, MCXA174VLF, and MCXA174VFM |
| 8005h | Maxim | CRC-16_MAXIM 8005h 0000h 1 1 FFFFh 1h 2h 1h |
| CRC-16_ | Maxim | CRC-16_MAXIM 8005h 0000h 1 1 FFFFh 1h 2h 1h |
| CRC-16_ | Maxim | CRC-16_MAXIM [31:16] = Valid data [15:0] = Unknown |