MC33907
NXP
Power supplied by the multi-output MC33907 PwrSBC power supply
A guide for the MPC5744P-257DC expansion board, used to evaluate and develop the MPC5744P automotive MCU in a 257-pin MAPBGA package.
This user guide describes the MPC5744P-257DC expansion board, a platform for evaluating and developing the NXP MPC5744P automotive microcontroller. The board supports the 257-pin MAPBGA package and can operate as a standalone unit or in conjunction with an MPC5746MMB main board. It features the MC33907 Power System Basis Chip (PwrSBC) for power management and includes JTAG, Nexus Parallel, and Nexus Aurora connectors for debugging and tracing. The document details technical configurations for jumpers, power sourcing (including external and internal regulation via NPN transistor), clocking options (40 MHz crystal, 8 MHz oscillator), and pin mappings for CAN, LIN, and SIPI interfaces.
MC33907
NXP
Power supplied by the multi-output MC33907 PwrSBC power supply
MPC5744P
NXP
platform for the evaluation and development of the MPC5744P automotive MCU
J15
Molex
Connect LINFlexD_0 TXD (PB2) to PwrSBC. Use J15 Molex connector on the expansion
J15
Molex
Connect LINFlexD_0 RXD (PB3) to PwrSBC. Use J15 Molex connector on the expansion
J16
Molex
to the PwrSBC as shown in Table 16. The PwrSBC’s built-in LIN transceiver connects to the J16 Molex
J16
Molex
J16 Molex PwrSBC LIN interface
10-pin
Samtec
SIPI communication is supported via the 10-pin SAMTEC connector (J26).
34-pin
Samtec
Nexus parallel trace is supported via the 34-pin SAMTEC connector (J10).
| MC33907 | NXP | Power supplied by the multi-output MC33907 PwrSBC power supply |
| MPC5744P | NXP | platform for the evaluation and development of the MPC5744P automotive MCU |
| J15 | Molex | Connect LINFlexD_0 TXD (PB2) to PwrSBC. Use J15 Molex connector on the expansion |
| J15 | Molex | Connect LINFlexD_0 RXD (PB3) to PwrSBC. Use J15 Molex connector on the expansion |
| J16 | Molex | to the PwrSBC as shown in Table 16. The PwrSBC’s built-in LIN transceiver connects to the J16 Molex |
| J16 | Molex | J16 Molex PwrSBC LIN interface |
| 10-pin | Samtec | SIPI communication is supported via the 10-pin SAMTEC connector (J26). |
| 34-pin | Samtec | Nexus parallel trace is supported via the 34-pin SAMTEC connector (J10). |