MSC8157
NXP
MSC8157 Reference Manual Broadband Wireless Access Six Core DSP
Reference manual for the MSC8157 six-core StarCore SC3850 DSP, featuring MAPLE-B2 acceleration and high-speed interfaces for broadband wireless infrastructure.
This technical reference manual provides a detailed description of the NXP MSC8157 digital signal processor (DSP), designed for high-performance broadband wireless access. The device integrates six StarCore SC3850 cores with the Multi Accelerator Platform Engine (MAPLE-B2) for baseband acceleration. Key subsystems detailed include the Chip-Level Arbitration and Switching System (CLASS) fabric, high-speed serial interfaces (Serial RapidIO, PCI Express, CPRI, and SGMII), a DDR-SDRAM controller, and the QUICC Engine for communication protocol handling. The document covers architectural overviews, memory mapping, clocking, interrupt handling, and peripheral configuration for system hardware and software implementers.
MSC8157
NXP
MSC8157 Reference Manual Broadband Wireless Access Six Core DSP
0x0000
Maxim
0x0000 Maximum PDU
0x40
Maxim
0x40 Maximum Transmission Unit
0x7
Maxim
BTSZ 0x7 Maximum transfer size is one burst of 64 bytes
0x7
Maxim
BTSZ 0x7 Maximum transfer size is one burst of 64 bytes.
256-byte
Maxim
• 256-byte maximum payload size (MAX_PAYLOAD_SIZE)
256-byte
Maxim
256-byte maximum payload size (MAX_PAYLOAD_SIZE).
64-Gbyte
Maxim
size may be programmed less than the 64-Gbyte maximum. However, accesses that miss all other windows
| MSC8157 | NXP | MSC8157 Reference Manual Broadband Wireless Access Six Core DSP |
| 0x0000 | Maxim | 0x0000 Maximum PDU |
| 0x40 | Maxim | 0x40 Maximum Transmission Unit |
| 0x7 | Maxim | BTSZ 0x7 Maximum transfer size is one burst of 64 bytes |
| 0x7 | Maxim | BTSZ 0x7 Maximum transfer size is one burst of 64 bytes. |
| 256-byte | Maxim | • 256-byte maximum payload size (MAX_PAYLOAD_SIZE) |
| 256-byte | Maxim | 256-byte maximum payload size (MAX_PAYLOAD_SIZE). |
| 64-Gbyte | Maxim | size may be programmed less than the 64-Gbyte maximum. However, accesses that miss all other windows |