MPC5775xK
NXP
The MPC5775xK and S32R27x RADAR Micro-Controller Units (MCUs) contain an efficient and powerful embedded Digital Signal Processor (DSP)
Technical guide for implementing RADAR signal compression on NXP S32R27x and MPC577xK MCUs using the Signal Processing Toolbox (SPT) to optimize memory and throughput.
This application note provides detailed guidelines for using signal compression features in NXP S32R27x and MPC577xK RADAR microcontrollers. It describes how the embedded Signal Processing Toolbox (SPT) and Programmable Direct Memory Access (PDMA) enable various compression formats (including CP4, CP6, CP8, and CP16) with ratios ranging from 2.8:1 to 6:1. The document outlines the signal processing flow from data acquisition via MIPI-CSI2 or ADC to FFT processing, demonstrating how compression minimizes system RAM requirements while maintaining high Signal-to-Noise Ratio (SNR). It includes a practical programming procedure for a 4-channel use case, covering windowing, Radix 4 FFT commands, and memory management using Matlab-generated coefficients and SPT command sets.
MPC5775xK
NXP
The MPC5775xK and S32R27x RADAR Micro-Controller Units (MCUs) contain an efficient and powerful embedded Digital Signal Processor (DSP)
MPC577xK
NXP
MPC577xK RADAR MCU for long-range and mid-range applications
MR2001
NXP
MR2001 77 GHz multi-channel transceiver
MR3003
NXP
MR3003 77 GHz multi-channel transceiver, single chip
S32R27x
NXP
S32R27x RADAR MCU with embedded security and MIPI-CSI input
TEF810x
NXP
TEF810x 77 GHz RF CMOS single chip transceiver
| MPC5775xK | NXP | The MPC5775xK and S32R27x RADAR Micro-Controller Units (MCUs) contain an efficient and powerful embedded Digital Signal Processor (DSP) |
| MPC577xK | NXP | MPC577xK RADAR MCU for long-range and mid-range applications |
| MR2001 | NXP | MR2001 77 GHz multi-channel transceiver |
| MR3003 | NXP | MR3003 77 GHz multi-channel transceiver, single chip |
| S32R27x | NXP | S32R27x RADAR MCU with embedded security and MIPI-CSI input |
| TEF810x | NXP | TEF810x 77 GHz RF CMOS single chip transceiver |