FS86
NXP
FS86 ASIL D System Basis Chip (SBC)
Evaluation board for the NXP S32Z280 processor, supporting real-time processing, safety processing, and domain/zonal control for automotive applications.
The S32Z280-400EVB is a development platform for the NXP S32Z2 family of high-performance real-time processors. Based on a 16 nm S32Z280 processor in a 400 MAPBGA package, the board integrates real-time and DSP/ML processing capabilities with hardware virtualization. Key onboard features include the FS86 ASIL D System Basis Chip, PF5030 Power Management IC, and multiple communication interfaces such as Gigabit Ethernet, CAN FD, and USB-to-UART. For storage and memory, it provides Infineon SEMPER Flash, Quad Flash, and a Micro SD card socket. The board is designed for automotive safety processing and zonal control, offering compatibility with the S32X-MB for expanded I/O and motor control functionality.
FS86
NXP
FS86 ASIL D System Basis Chip (SBC)
MC33664
NXP
MC33664 Isolated Network High-Speed Transceiver
PF5030
NXP
PF5030 Automotive Power Management IC
S32Z280
NXP
Based on a production-grade 16 nm S32Z280 processor in the 400 MAPBGA package
TJA1463A
NXP
2 X TJA1463A High-Speed CAN-FD Transceiver (8Mbit/s) and Standby Mode
TJA144X
NXP
TJA144X High-Speed CAN-FD Transceiver (5Mbit/s) with Standby Mode
SEMPER Flash
Infineon
512Mb SEMPER™ Flash
| FS86 | NXP | FS86 ASIL D System Basis Chip (SBC) |
| MC33664 | NXP | MC33664 Isolated Network High-Speed Transceiver |
| PF5030 | NXP | PF5030 Automotive Power Management IC |
| S32Z280 | NXP | Based on a production-grade 16 nm S32Z280 processor in the 400 MAPBGA package |
| TJA1463A | NXP | 2 X TJA1463A High-Speed CAN-FD Transceiver (8Mbit/s) and Standby Mode |
| TJA144X | NXP | TJA144X High-Speed CAN-FD Transceiver (5Mbit/s) with Standby Mode |
| SEMPER Flash | Infineon | 512Mb SEMPER™ Flash |