ESP32-C5-DevKit-Lipo
Olimex
ESP32-C5-DevKit-Lipo is a breadboard-friendly development board with ESP32-C5-WROOM-N8R4 module
User manual for the ESP32-C5-DevKit-Lipo development board featuring dual-band WiFi 6, Bluetooth 5, and LiPo UPS support. Includes hardware layout, pinouts, and schematics.
This document is the official user manual for the Olimex ESP32-C5-DevKit-Lipo, an open-source development board based on the Espressif ESP32-C5-WROOM-N8R4 module. The board features a 240MHz 32-bit RISC-V processor and supports dual-band WiFi 6 (2.4GHz and 5GHz), Bluetooth 5 LE, Zigbee, Thread, and Matter protocols. It is equipped with 8MB of flash and 4MB of PSRAM. Key hardware components include dual USB Type-C ports (one for CH340T UART and one for native JTAG/USB), a LiPo battery charger with UPS functionality, a UEXT connector for expansion, and breadboard-compatible GPIO headers. The manual provides detailed information on power supply configurations, connector signals, LED status indicators, and hardware layout.
ESP32-C5-DevKit-Lipo
Olimex
ESP32-C5-DevKit-Lipo is a breadboard-friendly development board with ESP32-C5-WROOM-N8R4 module
ESP32-C5-WROOM-N8R4
Espressif Systems
ESP32-C5-DevKit-Lipo is a breadboard-friendly development board with ESP32-C5-WROOM-N8R4 module (8MB of SPI flash memory and 4MB of PSRAM memory)
CH340T
WCH
USB-C UART CH340T
BATTERY-CABLE
Olimex
BATTERY-CABLE JST2.0 cable can be used for external power supply +5V on PWR1 connector
BATTERY-LiPo1400mAh
Olimex
BATTERY-LiPo1400mAh LiPo battery compatible with ESP32-C5-EVB
USB-CABLE-AM-USB3-C
Olimex
USB-CABLE-AM-USB3-C High-speed, high-current cable for powering and programming
| ESP32-C5-DevKit-Lipo | Olimex | ESP32-C5-DevKit-Lipo is a breadboard-friendly development board with ESP32-C5-WROOM-N8R4 module |
| ESP32-C5-WROOM-N8R4 | Espressif Systems | ESP32-C5-DevKit-Lipo is a breadboard-friendly development board with ESP32-C5-WROOM-N8R4 module (8MB of SPI flash memory and 4MB of PSRAM memory) |
| CH340T | WCH | USB-C UART CH340T |
| BATTERY-CABLE | Olimex | BATTERY-CABLE JST2.0 cable can be used for external power supply +5V on PWR1 connector |
| BATTERY-LiPo1400mAh | Olimex | BATTERY-LiPo1400mAh LiPo battery compatible with ESP32-C5-EVB |
| USB-CABLE-AM-USB3-C | Olimex | USB-CABLE-AM-USB3-C High-speed, high-current cable for powering and programming |