ESP32-WROOM-32E
Espressif Systems
ESP32-WROOM-32E or ESP32-WROOM-32UE module with WiFi, BLE connectivity
User manual for the Olimex ESP32-GATEWAY, an open-source IoT development board featuring WiFi, BLE, 100Mb Ethernet, MicroSD support, and industrial temperature options.
The ESP32-GATEWAY is an open-source hardware development board designed by Olimex, based on the Espressif ESP32-WROOM-32E or ESP32-WROOM-32UE modules. It provides wireless connectivity via WiFi and BLE, complemented by a wired 100Mb Ethernet interface using the Microchip LAN8710A driver. The board features a USB Type-C connector for power and programming via a CH340 serial converter, a MicroSD card slot operating in 1-bit eMMC mode, and a 20-pin GPIO header for expansion. Power management is handled by a Texas Instruments TPS62A02ADRLR regulator capable of 2000mA output. The design is available in commercial (0-70°C) and industrial (-40 to +85°C) grades and is compatible with ESP-IDF, Arduino IDE, and PlatformIO environments.
ESP32-WROOM-32E
Espressif Systems
ESP32-WROOM-32E or ESP32-WROOM-32UE module with WiFi, BLE connectivity
ESP32-WROOM-32UE
Espressif Systems
ESP32-WROOM-32E or ESP32-WROOM-32UE module with WiFi, BLE connectivity
LAN8710A
Microchip
Ethernet 100Mb interface with LAN8710A driver
TPS62A02ADRLR
Texas Instruments
the regulator is TPS62A02ADRLR can output maximum 2000mA continuously
CH340
WCH
USB type C connector for powering and programming with CH340 USB serial converter
| ESP32-WROOM-32E | Espressif Systems | ESP32-WROOM-32E or ESP32-WROOM-32UE module with WiFi, BLE connectivity |
| ESP32-WROOM-32UE | Espressif Systems | ESP32-WROOM-32E or ESP32-WROOM-32UE module with WiFi, BLE connectivity |
| LAN8710A | Microchip | Ethernet 100Mb interface with LAN8710A driver |
| TPS62A02ADRLR | Texas Instruments | the regulator is TPS62A02ADRLR can output maximum 2000mA continuously |
| CH340 | WCH | USB type C connector for powering and programming with CH340 USB serial converter |