ESP32-S2-WROVER-I-4MB
Espressif Systems
ESP32-S2-WROVER-DevKit-LiPo-USB and ESP32-S2-WROVER-DevKit-LiPo-USB-EA come with ESP32-S2-WROVER-I-4MB
User manual for the Olimex ESP32-S2-DevKit-LiPo-USB, an open-source development board featuring ESP32-S2 modules, LiPo battery charging, and USB-OTG support.
This document is a comprehensive user manual for the ESP32-S2-DevKit-LiPo-USB development board by Olimex. The board is based on the Espressif ESP32-S2 module (WROOM and WROVER variants), offering single-core WiFi connectivity and a high GPIO count. Key hardware features include an integrated LiPo battery charger, micro USB-OTG for power and programming via the internal USB interface, and a low-power MCP1700T regulator enabling deep sleep current as low as 20uA. The manual provides technical specifications, pinout descriptions, power consumption data, and detailed instructions for software setup using the Arduino IDE and ESP-IDF.
ESP32-S2-WROVER-I-4MB
Espressif Systems
ESP32-S2-WROVER-DevKit-LiPo-USB and ESP32-S2-WROVER-DevKit-LiPo-USB-EA come with ESP32-S2-WROVER-I-4MB
ESP32-WROOM-32E
Espressif Systems
ESP32-S2-DevKit-LiPo-USB and ESP32-S2-DevKit-LiPo-USB-EA come with ESP32-WROOM-32E module
MCP1700T
Microchip
The board uses low power regulator MCP1700T, it was chosen since it consumes only 1.5uA in power down mode.
ESP32-S2-WROOM
Espressif Systems
ESP32-S2-WROOM module or ESP32-S2-WROVER module
ESP32-S2-WROVER
Espressif Systems
ESP32-S2-WROOM module or ESP32-S2-WROVER module
CH340
WCH
ESP32-S2-DevKit-LiPo uses external CH340 adapter for the USB communication.
| ESP32-S2-WROVER-I-4MB | Espressif Systems | ESP32-S2-WROVER-DevKit-LiPo-USB and ESP32-S2-WROVER-DevKit-LiPo-USB-EA come with ESP32-S2-WROVER-I-4MB |
| ESP32-WROOM-32E | Espressif Systems | ESP32-S2-DevKit-LiPo-USB and ESP32-S2-DevKit-LiPo-USB-EA come with ESP32-WROOM-32E module |
| MCP1700T | Microchip | The board uses low power regulator MCP1700T, it was chosen since it consumes only 1.5uA in power down mode. |
| ESP32-S2-WROOM | Espressif Systems | ESP32-S2-WROOM module or ESP32-S2-WROVER module |
| ESP32-S2-WROVER | Espressif Systems | ESP32-S2-WROOM module or ESP32-S2-WROVER module |
| CH340 | WCH | ESP32-S2-DevKit-LiPo uses external CH340 adapter for the USB communication. |