ESP32-C5-WROOM-N8R4
Espressif Systems
The board is with ESP32-C5-WROOM-N8R4 module with 8MB of Flash and 4MB of RAM
User manual for the Olimex MOD-ESP32-C5, a dual-band Wi-Fi 6, Bluetooth 5, Zigbee, and Matter development board featuring the ESP32-C5-WROOM-N8R4 module.
This document serves as the user manual for the MOD-ESP32-C5 development board by Olimex. The board is based on the Espressif Systems ESP32-C5-WROOM-N8R4 module, which includes a 32-bit RISC-V processor running at 240MHz, 8MB Flash, and 4MB RAM. Key hardware features include dual-band Wi-Fi (2.4 GHz and 5 GHz), Bluetooth 5 LE, Zigbee, Thread, and Matter connectivity. The design incorporates a UEXT connector for peripheral expansion, a USB-C interface for JTAG and power, and two status LEDs on GPIO26 and GPIO27. The manual provides technical specifications, connector wiring diagrams, and software compatibility information for Espressif IDF 5.5 and Arduino.
ESP32-C5-WROOM-N8R4
Espressif Systems
The board is with ESP32-C5-WROOM-N8R4 module with 8MB of Flash and 4MB of RAM
MOD-ESP32-C5
Olimex
MOD-ESP32-C5 is Dual band 2.4Ghz and 5Ghz WiFi 6, Bluetooth 5 LE, Zigbee, Thread, Matter development board with UEXTconnector.
USB-CABLE-AM-USB3-C
Olimex
USB-CABLE-AM-USB3-C High speed, High current cable for power supply and programming
ESP32-C5-DevKit-Lipo
Olimex
ESP32-C5-DevKit-Lipo can be programmed with Espressif IDF 5.5 and Arduino.
| ESP32-C5-WROOM-N8R4 | Espressif Systems | The board is with ESP32-C5-WROOM-N8R4 module with 8MB of Flash and 4MB of RAM |
| MOD-ESP32-C5 | Olimex | MOD-ESP32-C5 is Dual band 2.4Ghz and 5Ghz WiFi 6, Bluetooth 5 LE, Zigbee, Thread, Matter development board with UEXTconnector. |
| USB-CABLE-AM-USB3-C | Olimex | USB-CABLE-AM-USB3-C High speed, High current cable for power supply and programming |
| ESP32-C5-DevKit-Lipo | Olimex | ESP32-C5-DevKit-Lipo can be programmed with Espressif IDF 5.5 and Arduino. |