CABLE-USB-A-C-1M
Olimex
CABLE-USB-A-C-1M USB-C cable for power supply
User manual for the Neo6502pc, an open-source retro computer featuring a W65C02 CPU, RP2040 co-processor for HDMI and USB host, and 64KB virtualized RAM.
The Neo6502pc is an open-source standalone computer that combines a physical Western Design Center W65C02 processor running at 6.25MHz with a Raspberry Pi RP2040 co-processor. The RP2040 virtualizes the 64KB RAM space for the 6502 and manages HDMI/DVI video generation, USB host functionality for keyboards and gamepads, and storage via USB flash drives. Hardware features include three USB host ports, an internal LiPo battery for portable use, and extensive expansion options via four UEXT connectors and a 12-pin GPIO header controlled by a WCH CH32V003 MCU. The system supports NeoBASIC and various retro emulators, including Apple IIe and Oric Atmos.
CABLE-USB-A-C-1M
Olimex
CABLE-USB-A-C-1M USB-C cable for power supply
USB-FLASH-8GB
Olimex
USB-FLASH-8GB USB Flash drive for Neo6502pc
USB-GAMEPAD
Olimex
USB-GAMEPAD Wired USB gamepad compatible with NeoBASIC
USB-KEYBOARD-PS2
Olimex
USB-KEYBOARD-PS2 USB keyboard with small dimensions suitable for Neo6502pc
USB-WIRELESS-GAMEPAD
Olimex
USB-WIRELESS-GAMEPAD Wireless USB gamepad compatible with NeoBASIC
RP2040
Raspberry Pi
Graphics co-processor RP2040 which generates HDMI video
CH32V003
WCH
Neo6502pc have CH32V003 expander IC
W65C02
Western Design Center
Real W65C02 processor clocked at 6.25Mhz
| CABLE-USB-A-C-1M | Olimex | CABLE-USB-A-C-1M USB-C cable for power supply |
| USB-FLASH-8GB | Olimex | USB-FLASH-8GB USB Flash drive for Neo6502pc |
| USB-GAMEPAD | Olimex | USB-GAMEPAD Wired USB gamepad compatible with NeoBASIC |
| USB-KEYBOARD-PS2 | Olimex | USB-KEYBOARD-PS2 USB keyboard with small dimensions suitable for Neo6502pc |
| USB-WIRELESS-GAMEPAD | Olimex | USB-WIRELESS-GAMEPAD Wireless USB gamepad compatible with NeoBASIC |
| RP2040 | Raspberry Pi | Graphics co-processor RP2040 which generates HDMI video |
| CH32V003 | WCH | Neo6502pc have CH32V003 expander IC |
| W65C02 | Western Design Center | Real W65C02 processor clocked at 6.25Mhz |