QMB-09B-03
DB Unlimited
SPK1 QMB-09B-03(1.5-5.0V_2.7kHz) Speaker
User manual for the RVPC, a low-cost RISC-V educational computer kit with VGA output and PS/2 support, based on the WCH CH32V003J4M6 microcontroller.
The RVPC (RISC-V Personal Computer) is an educational DIY kit designed as a minimal, low-cost computer system based on the WCH CH32V003J4M6 RISC-V microcontroller. This manual provides a complete hardware overview, including a schematic diagram, PCB layout, and a bill of materials featuring PTH components for easy soldering. The system interfaces with a PS/2 keyboard, generates VGA display output, and includes a piezo buzzer for audio. The document details software installation using PlatformIO and provides instructions for using an ESP32-S2 or Raspberry Pi Pico as a programmer. It also describes demo applications such as the RVMON memory monitor and various interactive games.
QMB-09B-03
DB Unlimited
SPK1 QMB-09B-03(1.5-5.0V_2.7kHz) Speaker
1N4148
Standard
D1 1N4148/DO35 The black line mark to K(square pad)
2N3904
Standard
T1 2N3904 N-P-N transistor
CH32V003J4M6
WCH
U1 CH32V003J4M6(SOP8) Microcontroller point to silk point
HDR15-3.08-14.5T
Generic
VGA1 HDR15-3.08-14.5T/VGA15 VGA connector
YDJ-1134
Generic
PWR_JACK1 PWRJ-2mm(YDJ-1134) Power Jack
| QMB-09B-03 | DB Unlimited | SPK1 QMB-09B-03(1.5-5.0V_2.7kHz) Speaker |
| 1N4148 | Standard | D1 1N4148/DO35 The black line mark to K(square pad) |
| 2N3904 | Standard | T1 2N3904 N-P-N transistor |
| CH32V003J4M6 | WCH | U1 CH32V003J4M6(SOP8) Microcontroller point to silk point |
| HDR15-3.08-14.5T | Generic | VGA1 HDR15-3.08-14.5T/VGA15 VGA connector |
| YDJ-1134 | Generic | PWR_JACK1 PWRJ-2mm(YDJ-1134) Power Jack |