12mm
Microchip
Carrier Tape Width 12mm
Microchip PCN detailing packaging updates for 8L and 14L SOIC, including carrier tape, reels, tubes, and shipping materials across assembly sites ASEM and MTAI.
This Product Change Notice (PCN MAAN-06FVPP672) provides a detailed comparison of pre- and post-change packing materials and methods for components in 8L SOIC and 14L SOIC packages. The document specifies modifications in carrier tape dimensions (A0, B0, K0), cover tape sealing methodologies, and plastic reel specifications, including a transition from white to dark blue reels with varying hub sizes. It also outlines changes to tube packaging, such as tube length, units per bag, and pin 1 orientation plug colors. Additionally, the notice covers updated dimensions for static shielding bags and shipping cartons for MSL-1 rated products across the ASEM and MTAI assembly sites.
12mm
Microchip
Carrier Tape Width 12mm
14L
Microchip
Pre and Post Change Summary – Tube – 14L SOIC
14L
Microchip
Pre and Post Change Summary – T/R (Packing Method) – 14L SOIC
14L
Microchip
Pre and Post Change Summary – Tube (Packing Method) – 14L SOIC SOIC
14L
Microchip
Pre and Post Change Summary – Tube (Pin 1 Orientation) – 14L SOIC
14L
Microchip
Pre and Post Change Summary – T/R (Plastic Reel) – 14L SOIC
14L
Microchip
Pre and Post Change Summary – T/R (Bag) – 14L SOIC
14L
Microchip
Pre and Post Change Summary – T/R (Cover Tape) – 14L SOIC
14L
Microchip
Pre and Post Change Summary – T/R (Carrier Tape) – 14L SOIC
14L
Microchip
Pre and Post Change Summary – Tube (Packing Method) – 14L SOIC
14L
Microchip
Pre and Post Change Summary – Tube (Static Shielding Bag) – 14L SOIC
15x64x10
Microchip
M01-026 (C2) 15x64x10 2
15x64x14
Microchip
M01-027 (C3) 15x64x14 3
15x64x5.5
Microchip
M01-025 (C1) 15x64x5.5 1
16mm
Microchip
Carrier Tape Width 16mm
28x63x11
Microchip
M01-028 (C4) 28x63x11 4
28x63x15.5
Microchip
M01-029 (C6) 28x63x15.5 6
28x63x20
Microchip
M01-030 (C8) 28x63x20 8
330mm
Microchip
Reel diameter (D) = 330mm
35.5x35.5x16.5
Microchip
M01-015 (B8) 35.5x35.5x16.5 6
35.5x35.5x16.5
Microchip
M01-015 (B8) 35.5x35.5x16.5 8
35.5x35.5x4
Microchip
M01-013 (B2) 35.5x35.5x4 1
35.5x35.5x4
Microchip
M01-013 (B2) 35.5x35.5x4 2
35.5x35.5x6
Microchip
M01-014 (B3) 35.5x35.5x6 2
35.5x35.5x6
Microchip
M01-014 (B3) 35.5x35.5x6 3
36.5x38x39.5
Microchip
M01-011 (TT) 36.5x38x39.5 14
36.5x38x39.5
Microchip
M01-011 (TT) 36.5x38x39.5 15
M01-011
Microchip
M01-011 (TT) 36.5x38x39.5 14
M01-011
Microchip
M01-011 (TT) 36.5x38x39.5 15
M01-013
Microchip
M01-013 (B2) 35.5x35.5x4 1
M01-013
Microchip
M01-013 (B2) 35.5x35.5x4 2
M01-014
Microchip
M01-014 (B3) 35.5x35.5x6 3
M01-014
Microchip
M01-014 (B3) 35.5x35.5x6 2
M01-015
Microchip
M01-015 (B8) 35.5x35.5x16.5 8
M01-015
Microchip
M01-015 (B8) 35.5x35.5x16.5 6
M01-025
Microchip
M01-025 (C1) 15x64x5.5 1
M01-026
Microchip
M01-026 (C2) 15x64x10 2
M01-027
Microchip
M01-027 (C3) 15x64x14 3
M01-028
Microchip
M01-028 (C4) 28x63x11 4
M01-029
Microchip
M01-029 (C6) 28x63x15.5 6
M01-030
Microchip
M01-030 (C8) 28x63x20 8
MSL-1
Microchip
box) Carton for product in tubes media (MSL-1)
MSL-1
Microchip
MSL-1 (No inner box)
MSL-1
Microchip
MSL-1 (No inner
Pin1
Microchip
Media Pin1 Side Color Opposite Side Color
| 12mm | Microchip | Carrier Tape Width 12mm |
| 14L | Microchip | Pre and Post Change Summary – Tube – 14L SOIC |
| 14L | Microchip | Pre and Post Change Summary – T/R (Packing Method) – 14L SOIC |
| 14L | Microchip | Pre and Post Change Summary – Tube (Packing Method) – 14L SOIC SOIC |
| 14L | Microchip | Pre and Post Change Summary – Tube (Pin 1 Orientation) – 14L SOIC |
| 14L | Microchip | Pre and Post Change Summary – T/R (Plastic Reel) – 14L SOIC |
| 14L | Microchip | Pre and Post Change Summary – T/R (Bag) – 14L SOIC |
| 14L | Microchip | Pre and Post Change Summary – T/R (Cover Tape) – 14L SOIC |
| 14L | Microchip | Pre and Post Change Summary – T/R (Carrier Tape) – 14L SOIC |
| 14L | Microchip | Pre and Post Change Summary – Tube (Packing Method) – 14L SOIC |
| 14L | Microchip | Pre and Post Change Summary – Tube (Static Shielding Bag) – 14L SOIC |
| 15x64x10 | Microchip | M01-026 (C2) 15x64x10 2 |
| 15x64x14 | Microchip | M01-027 (C3) 15x64x14 3 |
| 15x64x5.5 | Microchip | M01-025 (C1) 15x64x5.5 1 |
| 16mm | Microchip | Carrier Tape Width 16mm |
| 28x63x11 | Microchip | M01-028 (C4) 28x63x11 4 |
| 28x63x15.5 | Microchip | M01-029 (C6) 28x63x15.5 6 |
| 28x63x20 | Microchip | M01-030 (C8) 28x63x20 8 |
| 330mm | Microchip | Reel diameter (D) = 330mm |
| 35.5x35.5x16.5 | Microchip | M01-015 (B8) 35.5x35.5x16.5 6 |
| 35.5x35.5x16.5 | Microchip | M01-015 (B8) 35.5x35.5x16.5 8 |
| 35.5x35.5x4 | Microchip | M01-013 (B2) 35.5x35.5x4 1 |
| 35.5x35.5x4 | Microchip | M01-013 (B2) 35.5x35.5x4 2 |
| 35.5x35.5x6 | Microchip | M01-014 (B3) 35.5x35.5x6 2 |
| 35.5x35.5x6 | Microchip | M01-014 (B3) 35.5x35.5x6 3 |
| 36.5x38x39.5 | Microchip | M01-011 (TT) 36.5x38x39.5 14 |
| 36.5x38x39.5 | Microchip | M01-011 (TT) 36.5x38x39.5 15 |
| M01-011 | Microchip | M01-011 (TT) 36.5x38x39.5 14 |
| M01-011 | Microchip | M01-011 (TT) 36.5x38x39.5 15 |
| M01-013 | Microchip | M01-013 (B2) 35.5x35.5x4 1 |
| M01-013 | Microchip | M01-013 (B2) 35.5x35.5x4 2 |
| M01-014 | Microchip | M01-014 (B3) 35.5x35.5x6 3 |
| M01-014 | Microchip | M01-014 (B3) 35.5x35.5x6 2 |
| M01-015 | Microchip | M01-015 (B8) 35.5x35.5x16.5 8 |
| M01-015 | Microchip | M01-015 (B8) 35.5x35.5x16.5 6 |
| M01-025 | Microchip | M01-025 (C1) 15x64x5.5 1 |
| M01-026 | Microchip | M01-026 (C2) 15x64x10 2 |
| M01-027 | Microchip | M01-027 (C3) 15x64x14 3 |
| M01-028 | Microchip | M01-028 (C4) 28x63x11 4 |
| M01-029 | Microchip | M01-029 (C6) 28x63x15.5 6 |
| M01-030 | Microchip | M01-030 (C8) 28x63x20 8 |
| MSL-1 | Microchip | box) Carton for product in tubes media (MSL-1) |
| MSL-1 | Microchip | MSL-1 (No inner box) |
| MSL-1 | Microchip | MSL-1 (No inner |
| Pin1 | Microchip | Media Pin1 Side Color Opposite Side Color |