PN512
NXP Semiconductors
In this test mode, the PN532 is configured to act as real PN512 IC using serial interface.
User manual for the NXP PN532 NFC controller (firmware V1.6) detailing operating modes, host interfaces (I2C, SPI, HSU), power management, and RF communication protocols.
This document describes the V1.6 firmware embedded in the NXP PN532, a highly integrated 13.56 MHz contactless communication module. The PN532 is based on an 80C51 microcontroller core with 40 KB ROM and 1 KB RAM, supporting host controller interfaces via I2C, SPI, and High Speed UART (HSU). It supports various operating modes including Proximity Coupling Device (PCD) for FeliCa, ISO/IEC 14443 Type A and B, Mifare, and Innovision Jewel cards, as well as NFCIP-1 and card interface modes. The manual details the device's configuration via GPIOs for standard, PN512 emulation, and RF field testing modes. Additionally, it covers power management strategies such as CPU frequency scaling and low-battery (LowVbat) features to optimize consumption in mobile environments.
PN512
NXP Semiconductors
In this test mode, the PN532 is configured to act as real PN512 IC using serial interface.
PN532
NXP Semiconductors
The PN532 is a highly integrated transmission module for contactless communication at 13.56 MHz including microcontroller functionality based on an 80C51 core
PN532/C106
NXP Semiconductors
PN532 refers to PN532/C106.
PN532/C1
NXP Semiconductors
[4] PN532/C1 Product Datasheet PN532 NFC Controller
PN532/C105
NXP Semiconductors
Initial version for firmware version V1.5 (PN532/C105)
| PN512 | NXP Semiconductors | In this test mode, the PN532 is configured to act as real PN512 IC using serial interface. |
| PN532 | NXP Semiconductors | The PN532 is a highly integrated transmission module for contactless communication at 13.56 MHz including microcontroller functionality based on an 80C51 core |
| PN532/C106 | NXP Semiconductors | PN532 refers to PN532/C106. |
| PN532/C1 | NXP Semiconductors | [4] PN532/C1 Product Datasheet PN532 NFC Controller |
| PN532/C105 | NXP Semiconductors | Initial version for firmware version V1.5 (PN532/C105) |