Skip to main content
Application NoteAnalog

PRBS Mode Setup for the MAX9257/MAX9258 Evaluation Kit

Guide for using the internal bit error-rate testing (BERT) and PRBS mode on the MAX9257/MAX9258 SerDes evaluation kit to verify link functionality and signal quality.

View application note

Overview

This application note describes how to configure the internal bit error-rate testing (BERT) feature of the MAX9257/MAX9258 SerDes chipset using pseudo-random bit sequence (PRBS) mode. It provides a step-by-step procedure for setting up the MAX9257/MAX9258 evaluation kit, including software installation, register configuration for 10-bit and 12-bit patterns, and cable connections. The document includes eye diagram examples and test results for 0.5m and 2m shielded JAE cables at 30MHz transmit clock rates, demonstrating how to log bit errors and verify link integrity without requiring external test equipment.

Use Cases

  • High-speed data link verification
  • Automotive ECU signal integrity testing
  • SerDes cable performance evaluation
  • Bit error rate analysis
  • System-level communication troubleshooting

Topics

MAX9257
MAX9258
PRBS
SerDes
Bit Error Rate Test
BERT
Evaluation Kit
Eye Diagram
Pseudo-Random Bit Sequence
Serializer
Deserializer

Referenced Parts

MAX9257

Maxim Integrated

The MAX9257/MAX9258 SerDes chipset features an internal PRBS function that allows a user to check the quality of the link

MAX9258

Maxim Integrated

The MAX9257/MAX9258 SerDes chipset features an internal PRBS function that allows a user to check the quality of the link

integrated.com/an4254

Maxim

Application Note 4254: http://www.maximintegrated.com/an4254