Qualification Report: Additional Final Test Site for Microchip A3P1000 and M1A3P1000 Families
Qualification report for ARDE as an additional final test site for Microchip A3P1000, M1A3P1000, and M7A3P1000 FPGA families in 144L LFBGA packages.
Overview
This qualification report summary (PCN #DSNO-08IQJD971) documents the qualification of ARDE as an additional final test site for Microchip's A3P1000, M1A3P1000, and M7A3P1000 FPGA device families. The change applies to components in the 144L LFBGA (13x13x1.55mm) package. Qualification was based on Bin and Yield comparison, Parametric and Characterization comparison, and Correlation Lot reports between existing and destination locations. All tests passed with yield matching within 0.1% and parametric data within 10% variance, confirming site similarity.
Use Cases
- Supply chain verification
- Quality assurance documentation
- Component sourcing and risk management
- Regulatory compliance tracking
- Manufacturing site transition planning
Topics
Referenced Parts
Microchip
qualification of ARDE as an additional final test site for A3P1000-1FGG144M
Microchip
qualification of ARDE as an additional final test site for A3P1000L-1FGG144
Microchip
qualification of ARDE as an additional final test site for A3P1000L-1FGG144I
Microchip
qualification of ARDE as an additional final test site for A3P1000L-FGG144I
Microchip
qualification of ARDE as an additional final test site for M1A3P1000L-1FGG144
Microchip
qualification of ARDE as an additional final test site for M1A3P1000L-1FGG144I
Microchip
qualification of ARDE as an additional final test site for M1A3P1000L-FGG144
A3P1000-FGG144Q175
Microchip
qualification of ARDE as an additional final test site for A3P1000-FGG144Q175
A3P1000L-FGG144IX167
Microchip
qualification of ARDE as an additional final test site for A3P1000L-FGG144IX167
M1A3P1000L-FGG144I
Microchip
qualification of ARDE as an additional final test site for M1A3P1000L-FGG144I
13x13x1.55mm
Microchip
(13x13x1.55mm) package will qualify by similarity (QBS).
13x13x1.55mm
Microchip
in 144L LFBGA (13x13x1.55mm) package. The qualification of
13x13x1.55mm
Microchip
available in 144L LFBGA (13x13x1.55mm) package will qualify by
13x13x1.55mm
Microchip
in 144L LFBGA (13x13x1.55mm) package. The qualification of ARDE as
144L
Microchip
available in 144L LFBGA (13x13x1.55mm) package will qualify by
144L
Microchip
in 144L LFBGA (13x13x1.55mm) package. The qualification of ARDE as
144L
Microchip
catalog part numbers (CPN) available in 144L LFBGA
144L
Microchip
in 144L LFBGA (13x13x1.55mm) package. The qualification of
1FGG144I
Microchip
1FGG144I, M1A3P1000L-FGG144 and M1A3P1000L-FGG144I
A3P1000
Microchip
A3P1000, M1A3P1000 and M7A3P1000 device families available
A3P1000-FGG144Q175
Microchip
A3P1000-FGG144Q175, A3P1000L-1FGG144, A3P1000L-1FGG144I,
A3P1000-FGG144Q175
Microchip
A3P1000-FG144M, A3P1000-FGG144Q175, A3P1000L-1FGG144,
A3P1000L-FGG144IX167
Microchip
A3P1000L-FGG144, A3P1000L-FGG144I, A3P1000L-FGG144IX167,
A3P1000L-FGG144IX167
Microchip
A3P1000L-FGG144IX167, M1A3P1000L-1FGG144, M1A3P1000L-
DSNO-08IQJD971
Microchip
PCN #: DSNO-08IQJD971
FGG144
Microchip
FGG144 and M1A3P1000L-FGG144I catalog part numbers (CPN)
M1A3P1000
Microchip
A3P1000, M1A3P1000 and M7A3P1000 device families available
M1A3P1000L-
Microchip
M1A3P1000L-1FGG144, M1A3P1000L-1FGG144I, M1A3P1000L-
M1A3P1000L-
Microchip
A3P1000L-FGG144IX167, M1A3P1000L-1FGG144, M1A3P1000L-
M1A3P1000L-FGG144I
Microchip
1FGG144I, M1A3P1000L-FGG144 and M1A3P1000L-FGG144I
M1A3P1000L-FGG144I
Microchip
FGG144 and M1A3P1000L-FGG144I catalog part numbers (CPN)
M7A3P1000
Microchip
A3P1000, M1A3P1000 and M7A3P1000 device families available
| A3P1000-1FG144M | Microchip | qualification of ARDE as an additional final test site for A3P1000-1FG144M |
| A3P1000-1FGG144 | Microchip | qualification of ARDE as an additional final test site for A3P1000-1FGG144 |
| A3P1000-1FGG144M | Microchip | qualification of ARDE as an additional final test site for A3P1000-1FGG144M |
| A3P1000-2FGG144 | Microchip | qualification of ARDE as an additional final test site for A3P1000-2FGG144 |
| A3P1000-FG144M | Microchip | qualification of ARDE as an additional final test site for A3P1000-FG144M |
| A3P1000L-1FGG144 | Microchip | qualification of ARDE as an additional final test site for A3P1000L-1FGG144 |
| A3P1000L-1FGG144I | Microchip | qualification of ARDE as an additional final test site for A3P1000L-1FGG144I |
| A3P1000L-FGG144 | Microchip | qualification of ARDE as an additional final test site for A3P1000L-FGG144 |
| A3P1000L-FGG144I | Microchip | qualification of ARDE as an additional final test site for A3P1000L-FGG144I |
| M1A3P1000L-1FGG144 | Microchip | qualification of ARDE as an additional final test site for M1A3P1000L-1FGG144 |
| M1A3P1000L-1FGG144I | Microchip | qualification of ARDE as an additional final test site for M1A3P1000L-1FGG144I |
| M1A3P1000L-FGG144 | Microchip | qualification of ARDE as an additional final test site for M1A3P1000L-FGG144 |
| A3P1000-1FG144M | Microchip | ARDE as an additional final test site for A3P1000-1FG144M, |
| A3P1000-1FG144M | Microchip | an additional final test site for A3P1000-1FG144M, A3P1000-1FGG144, |
| A3P1000-1FGG144 | Microchip | an additional final test site for A3P1000-1FG144M, A3P1000-1FGG144, |
| A3P1000-1FGG144 | Microchip | A3P1000-1FGG144, A3P1000-1FGG144M, A3P1000-2FGG144, |
| A3P1000-1FGG144M | Microchip | A3P1000-1FGG144M, A3P1000-2FGG144, A3P1000-FG144M, |
| A3P1000-1FGG144M | Microchip | A3P1000-1FGG144, A3P1000-1FGG144M, A3P1000-2FGG144, |
| A3P1000-2FGG144 | Microchip | A3P1000-1FGG144, A3P1000-1FGG144M, A3P1000-2FGG144, |
| A3P1000-2FGG144 | Microchip | A3P1000-1FGG144M, A3P1000-2FGG144, A3P1000-FG144M, |
| A3P1000-FG144M | Microchip | A3P1000-1FGG144M, A3P1000-2FGG144, A3P1000-FG144M, |
| A3P1000-FG144M | Microchip | A3P1000-FG144M, A3P1000-FGG144Q175, A3P1000L-1FGG144, |
| A3P1000L-1FGG144 | Microchip | A3P1000-FGG144Q175, A3P1000L-1FGG144, A3P1000L-1FGG144I, |
| A3P1000L-1FGG144 | Microchip | A3P1000-FG144M, A3P1000-FGG144Q175, A3P1000L-1FGG144, |
| A3P1000L-1FGG144I | Microchip | A3P1000-FGG144Q175, A3P1000L-1FGG144, A3P1000L-1FGG144I, |
| A3P1000L-1FGG144I | Microchip | A3P1000L-1FGG144I, A3P1000L-FGG144, A3P1000L-FGG144I, |
| A3P1000L-FGG144 | Microchip | A3P1000L-1FGG144I, A3P1000L-FGG144, A3P1000L-FGG144I, |
| A3P1000L-FGG144 | Microchip | A3P1000L-FGG144, A3P1000L-FGG144I, A3P1000L-FGG144IX167, |
| A3P1000L-FGG144I | Microchip | A3P1000L-FGG144, A3P1000L-FGG144I, A3P1000L-FGG144IX167, |
| A3P1000L-FGG144I | Microchip | A3P1000L-1FGG144I, A3P1000L-FGG144, A3P1000L-FGG144I, |
| M1A3P1000L-1FGG144 | Microchip | M1A3P1000L-1FGG144, M1A3P1000L-1FGG144I, M1A3P1000L- |
| M1A3P1000L-1FGG144 | Microchip | A3P1000L-FGG144IX167, M1A3P1000L-1FGG144, M1A3P1000L- |
| M1A3P1000L-1FGG144I | Microchip | M1A3P1000L-1FGG144, M1A3P1000L-1FGG144I, M1A3P1000L- |
| M1A3P1000L-FGG144 | Microchip | 1FGG144I, M1A3P1000L-FGG144 and M1A3P1000L-FGG144I |
| A3P1000-FGG144Q175 | Microchip | qualification of ARDE as an additional final test site for A3P1000-FGG144Q175 |
| A3P1000L-FGG144IX167 | Microchip | qualification of ARDE as an additional final test site for A3P1000L-FGG144IX167 |
| M1A3P1000L-FGG144I | Microchip | qualification of ARDE as an additional final test site for M1A3P1000L-FGG144I |
| 13x13x1.55mm | Microchip | (13x13x1.55mm) package will qualify by similarity (QBS). |
| 13x13x1.55mm | Microchip | in 144L LFBGA (13x13x1.55mm) package. The qualification of |
| 13x13x1.55mm | Microchip | available in 144L LFBGA (13x13x1.55mm) package will qualify by |
| 13x13x1.55mm | Microchip | in 144L LFBGA (13x13x1.55mm) package. The qualification of ARDE as |
| 144L | Microchip | available in 144L LFBGA (13x13x1.55mm) package will qualify by |
| 144L | Microchip | in 144L LFBGA (13x13x1.55mm) package. The qualification of ARDE as |
| 144L | Microchip | catalog part numbers (CPN) available in 144L LFBGA |
| 144L | Microchip | in 144L LFBGA (13x13x1.55mm) package. The qualification of |
| 1FGG144I | Microchip | 1FGG144I, M1A3P1000L-FGG144 and M1A3P1000L-FGG144I |
| A3P1000 | Microchip | A3P1000, M1A3P1000 and M7A3P1000 device families available |
| A3P1000-FGG144Q175 | Microchip | A3P1000-FGG144Q175, A3P1000L-1FGG144, A3P1000L-1FGG144I, |
| A3P1000-FGG144Q175 | Microchip | A3P1000-FG144M, A3P1000-FGG144Q175, A3P1000L-1FGG144, |
| A3P1000L-FGG144IX167 | Microchip | A3P1000L-FGG144, A3P1000L-FGG144I, A3P1000L-FGG144IX167, |
| A3P1000L-FGG144IX167 | Microchip | A3P1000L-FGG144IX167, M1A3P1000L-1FGG144, M1A3P1000L- |
| DSNO-08IQJD971 | Microchip | PCN #: DSNO-08IQJD971 |
| FGG144 | Microchip | FGG144 and M1A3P1000L-FGG144I catalog part numbers (CPN) |
| M1A3P1000 | Microchip | A3P1000, M1A3P1000 and M7A3P1000 device families available |
| M1A3P1000L- | Microchip | M1A3P1000L-1FGG144, M1A3P1000L-1FGG144I, M1A3P1000L- |
| M1A3P1000L- | Microchip | A3P1000L-FGG144IX167, M1A3P1000L-1FGG144, M1A3P1000L- |
| M1A3P1000L-FGG144I | Microchip | 1FGG144I, M1A3P1000L-FGG144 and M1A3P1000L-FGG144I |
| M1A3P1000L-FGG144I | Microchip | FGG144 and M1A3P1000L-FGG144I catalog part numbers (CPN) |
| M7A3P1000 | Microchip | A3P1000, M1A3P1000 and M7A3P1000 device families available |