Qualification Report for Microchip Gresham Fab 4 (GRTM) Fabrication Site Transition (ALAN-17QKTM046)
Qualification report for Microchip Gresham Fab 4 (GRTM) as a new fabrication site for PIC12, PIC14, PIC16, and PIC17 device families using 97K technology.
Overview
This qualification report details the transition of several Microchip device families to the Gresham - Fab 4 (GRTM) fabrication location. Affected products include the CS500, PIC12C508/509, PIC14000, and various PIC16C and PIC17C microcontrollers utilizing 97K technology. The report includes reliability test data for Early Life Failure Rate (ELFR), Dynamic Life Test (DLT), ESD immunity (HBM/CDM), and Latch-Up performance. Additionally, package qualification results for 28L SOIC configurations are provided, covering moisture sensitivity (MSL 1), temperature cycling, HAST, and high-temperature storage life. All tests passed the established reliability standards.
Use Cases
- Verifying manufacturing site reliability for legacy PIC microcontrollers
- Quality assurance documentation for component sourcing
- Tracking product change notices for Microchip 97K technology devices
Topics
Referenced Parts
Microchip
PIC16C65A, PIC16C67, PIC16C54A, PIC16C710, PIC16C76, PIC16C77, PIC16C74A, PIC16C63, PIC16C621, PIC17C43, PIC17C42A, PIC16C554,
Microchip
PIC16C65A, PIC16C67, PIC16C54A, PIC16C710, PIC16C76, PIC16C77, PIC16C74A, PIC16C63, PIC16C621, PIC17C43, PIC17C42A, PIC16C554,
Microchip
PIC16C924, PIC16C558, PIC16C642, and PIC16LV54A device families of 97K technology in various packages will qualify by similarity (QBS).
Microchip
PIC16C65A, PIC16C67, PIC16C54A, PIC16C710, PIC16C76, PIC16C77, PIC16C74A, PIC16C63, PIC16C621, PIC17C43, PIC17C42A, PIC16C554,
PIC12C508
Microchip
new fabrication location for CS500, PIC12C509, PIC12C508
PIC12C509
Microchip
new fabrication location for CS500, PIC12C509, PIC12C508
PIC14000
Microchip
PIC16C72, PIC16C66, PIC16C715, PIC14000, PIC16C923
PIC16C558
Microchip
PIC16C924, PIC16C558, PIC16C642, and PIC16LV54A device families
PIC16C620
Microchip
PIC16C62A, PIC16C73A, PIC16C711, PIC16C620, PIC16C662
PIC16C621
Microchip
PIC16C63, PIC16C621, PIC17C43, PIC17C42A, PIC16C554
PIC16C622
Microchip
PIC16C622, PIC17C44, PIC16C64A, PIC16C65A, PIC16C67
PIC16C62A
Microchip
PIC16C62A, PIC16C73A, PIC16C711, PIC16C620, PIC16C662
PIC16C63
Microchip
PIC16C63, PIC16C621, PIC17C43, PIC17C42A, PIC16C554
PIC16C642
Microchip
PIC16C924, PIC16C558, PIC16C642, and PIC16LV54A device families
PIC16C64A
Microchip
PIC16C622, PIC17C44, PIC16C64A, PIC16C65A, PIC16C67
PIC16C65A
Microchip
PIC16C622, PIC17C44, PIC16C64A, PIC16C65A, PIC16C67
PIC16C66
Microchip
PIC16C72, PIC16C66, PIC16C715, PIC14000, PIC16C923
PIC16C662
Microchip
PIC16C62A, PIC16C73A, PIC16C711, PIC16C620, PIC16C662
PIC16C67
Microchip
PIC16C622, PIC17C44, PIC16C64A, PIC16C65A, PIC16C67
PIC16C710
Microchip
PIC16C54A, PIC16C710, PIC16C76, PIC16C77, PIC16C74A
PIC16C711
Microchip
PIC16C62A, PIC16C73A, PIC16C711, PIC16C620, PIC16C662
PIC16C715
Microchip
PIC16C72, PIC16C66, PIC16C715, PIC14000, PIC16C923
PIC16C72
Microchip
PIC16C72, PIC16C66, PIC16C715, PIC14000, PIC16C923
PIC16C73A
Microchip
PIC16C62A, PIC16C73A, PIC16C711, PIC16C620, PIC16C662
PIC16C74A
Microchip
PIC16C54A, PIC16C710, PIC16C76, PIC16C77, PIC16C74A
PIC16C76
Microchip
PIC16C54A, PIC16C710, PIC16C76, PIC16C77, PIC16C74A
PIC16C77
Microchip
PIC16C54A, PIC16C710, PIC16C76, PIC16C77, PIC16C74A
PIC16C923
Microchip
PIC16C72, PIC16C66, PIC16C715, PIC14000, PIC16C923
PIC16LV54A
Microchip
PIC16C924, PIC16C558, PIC16C642, and PIC16LV54A device families
PIC17C43
Microchip
PIC16C63, PIC16C621, PIC17C43, PIC17C42A, PIC16C554
PIC17C44
Microchip
PIC16C622, PIC17C44, PIC16C64A, PIC16C65A, PIC16C67
CS500
Microchip
new fabrication location for CS500, PIC12C509, PIC12C508
2200D
Microchip
System: ERSA RA 2200D
2527GEA
Microchip
MTAI261302177.000 GRSM425480713.210 2527GEA
2527GYP
Microchip
MTAI261400859.000 GRSM425480713.210 2527GYP
2527GYU
Microchip
MTAI261400860.000 GRSM425480713.210 2527GYU
28L
Microchip
Type 28L SOIC
28L
Microchip
28L SOIC (.300in) assembled by MTAI pass reliability test per QCI-39000. This
6000X
Microchip
System: HAST 6000X
95.5Ag3.9
Microchip
Solder material: Pb Free Sn 95.5Ag3.9
970737N3XC04
Microchip
MP CODE 970737N3XC04
97K
Microchip
PIC16LV54A device families of 97K technology in various packages will qualify
97K
Microchip
PIC16C924, PIC16C558, PIC16C642, and PIC16LV54A device families of 97K technology in various packages will qualify by similarity (QBS).
97K
Microchip
97K technology in various packages will qualify by similarity (QBS).
A-056779
Microchip
Bonding No. A-056779 Rev.B
AECQ100-004
Microchip
Latch Up 1 12 12 6 room, 6 125°C AECQ100-004 Passed
ALAN-17QKTM046
Microchip
PCN #: ALAN-17QKTM046
CDA194
Microchip
Material CDA194
CS500
Microchip
fabrication location for CS500, PIC12C509, PIC12C508, PIC16C62A,
CS500
Microchip
fabrication location for CS500, PIC12C509, PIC12C508, PIC16C62A, PIC16C73A,
E000277030
Microchip
CN E000277030
G600
Microchip
Mold compound G600
GRSM425480713.210
Microchip
MTAI261400859.000 GRSM425480713.210 2527GYP
GRSM425480713.210
Microchip
MTAI261400860.000 GRSM425480713.210 2527GYU
GRSM425480713.210
Microchip
MTAI261302177.000 GRSM425480713.210 2527GEA
J-STD-020E
Microchip
(IPC/JEDEC J-STD-020E)
J-STD-020E
Microchip
temperature per IPC/JEDEC J-STD-020E standard.
J750
Microchip
System: J750
J750
Microchip
System: J750 135(0) 0/135 Pass
J750
Microchip
System: J750 231(0) 0/231 Pass
J750
Microchip
System: J750 231(0) 0/231 Pass 77 units / lot
MR1243
Microchip
System: Vitronics Soltec MR1243
MTAI261302177.000
Microchip
MTAI261302177.000 GRSM425480713.210 2527GEA
MTAI261400859.000
Microchip
MTAI261400859.000 GRSM425480713.210 2527GYP
MTAI261400860.000
Microchip
MTAI261400860.000 GRSM425480713.210 2527GYU
PIC12C508
Microchip
fabrication location for CS500, PIC12C509, PIC12C508, PIC16C62A, PIC16C73A,
PIC12C508
Microchip
fabrication location for CS500, PIC12C509, PIC12C508, PIC16C62A,
PIC12C509
Microchip
fabrication location for CS500, PIC12C509, PIC12C508, PIC16C62A,
PIC12C509
Microchip
fabrication location for CS500, PIC12C509, PIC12C508, PIC16C62A, PIC16C73A,
PIC14000
Microchip
PIC16C73A, PIC16C711, PIC16C620, PIC16C662, PIC16C72, PIC16C66, PIC16C715, PIC14000, PIC16C923, PIC16C622, PIC17C44, PIC16C64A,
PIC14000
Microchip
PIC16C711, PIC16C620, PIC16C662, PIC16C72, PIC16C66, PIC16C715, PIC14000,
PIC14000
Microchip
PIC16C715, PIC14000, PIC16C923, PIC16C622, PIC17C44, PIC16C64A,
PIC16C558
Microchip
PIC16C924, PIC16C558, PIC16C642, and PIC16LV54A device families of 97K technology in various packages will qualify by similarity (QBS).
PIC16C558
Microchip
PIC17C43, PIC17C42A, PIC16C554, PIC16C924, PIC16C558, PIC16C642, and
PIC16C558
Microchip
PIC16C924, PIC16C558, PIC16C642, and PIC16LV54A device families of
PIC16C620
Microchip
PIC16C73A, PIC16C711, PIC16C620, PIC16C662, PIC16C72, PIC16C66,
PIC16C620
Microchip
PIC16C73A, PIC16C711, PIC16C620, PIC16C662, PIC16C72, PIC16C66, PIC16C715, PIC14000, PIC16C923, PIC16C622, PIC17C44, PIC16C64A,
PIC16C620
Microchip
PIC16C711, PIC16C620, PIC16C662, PIC16C72, PIC16C66, PIC16C715, PIC14000,
PIC16C621
Microchip
PIC16C65A, PIC16C67, PIC16C54A, PIC16C710, PIC16C76, PIC16C77, PIC16C74A, PIC16C63, PIC16C621, PIC17C43, PIC17C42A, PIC16C554,
PIC16C621
Microchip
PIC16C54A, PIC16C710, PIC16C76, PIC16C77, PIC16C74A, PIC16C63, PIC16C621,
PIC16C621
Microchip
PIC16C74A, PIC16C63, PIC16C621, PIC17C43, PIC17C42A, PIC16C554,
PIC16C622
Microchip
PIC16C923, PIC16C622, PIC17C44, PIC16C64A, PIC16C65A, PIC16C67,
PIC16C622
Microchip
PIC16C73A, PIC16C711, PIC16C620, PIC16C662, PIC16C72, PIC16C66, PIC16C715, PIC14000, PIC16C923, PIC16C622, PIC17C44, PIC16C64A,
PIC16C622
Microchip
PIC16C715, PIC14000, PIC16C923, PIC16C622, PIC17C44, PIC16C64A,
PIC16C62A
Microchip
fabrication location for CS500, PIC12C509, PIC12C508, PIC16C62A, PIC16C73A,
PIC16C62A
Microchip
fabrication location for CS500, PIC12C509, PIC12C508, PIC16C62A,
PIC16C63
Microchip
PIC16C54A, PIC16C710, PIC16C76, PIC16C77, PIC16C74A, PIC16C63, PIC16C621,
PIC16C63
Microchip
PIC16C65A, PIC16C67, PIC16C54A, PIC16C710, PIC16C76, PIC16C77, PIC16C74A, PIC16C63, PIC16C621, PIC17C43, PIC17C42A, PIC16C554,
PIC16C63
Microchip
PIC16C74A, PIC16C63, PIC16C621, PIC17C43, PIC17C42A, PIC16C554,
PIC16C642
Microchip
PIC17C43, PIC17C42A, PIC16C554, PIC16C924, PIC16C558, PIC16C642, and
PIC16C642
Microchip
PIC16C924, PIC16C558, PIC16C642, and PIC16LV54A device families of 97K technology in various packages will qualify by similarity (QBS).
PIC16C642
Microchip
PIC16C924, PIC16C558, PIC16C642, and PIC16LV54A device families of
PIC16C64A
Microchip
PIC16C73A, PIC16C711, PIC16C620, PIC16C662, PIC16C72, PIC16C66, PIC16C715, PIC14000, PIC16C923, PIC16C622, PIC17C44, PIC16C64A,
PIC16C64A
Microchip
PIC16C923, PIC16C622, PIC17C44, PIC16C64A, PIC16C65A, PIC16C67,
PIC16C64A
Microchip
PIC16C715, PIC14000, PIC16C923, PIC16C622, PIC17C44, PIC16C64A,
PIC16C65A
Microchip
PIC16C65A, PIC16C67, PIC16C54A, PIC16C710, PIC16C76, PIC16C77,
PIC16C65A
Microchip
PIC16C923, PIC16C622, PIC17C44, PIC16C64A, PIC16C65A, PIC16C67,
PIC16C65A
Microchip
PIC16C65A, PIC16C67, PIC16C54A, PIC16C710, PIC16C76, PIC16C77, PIC16C74A, PIC16C63, PIC16C621, PIC17C43, PIC17C42A, PIC16C554,
PIC16C66
Microchip
PIC16C711, PIC16C620, PIC16C662, PIC16C72, PIC16C66, PIC16C715, PIC14000,
PIC16C66
Microchip
PIC16C73A, PIC16C711, PIC16C620, PIC16C662, PIC16C72, PIC16C66, PIC16C715, PIC14000, PIC16C923, PIC16C622, PIC17C44, PIC16C64A,
PIC16C66
Microchip
PIC16C73A, PIC16C711, PIC16C620, PIC16C662, PIC16C72, PIC16C66,
PIC16C662
Microchip
PIC16C73A, PIC16C711, PIC16C620, PIC16C662, PIC16C72, PIC16C66, PIC16C715, PIC14000, PIC16C923, PIC16C622, PIC17C44, PIC16C64A,
PIC16C662
Microchip
PIC16C73A, PIC16C711, PIC16C620, PIC16C662, PIC16C72, PIC16C66,
PIC16C662
Microchip
PIC16C711, PIC16C620, PIC16C662, PIC16C72, PIC16C66, PIC16C715, PIC14000,
PIC16C67
Microchip
PIC16C923, PIC16C622, PIC17C44, PIC16C64A, PIC16C65A, PIC16C67,
PIC16C67
Microchip
PIC16C65A, PIC16C67, PIC16C54A, PIC16C710, PIC16C76, PIC16C77,
PIC16C67
Microchip
PIC16C65A, PIC16C67, PIC16C54A, PIC16C710, PIC16C76, PIC16C77, PIC16C74A, PIC16C63, PIC16C621, PIC17C43, PIC17C42A, PIC16C554,
PIC16C710
Microchip
PIC16C54A, PIC16C710, PIC16C76, PIC16C77, PIC16C74A, PIC16C63, PIC16C621,
PIC16C710
Microchip
PIC16C65A, PIC16C67, PIC16C54A, PIC16C710, PIC16C76, PIC16C77, PIC16C74A, PIC16C63, PIC16C621, PIC17C43, PIC17C42A, PIC16C554,
PIC16C710
Microchip
PIC16C65A, PIC16C67, PIC16C54A, PIC16C710, PIC16C76, PIC16C77,
PIC16C711
Microchip
PIC16C711, PIC16C620, PIC16C662, PIC16C72, PIC16C66, PIC16C715, PIC14000,
PIC16C711
Microchip
PIC16C73A, PIC16C711, PIC16C620, PIC16C662, PIC16C72, PIC16C66, PIC16C715, PIC14000, PIC16C923, PIC16C622, PIC17C44, PIC16C64A,
PIC16C711
Microchip
PIC16C73A, PIC16C711, PIC16C620, PIC16C662, PIC16C72, PIC16C66,
PIC16C715
Microchip
PIC16C711, PIC16C620, PIC16C662, PIC16C72, PIC16C66, PIC16C715, PIC14000,
PIC16C715
Microchip
PIC16C715, PIC14000, PIC16C923, PIC16C622, PIC17C44, PIC16C64A,
PIC16C715
Microchip
PIC16C73A, PIC16C711, PIC16C620, PIC16C662, PIC16C72, PIC16C66, PIC16C715, PIC14000, PIC16C923, PIC16C622, PIC17C44, PIC16C64A,
PIC16C72
Microchip
PIC16C73A, PIC16C711, PIC16C620, PIC16C662, PIC16C72, PIC16C66, PIC16C715, PIC14000, PIC16C923, PIC16C622, PIC17C44, PIC16C64A,
PIC16C72
Microchip
PIC16C73A, PIC16C711, PIC16C620, PIC16C662, PIC16C72, PIC16C66,
PIC16C72
Microchip
PIC16C711, PIC16C620, PIC16C662, PIC16C72, PIC16C66, PIC16C715, PIC14000,
PIC16C73A
Microchip
PIC16C73A, PIC16C711, PIC16C620, PIC16C662, PIC16C72, PIC16C66,
PIC16C73A
Microchip
PIC16C73A, PIC16C711, PIC16C620, PIC16C662, PIC16C72, PIC16C66, PIC16C715, PIC14000, PIC16C923, PIC16C622, PIC17C44, PIC16C64A,
PIC16C73A
Microchip
fabrication location for CS500, PIC12C509, PIC12C508, PIC16C62A, PIC16C73A,
PIC16C74A
Microchip
PIC16C74A, PIC16C63, PIC16C621, PIC17C43, PIC17C42A, PIC16C554,
PIC16C74A
Microchip
PIC16C65A, PIC16C67, PIC16C54A, PIC16C710, PIC16C76, PIC16C77, PIC16C74A, PIC16C63, PIC16C621, PIC17C43, PIC17C42A, PIC16C554,
PIC16C74A
Microchip
PIC16C54A, PIC16C710, PIC16C76, PIC16C77, PIC16C74A, PIC16C63, PIC16C621,
PIC16C76
Microchip
PIC16C65A, PIC16C67, PIC16C54A, PIC16C710, PIC16C76, PIC16C77,
PIC16C76
Microchip
PIC16C65A, PIC16C67, PIC16C54A, PIC16C710, PIC16C76, PIC16C77, PIC16C74A, PIC16C63, PIC16C621, PIC17C43, PIC17C42A, PIC16C554,
PIC16C76
Microchip
PIC16C54A, PIC16C710, PIC16C76, PIC16C77, PIC16C74A, PIC16C63, PIC16C621,
PIC16C77
Microchip
PIC16C54A, PIC16C710, PIC16C76, PIC16C77, PIC16C74A, PIC16C63, PIC16C621,
PIC16C77
Microchip
PIC16C65A, PIC16C67, PIC16C54A, PIC16C710, PIC16C76, PIC16C77,
PIC16C77
Microchip
PIC16C65A, PIC16C67, PIC16C54A, PIC16C710, PIC16C76, PIC16C77, PIC16C74A, PIC16C63, PIC16C621, PIC17C43, PIC17C42A, PIC16C554,
PIC16C923
Microchip
PIC16C715, PIC14000, PIC16C923, PIC16C622, PIC17C44, PIC16C64A,
PIC16C923
Microchip
PIC16C923, PIC16C622, PIC17C44, PIC16C64A, PIC16C65A, PIC16C67,
PIC16C923
Microchip
PIC16C73A, PIC16C711, PIC16C620, PIC16C662, PIC16C72, PIC16C66, PIC16C715, PIC14000, PIC16C923, PIC16C622, PIC17C44, PIC16C64A,
PIC16LV54A
Microchip
PIC16C924, PIC16C558, PIC16C642, and PIC16LV54A device families of
PIC16LV54A
Microchip
PIC16C924, PIC16C558, PIC16C642, and PIC16LV54A device families of 97K technology in various packages will qualify by similarity (QBS).
PIC16LV54A
Microchip
PIC16LV54A device families of 97K technology in various packages will qualify
PIC17C43
Microchip
PIC16C74A, PIC16C63, PIC16C621, PIC17C43, PIC17C42A, PIC16C554,
PIC17C43
Microchip
PIC17C43, PIC17C42A, PIC16C554, PIC16C924, PIC16C558, PIC16C642, and
PIC17C43
Microchip
PIC16C65A, PIC16C67, PIC16C54A, PIC16C710, PIC16C76, PIC16C77, PIC16C74A, PIC16C63, PIC16C621, PIC17C43, PIC17C42A, PIC16C554,
PIC17C44
Microchip
PIC16C73A, PIC16C711, PIC16C620, PIC16C662, PIC16C72, PIC16C66, PIC16C715, PIC14000, PIC16C923, PIC16C622, PIC17C44, PIC16C64A,
PIC17C44
Microchip
PIC16C715, PIC14000, PIC16C923, PIC16C622, PIC17C44, PIC16C64A,
PIC17C44
Microchip
PIC16C923, PIC16C622, PIC17C44, PIC16C64A, PIC16C65A, PIC16C67,
PR-3SPH
Microchip
System: TABAI ESPEC Model PR-3SPH
QCI-39000.
Microchip
28L SOIC (.300in) assembled by MTAI pass reliability test per QCI-39000. This
R2500854
Microchip
QUAL ID R2500854 Rev. B.
SAS-3000
Microchip
System: SAS-3000
TSA-70H
Microchip
System: TABAI ESPEC TSA-70H
| PIC16C54A | Microchip | PIC16C54A, PIC16C710, PIC16C76, PIC16C77, PIC16C74A |
| PIC16C554 | Microchip | PIC16C63, PIC16C621, PIC17C43, PIC17C42A, PIC16C554 |
| PIC16C73A-04I/SO | Microchip | Part No. PIC16C73A-04I/SO |
| PIC16C924 | Microchip | PIC16C924, PIC16C558, PIC16C642, and PIC16LV54A device families |
| PIC17C42A | Microchip | PIC16C63, PIC16C621, PIC17C43, PIC17C42A, PIC16C554 |
| PIC16C54A | Microchip | PIC16C54A, PIC16C710, PIC16C76, PIC16C77, PIC16C74A, PIC16C63, PIC16C621, |
| PIC16C54A | Microchip | PIC16C65A, PIC16C67, PIC16C54A, PIC16C710, PIC16C76, PIC16C77, |
| PIC16C54A | Microchip | PIC16C65A, PIC16C67, PIC16C54A, PIC16C710, PIC16C76, PIC16C77, PIC16C74A, PIC16C63, PIC16C621, PIC17C43, PIC17C42A, PIC16C554, |
| PIC16C554 | Microchip | PIC16C74A, PIC16C63, PIC16C621, PIC17C43, PIC17C42A, PIC16C554, |
| PIC16C554 | Microchip | PIC16C65A, PIC16C67, PIC16C54A, PIC16C710, PIC16C76, PIC16C77, PIC16C74A, PIC16C63, PIC16C621, PIC17C43, PIC17C42A, PIC16C554, |
| PIC16C554 | Microchip | PIC17C43, PIC17C42A, PIC16C554, PIC16C924, PIC16C558, PIC16C642, and |
| PIC16C924 | Microchip | PIC16C924, PIC16C558, PIC16C642, and PIC16LV54A device families of |
| PIC16C924 | Microchip | PIC17C43, PIC17C42A, PIC16C554, PIC16C924, PIC16C558, PIC16C642, and |
| PIC16C924 | Microchip | PIC16C924, PIC16C558, PIC16C642, and PIC16LV54A device families of 97K technology in various packages will qualify by similarity (QBS). |
| PIC17C42A | Microchip | PIC16C74A, PIC16C63, PIC16C621, PIC17C43, PIC17C42A, PIC16C554, |
| PIC17C42A | Microchip | PIC17C43, PIC17C42A, PIC16C554, PIC16C924, PIC16C558, PIC16C642, and |
| PIC17C42A | Microchip | PIC16C65A, PIC16C67, PIC16C54A, PIC16C710, PIC16C76, PIC16C77, PIC16C74A, PIC16C63, PIC16C621, PIC17C43, PIC17C42A, PIC16C554, |
| PIC12C508 | Microchip | new fabrication location for CS500, PIC12C509, PIC12C508 |
| PIC12C509 | Microchip | new fabrication location for CS500, PIC12C509, PIC12C508 |
| PIC14000 | Microchip | PIC16C72, PIC16C66, PIC16C715, PIC14000, PIC16C923 |
| PIC16C558 | Microchip | PIC16C924, PIC16C558, PIC16C642, and PIC16LV54A device families |
| PIC16C620 | Microchip | PIC16C62A, PIC16C73A, PIC16C711, PIC16C620, PIC16C662 |
| PIC16C621 | Microchip | PIC16C63, PIC16C621, PIC17C43, PIC17C42A, PIC16C554 |
| PIC16C622 | Microchip | PIC16C622, PIC17C44, PIC16C64A, PIC16C65A, PIC16C67 |
| PIC16C62A | Microchip | PIC16C62A, PIC16C73A, PIC16C711, PIC16C620, PIC16C662 |
| PIC16C63 | Microchip | PIC16C63, PIC16C621, PIC17C43, PIC17C42A, PIC16C554 |
| PIC16C642 | Microchip | PIC16C924, PIC16C558, PIC16C642, and PIC16LV54A device families |
| PIC16C64A | Microchip | PIC16C622, PIC17C44, PIC16C64A, PIC16C65A, PIC16C67 |
| PIC16C65A | Microchip | PIC16C622, PIC17C44, PIC16C64A, PIC16C65A, PIC16C67 |
| PIC16C66 | Microchip | PIC16C72, PIC16C66, PIC16C715, PIC14000, PIC16C923 |
| PIC16C662 | Microchip | PIC16C62A, PIC16C73A, PIC16C711, PIC16C620, PIC16C662 |
| PIC16C67 | Microchip | PIC16C622, PIC17C44, PIC16C64A, PIC16C65A, PIC16C67 |
| PIC16C710 | Microchip | PIC16C54A, PIC16C710, PIC16C76, PIC16C77, PIC16C74A |
| PIC16C711 | Microchip | PIC16C62A, PIC16C73A, PIC16C711, PIC16C620, PIC16C662 |
| PIC16C715 | Microchip | PIC16C72, PIC16C66, PIC16C715, PIC14000, PIC16C923 |
| PIC16C72 | Microchip | PIC16C72, PIC16C66, PIC16C715, PIC14000, PIC16C923 |
| PIC16C73A | Microchip | PIC16C62A, PIC16C73A, PIC16C711, PIC16C620, PIC16C662 |
| PIC16C74A | Microchip | PIC16C54A, PIC16C710, PIC16C76, PIC16C77, PIC16C74A |
| PIC16C76 | Microchip | PIC16C54A, PIC16C710, PIC16C76, PIC16C77, PIC16C74A |
| PIC16C77 | Microchip | PIC16C54A, PIC16C710, PIC16C76, PIC16C77, PIC16C74A |
| PIC16C923 | Microchip | PIC16C72, PIC16C66, PIC16C715, PIC14000, PIC16C923 |
| PIC16LV54A | Microchip | PIC16C924, PIC16C558, PIC16C642, and PIC16LV54A device families |
| PIC17C43 | Microchip | PIC16C63, PIC16C621, PIC17C43, PIC17C42A, PIC16C554 |
| PIC17C44 | Microchip | PIC16C622, PIC17C44, PIC16C64A, PIC16C65A, PIC16C67 |
| CS500 | Microchip | new fabrication location for CS500, PIC12C509, PIC12C508 |
| 2200D | Microchip | System: ERSA RA 2200D |
| 2527GEA | Microchip | MTAI261302177.000 GRSM425480713.210 2527GEA |
| 2527GYP | Microchip | MTAI261400859.000 GRSM425480713.210 2527GYP |
| 2527GYU | Microchip | MTAI261400860.000 GRSM425480713.210 2527GYU |
| 28L | Microchip | Type 28L SOIC |
| 28L | Microchip | 28L SOIC (.300in) assembled by MTAI pass reliability test per QCI-39000. This |
| 6000X | Microchip | System: HAST 6000X |
| 95.5Ag3.9 | Microchip | Solder material: Pb Free Sn 95.5Ag3.9 |
| 970737N3XC04 | Microchip | MP CODE 970737N3XC04 |
| 97K | Microchip | PIC16LV54A device families of 97K technology in various packages will qualify |
| 97K | Microchip | PIC16C924, PIC16C558, PIC16C642, and PIC16LV54A device families of 97K technology in various packages will qualify by similarity (QBS). |
| 97K | Microchip | 97K technology in various packages will qualify by similarity (QBS). |
| A-056779 | Microchip | Bonding No. A-056779 Rev.B |
| AECQ100-004 | Microchip | Latch Up 1 12 12 6 room, 6 125°C AECQ100-004 Passed |
| ALAN-17QKTM046 | Microchip | PCN #: ALAN-17QKTM046 |
| CDA194 | Microchip | Material CDA194 |
| CS500 | Microchip | fabrication location for CS500, PIC12C509, PIC12C508, PIC16C62A, |
| CS500 | Microchip | fabrication location for CS500, PIC12C509, PIC12C508, PIC16C62A, PIC16C73A, |
| E000277030 | Microchip | CN E000277030 |
| G600 | Microchip | Mold compound G600 |
| GRSM425480713.210 | Microchip | MTAI261400859.000 GRSM425480713.210 2527GYP |
| GRSM425480713.210 | Microchip | MTAI261400860.000 GRSM425480713.210 2527GYU |
| GRSM425480713.210 | Microchip | MTAI261302177.000 GRSM425480713.210 2527GEA |
| J-STD-020E | Microchip | (IPC/JEDEC J-STD-020E) |
| J-STD-020E | Microchip | temperature per IPC/JEDEC J-STD-020E standard. |
| J750 | Microchip | System: J750 |
| J750 | Microchip | System: J750 135(0) 0/135 Pass |
| J750 | Microchip | System: J750 231(0) 0/231 Pass |
| J750 | Microchip | System: J750 231(0) 0/231 Pass 77 units / lot |
| MR1243 | Microchip | System: Vitronics Soltec MR1243 |
| MTAI261302177.000 | Microchip | MTAI261302177.000 GRSM425480713.210 2527GEA |
| MTAI261400859.000 | Microchip | MTAI261400859.000 GRSM425480713.210 2527GYP |
| MTAI261400860.000 | Microchip | MTAI261400860.000 GRSM425480713.210 2527GYU |
| PIC12C508 | Microchip | fabrication location for CS500, PIC12C509, PIC12C508, PIC16C62A, PIC16C73A, |
| PIC12C508 | Microchip | fabrication location for CS500, PIC12C509, PIC12C508, PIC16C62A, |
| PIC12C509 | Microchip | fabrication location for CS500, PIC12C509, PIC12C508, PIC16C62A, |
| PIC12C509 | Microchip | fabrication location for CS500, PIC12C509, PIC12C508, PIC16C62A, PIC16C73A, |
| PIC14000 | Microchip | PIC16C73A, PIC16C711, PIC16C620, PIC16C662, PIC16C72, PIC16C66, PIC16C715, PIC14000, PIC16C923, PIC16C622, PIC17C44, PIC16C64A, |
| PIC14000 | Microchip | PIC16C711, PIC16C620, PIC16C662, PIC16C72, PIC16C66, PIC16C715, PIC14000, |
| PIC14000 | Microchip | PIC16C715, PIC14000, PIC16C923, PIC16C622, PIC17C44, PIC16C64A, |
| PIC16C558 | Microchip | PIC16C924, PIC16C558, PIC16C642, and PIC16LV54A device families of 97K technology in various packages will qualify by similarity (QBS). |
| PIC16C558 | Microchip | PIC17C43, PIC17C42A, PIC16C554, PIC16C924, PIC16C558, PIC16C642, and |
| PIC16C558 | Microchip | PIC16C924, PIC16C558, PIC16C642, and PIC16LV54A device families of |
| PIC16C620 | Microchip | PIC16C73A, PIC16C711, PIC16C620, PIC16C662, PIC16C72, PIC16C66, |
| PIC16C620 | Microchip | PIC16C73A, PIC16C711, PIC16C620, PIC16C662, PIC16C72, PIC16C66, PIC16C715, PIC14000, PIC16C923, PIC16C622, PIC17C44, PIC16C64A, |
| PIC16C620 | Microchip | PIC16C711, PIC16C620, PIC16C662, PIC16C72, PIC16C66, PIC16C715, PIC14000, |
| PIC16C621 | Microchip | PIC16C65A, PIC16C67, PIC16C54A, PIC16C710, PIC16C76, PIC16C77, PIC16C74A, PIC16C63, PIC16C621, PIC17C43, PIC17C42A, PIC16C554, |
| PIC16C621 | Microchip | PIC16C54A, PIC16C710, PIC16C76, PIC16C77, PIC16C74A, PIC16C63, PIC16C621, |
| PIC16C621 | Microchip | PIC16C74A, PIC16C63, PIC16C621, PIC17C43, PIC17C42A, PIC16C554, |
| PIC16C622 | Microchip | PIC16C923, PIC16C622, PIC17C44, PIC16C64A, PIC16C65A, PIC16C67, |
| PIC16C622 | Microchip | PIC16C73A, PIC16C711, PIC16C620, PIC16C662, PIC16C72, PIC16C66, PIC16C715, PIC14000, PIC16C923, PIC16C622, PIC17C44, PIC16C64A, |
| PIC16C622 | Microchip | PIC16C715, PIC14000, PIC16C923, PIC16C622, PIC17C44, PIC16C64A, |
| PIC16C62A | Microchip | fabrication location for CS500, PIC12C509, PIC12C508, PIC16C62A, PIC16C73A, |
| PIC16C62A | Microchip | fabrication location for CS500, PIC12C509, PIC12C508, PIC16C62A, |
| PIC16C63 | Microchip | PIC16C54A, PIC16C710, PIC16C76, PIC16C77, PIC16C74A, PIC16C63, PIC16C621, |
| PIC16C63 | Microchip | PIC16C65A, PIC16C67, PIC16C54A, PIC16C710, PIC16C76, PIC16C77, PIC16C74A, PIC16C63, PIC16C621, PIC17C43, PIC17C42A, PIC16C554, |
| PIC16C63 | Microchip | PIC16C74A, PIC16C63, PIC16C621, PIC17C43, PIC17C42A, PIC16C554, |
| PIC16C642 | Microchip | PIC17C43, PIC17C42A, PIC16C554, PIC16C924, PIC16C558, PIC16C642, and |
| PIC16C642 | Microchip | PIC16C924, PIC16C558, PIC16C642, and PIC16LV54A device families of 97K technology in various packages will qualify by similarity (QBS). |
| PIC16C642 | Microchip | PIC16C924, PIC16C558, PIC16C642, and PIC16LV54A device families of |
| PIC16C64A | Microchip | PIC16C73A, PIC16C711, PIC16C620, PIC16C662, PIC16C72, PIC16C66, PIC16C715, PIC14000, PIC16C923, PIC16C622, PIC17C44, PIC16C64A, |
| PIC16C64A | Microchip | PIC16C923, PIC16C622, PIC17C44, PIC16C64A, PIC16C65A, PIC16C67, |
| PIC16C64A | Microchip | PIC16C715, PIC14000, PIC16C923, PIC16C622, PIC17C44, PIC16C64A, |
| PIC16C65A | Microchip | PIC16C65A, PIC16C67, PIC16C54A, PIC16C710, PIC16C76, PIC16C77, |
| PIC16C65A | Microchip | PIC16C923, PIC16C622, PIC17C44, PIC16C64A, PIC16C65A, PIC16C67, |
| PIC16C65A | Microchip | PIC16C65A, PIC16C67, PIC16C54A, PIC16C710, PIC16C76, PIC16C77, PIC16C74A, PIC16C63, PIC16C621, PIC17C43, PIC17C42A, PIC16C554, |
| PIC16C66 | Microchip | PIC16C711, PIC16C620, PIC16C662, PIC16C72, PIC16C66, PIC16C715, PIC14000, |
| PIC16C66 | Microchip | PIC16C73A, PIC16C711, PIC16C620, PIC16C662, PIC16C72, PIC16C66, PIC16C715, PIC14000, PIC16C923, PIC16C622, PIC17C44, PIC16C64A, |
| PIC16C66 | Microchip | PIC16C73A, PIC16C711, PIC16C620, PIC16C662, PIC16C72, PIC16C66, |
| PIC16C662 | Microchip | PIC16C73A, PIC16C711, PIC16C620, PIC16C662, PIC16C72, PIC16C66, PIC16C715, PIC14000, PIC16C923, PIC16C622, PIC17C44, PIC16C64A, |
| PIC16C662 | Microchip | PIC16C73A, PIC16C711, PIC16C620, PIC16C662, PIC16C72, PIC16C66, |
| PIC16C662 | Microchip | PIC16C711, PIC16C620, PIC16C662, PIC16C72, PIC16C66, PIC16C715, PIC14000, |
| PIC16C67 | Microchip | PIC16C923, PIC16C622, PIC17C44, PIC16C64A, PIC16C65A, PIC16C67, |
| PIC16C67 | Microchip | PIC16C65A, PIC16C67, PIC16C54A, PIC16C710, PIC16C76, PIC16C77, |
| PIC16C67 | Microchip | PIC16C65A, PIC16C67, PIC16C54A, PIC16C710, PIC16C76, PIC16C77, PIC16C74A, PIC16C63, PIC16C621, PIC17C43, PIC17C42A, PIC16C554, |
| PIC16C710 | Microchip | PIC16C54A, PIC16C710, PIC16C76, PIC16C77, PIC16C74A, PIC16C63, PIC16C621, |
| PIC16C710 | Microchip | PIC16C65A, PIC16C67, PIC16C54A, PIC16C710, PIC16C76, PIC16C77, PIC16C74A, PIC16C63, PIC16C621, PIC17C43, PIC17C42A, PIC16C554, |
| PIC16C710 | Microchip | PIC16C65A, PIC16C67, PIC16C54A, PIC16C710, PIC16C76, PIC16C77, |
| PIC16C711 | Microchip | PIC16C711, PIC16C620, PIC16C662, PIC16C72, PIC16C66, PIC16C715, PIC14000, |
| PIC16C711 | Microchip | PIC16C73A, PIC16C711, PIC16C620, PIC16C662, PIC16C72, PIC16C66, PIC16C715, PIC14000, PIC16C923, PIC16C622, PIC17C44, PIC16C64A, |
| PIC16C711 | Microchip | PIC16C73A, PIC16C711, PIC16C620, PIC16C662, PIC16C72, PIC16C66, |
| PIC16C715 | Microchip | PIC16C711, PIC16C620, PIC16C662, PIC16C72, PIC16C66, PIC16C715, PIC14000, |
| PIC16C715 | Microchip | PIC16C715, PIC14000, PIC16C923, PIC16C622, PIC17C44, PIC16C64A, |
| PIC16C715 | Microchip | PIC16C73A, PIC16C711, PIC16C620, PIC16C662, PIC16C72, PIC16C66, PIC16C715, PIC14000, PIC16C923, PIC16C622, PIC17C44, PIC16C64A, |
| PIC16C72 | Microchip | PIC16C73A, PIC16C711, PIC16C620, PIC16C662, PIC16C72, PIC16C66, PIC16C715, PIC14000, PIC16C923, PIC16C622, PIC17C44, PIC16C64A, |
| PIC16C72 | Microchip | PIC16C73A, PIC16C711, PIC16C620, PIC16C662, PIC16C72, PIC16C66, |
| PIC16C72 | Microchip | PIC16C711, PIC16C620, PIC16C662, PIC16C72, PIC16C66, PIC16C715, PIC14000, |
| PIC16C73A | Microchip | PIC16C73A, PIC16C711, PIC16C620, PIC16C662, PIC16C72, PIC16C66, |
| PIC16C73A | Microchip | PIC16C73A, PIC16C711, PIC16C620, PIC16C662, PIC16C72, PIC16C66, PIC16C715, PIC14000, PIC16C923, PIC16C622, PIC17C44, PIC16C64A, |
| PIC16C73A | Microchip | fabrication location for CS500, PIC12C509, PIC12C508, PIC16C62A, PIC16C73A, |
| PIC16C74A | Microchip | PIC16C74A, PIC16C63, PIC16C621, PIC17C43, PIC17C42A, PIC16C554, |
| PIC16C74A | Microchip | PIC16C65A, PIC16C67, PIC16C54A, PIC16C710, PIC16C76, PIC16C77, PIC16C74A, PIC16C63, PIC16C621, PIC17C43, PIC17C42A, PIC16C554, |
| PIC16C74A | Microchip | PIC16C54A, PIC16C710, PIC16C76, PIC16C77, PIC16C74A, PIC16C63, PIC16C621, |
| PIC16C76 | Microchip | PIC16C65A, PIC16C67, PIC16C54A, PIC16C710, PIC16C76, PIC16C77, |
| PIC16C76 | Microchip | PIC16C65A, PIC16C67, PIC16C54A, PIC16C710, PIC16C76, PIC16C77, PIC16C74A, PIC16C63, PIC16C621, PIC17C43, PIC17C42A, PIC16C554, |
| PIC16C76 | Microchip | PIC16C54A, PIC16C710, PIC16C76, PIC16C77, PIC16C74A, PIC16C63, PIC16C621, |
| PIC16C77 | Microchip | PIC16C54A, PIC16C710, PIC16C76, PIC16C77, PIC16C74A, PIC16C63, PIC16C621, |
| PIC16C77 | Microchip | PIC16C65A, PIC16C67, PIC16C54A, PIC16C710, PIC16C76, PIC16C77, |
| PIC16C77 | Microchip | PIC16C65A, PIC16C67, PIC16C54A, PIC16C710, PIC16C76, PIC16C77, PIC16C74A, PIC16C63, PIC16C621, PIC17C43, PIC17C42A, PIC16C554, |
| PIC16C923 | Microchip | PIC16C715, PIC14000, PIC16C923, PIC16C622, PIC17C44, PIC16C64A, |
| PIC16C923 | Microchip | PIC16C923, PIC16C622, PIC17C44, PIC16C64A, PIC16C65A, PIC16C67, |
| PIC16C923 | Microchip | PIC16C73A, PIC16C711, PIC16C620, PIC16C662, PIC16C72, PIC16C66, PIC16C715, PIC14000, PIC16C923, PIC16C622, PIC17C44, PIC16C64A, |
| PIC16LV54A | Microchip | PIC16C924, PIC16C558, PIC16C642, and PIC16LV54A device families of |
| PIC16LV54A | Microchip | PIC16C924, PIC16C558, PIC16C642, and PIC16LV54A device families of 97K technology in various packages will qualify by similarity (QBS). |
| PIC16LV54A | Microchip | PIC16LV54A device families of 97K technology in various packages will qualify |
| PIC17C43 | Microchip | PIC16C74A, PIC16C63, PIC16C621, PIC17C43, PIC17C42A, PIC16C554, |
| PIC17C43 | Microchip | PIC17C43, PIC17C42A, PIC16C554, PIC16C924, PIC16C558, PIC16C642, and |
| PIC17C43 | Microchip | PIC16C65A, PIC16C67, PIC16C54A, PIC16C710, PIC16C76, PIC16C77, PIC16C74A, PIC16C63, PIC16C621, PIC17C43, PIC17C42A, PIC16C554, |
| PIC17C44 | Microchip | PIC16C73A, PIC16C711, PIC16C620, PIC16C662, PIC16C72, PIC16C66, PIC16C715, PIC14000, PIC16C923, PIC16C622, PIC17C44, PIC16C64A, |
| PIC17C44 | Microchip | PIC16C715, PIC14000, PIC16C923, PIC16C622, PIC17C44, PIC16C64A, |
| PIC17C44 | Microchip | PIC16C923, PIC16C622, PIC17C44, PIC16C64A, PIC16C65A, PIC16C67, |
| PR-3SPH | Microchip | System: TABAI ESPEC Model PR-3SPH |
| QCI-39000. | Microchip | 28L SOIC (.300in) assembled by MTAI pass reliability test per QCI-39000. This |
| R2500854 | Microchip | QUAL ID R2500854 Rev. B. |
| SAS-3000 | Microchip | System: SAS-3000 |
| TSA-70H | Microchip | System: TABAI ESPEC TSA-70H |