LTC3203
Linear Technology
500mA low noise, high efficiency charge pump converter with LTC3203
Quick start guide for the DC863 demonstration circuit featuring LTC3203 charge pump converters with up to 500mA output current and 2.7V to 5.5V input range.
This design document provides specifications and operating procedures for the DC863 demonstration circuit, which evaluates the LTC3203 family of high-efficiency, low-noise charge pump converters. The circuit supports input voltages between 2.7V and 5.5V and delivers output currents up to 500mA. The guide details three assembly versions: the DC863A-A (3.3V fixed output using LTC3203B), DC863A-B (selectable 4.5V or 5V output using LTC3203-1 with Burst Mode), and DC863A-C (selectable 4.5V or 5V output using LTC3203B-1 with constant frequency). Key features include automatic 1.5x and 2x conversion modes for optimized efficiency, soft-start, and thermal protection.
LTC3203
Linear Technology
500mA low noise, high efficiency charge pump converter with LTC3203
LTC3203-1
Linear Technology
featuring the LTC3203B, LTC3203-1, and LTC3203B-1 respectively.
LTC3203B
Linear Technology
featuring the LTC3203B, LTC3203-1, and LTC3203B-1 respectively.
LTC3203B-1
Linear Technology
featuring the LTC3203B, LTC3203-1, and LTC3203B-1 respectively.
LTC3203BEDD
Linear Technology
evaluate the performance of the LTC3203BEDD, LTC3203EDD-1 and LTC3203BEDD-1.
LTC3203BEDD-1
Linear Technology
evaluate the performance of the LTC3203BEDD, LTC3203EDD-1 and LTC3203BEDD-1.
LTC3203EDD-1
Linear Technology
evaluate the performance of the LTC3203BEDD, LTC3203EDD-1 and LTC3203BEDD-1.
| LTC3203 | Linear Technology | 500mA low noise, high efficiency charge pump converter with LTC3203 |
| LTC3203-1 | Linear Technology | featuring the LTC3203B, LTC3203-1, and LTC3203B-1 respectively. |
| LTC3203B | Linear Technology | featuring the LTC3203B, LTC3203-1, and LTC3203B-1 respectively. |
| LTC3203B-1 | Linear Technology | featuring the LTC3203B, LTC3203-1, and LTC3203B-1 respectively. |
| LTC3203BEDD | Linear Technology | evaluate the performance of the LTC3203BEDD, LTC3203EDD-1 and LTC3203BEDD-1. |
| LTC3203BEDD-1 | Linear Technology | evaluate the performance of the LTC3203BEDD, LTC3203EDD-1 and LTC3203BEDD-1. |
| LTC3203EDD-1 | Linear Technology | evaluate the performance of the LTC3203BEDD, LTC3203EDD-1 and LTC3203BEDD-1. |