LT3461AES6
Linear Technology
LT Part LT3461AES6
A guide for Demonstration Circuit 627 featuring the LT3461 and LT3461A boost converters, providing a 12V output from a 3V to 6V input with up to 70mA output current.
Demonstration Circuit 627 (DC627A) evaluates the LT3461 and LT3461A boost converters in a fixed 12.0V output configuration. The circuit operates from an input voltage range of 3V to 6V, delivering a maximum output current of 70mA from a 5.0V input and 40mA from a 3.3V input. The design leverages the internal Schottky diode and high switching frequencies—1.3MHz for the LT3461 (DC627A-A) and 3.0MHz for the LT3461A (DC627A-B)—to reduce overall component size and footprint. Features include a soft-start option via the SHDN pin and an on-board RC filter, making it suitable for space-constrained applications.
LT3461AES6
Linear Technology
LT Part LT3461AES6
LT3461ES6
Linear Technology
LT Part LT3461ES6
LT3461
Linear Technology
Demonstration circuit 627 features the LT3461 / LT3461A in a 12.0V output boost converter
LT3461A
Linear Technology
Demonstration circuit 627 features the LT3461 / LT3461A in a 12.0V output boost converter
| LT3461AES6 | Linear Technology | LT Part LT3461AES6 |
| LT3461ES6 | Linear Technology | LT Part LT3461ES6 |
| LT3461 | Linear Technology | Demonstration circuit 627 features the LT3461 / LT3461A in a 12.0V output boost converter |
| LT3461A | Linear Technology | Demonstration circuit 627 features the LT3461 / LT3461A in a 12.0V output boost converter |