Linear Technology
the top mark code for the LTC4252CCMS-1 is LTGFC, while that of the LTC4252CCMS-2 is LTGFD
Quick start guide for DC787A demonstration circuit featuring LTC4252C -48V Hot Swap controllers in AdvancedTCA applications with integrated ORing and reservoir management.
The DC787A demonstration circuit showcases the LTC4252C-1 and LTC4252C-2 Hot Swap controllers designed for -48V AdvancedTCA (ATCA) systems. The DC787A-A version utilizes the LTC4252C-1 which features latch-off after a fault, while the DC787A-B uses the LTC4252C-2 with auto-retry functionality. The design incorporates connection sense circuitry, zero-volt transient reservoir capacitor management, and opto-isolators to drive 48V bricks. It features a thermal layout for ORing diodes that eliminates the need for heat sinks under standard loads. The board supports a nominal 48V input with a 100V maximum rating and provides a minimum output current of 5.6A. Key safety and monitoring features include undervoltage lockout, overvoltage protection, input and return fuses, and LED indicators for voltage presence and power-good status.
Linear Technology
the top mark code for the LTC4252CCMS-1 is LTGFC, while that of the LTC4252CCMS-2 is LTGFD
LTC4252CCMS-1
Linear Technology
the top mark code for the LTC4252CCMS-1 is LTGFC
LTC4252C-1
Linear Technology
The DC787A-A uses the LTC4252C-1 with latch off after an overcurrent fault condition
LTC4252C-2
Linear Technology
the DC787A-B uses the LTC4252C-2 with auto retry
| LTC4252CCMS-2 | Linear Technology | the top mark code for the LTC4252CCMS-1 is LTGFC, while that of the LTC4252CCMS-2 is LTGFD |
| LTC4252CCMS-1 | Linear Technology | the top mark code for the LTC4252CCMS-1 is LTGFC |
| LTC4252C-1 | Linear Technology | The DC787A-A uses the LTC4252C-1 with latch off after an overcurrent fault condition |
| LTC4252C-2 | Linear Technology | the DC787A-B uses the LTC4252C-2 with auto retry |