1ED3240MC12H
Infineon
the gate driver IC 1ED3240MC12H
User guide for the REF-22K-GPD-INV-EASY3B, a 22 kW 400 V industrial motor drive reference design using IGBT7, SiC-MOSFETs, and XMC4800/XMC4300 microcontrollers.
This reference design document details the REF-22K-GPD-INV-EASY3B, a 22 kW general purpose industrial motor drive for three-phase 400 V AC grids. The design incorporates the FP100R12W3T7_B11 Easy3B power module, TLI4971-A120T5 current sensors, and 1ED3240MC12H gate drivers featuring two-level slew rate control. Control and communication are managed by XMC4800-F144F2048 and XMC4300-F100K256 microcontrollers. The manual provides comprehensive hardware specifications, block diagrams, cooling concepts, and software overviews to support the evaluation of Infineon's latest power electronics and control components in industrial drive applications.
1ED3240MC12H
Infineon
the gate driver IC 1ED3240MC12H
FP100R12W3T7_B11
Infineon
The REF-22K-GPD-INV-EASY3B includes the Easy3B power module FP100R12W3T7_B11
IMBF170R1K0M1
Infineon
the 1.7 kV SiC-MOSFET IMBF170R1K0M1
TLIh4971-A120T5
Infineon
the current sensor TLIh4971-A120T5
XMC4300-F100K256
Infineon
the microcontrollers XMC4800-F144F2048 and XMC4300-F100K256
XMC4800-F144F2048
Infineon
the microcontrollers XMC4800-F144F2048
IMBF170R1K0M1
Infineon
IMBF170R1K0M1: Infineon CoolSiCTM MOSFET 1700 V enables direct drive by most flyback controllers [6]
| 1ED3240MC12H | Infineon | the gate driver IC 1ED3240MC12H |
| FP100R12W3T7_B11 | Infineon | The REF-22K-GPD-INV-EASY3B includes the Easy3B power module FP100R12W3T7_B11 |
| IMBF170R1K0M1 | Infineon | the 1.7 kV SiC-MOSFET IMBF170R1K0M1 |
| TLIh4971-A120T5 | Infineon | the current sensor TLIh4971-A120T5 |
| XMC4300-F100K256 | Infineon | the microcontrollers XMC4800-F144F2048 and XMC4300-F100K256 |
| XMC4800-F144F2048 | Infineon | the microcontrollers XMC4800-F144F2048 |
| IMBF170R1K0M1 | Infineon | IMBF170R1K0M1: Infineon CoolSiCTM MOSFET 1700 V enables direct drive by most flyback controllers [6] |